Through Hole RF Bipolar Transistors

Results: 3
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Transistor Type Technology Transistor Polarity Operating Frequency DC Collector/Base Gain hFE Min Collector- Emitter Voltage VCEO Max Emitter- Base Voltage VEBO Continuous Collector Current Minimum Operating Temperature Maximum Operating Temperature Configuration Mounting Style Package/Case Packaging
Central Semiconductor BFY90 PBFREE
Central Semiconductor RF Bipolar Transistors . . 1.451In Stock
Min.: 1
Mult.: 1

Bipolar Si NPN 500 MHz 20 15 V 2.5 V 25 mA - 65 C + 200 C Single Through Hole Bulk
Central Semiconductor RF Bipolar Transistors NPN 30Vcbo 15Vceo 3Vebo 50mA 200mW Non-Stocked Lead-Time 6 Weeks
Min.: 5.000
Mult.: 2.500

PN918 Bipolar Si NPN 20 at 3 mA, 1 V 15 V 3 V 50 mA - 65 C + 200 C Single Through Hole TO-72-4 Bulk
Central Semiconductor RF Bipolar Transistors NPN RF 30Vcbo 30Vcer 15Vceo 25mA Non-Stocked
Min.: 2.000
Mult.: 2.000

BFY90 Bipolar Si NPN 1.1 GHz 25 at 2 mA, 1 V 15 V 2.5 V 25 mA - 65 C + 200 C Single Through Hole TO-72-4 Bulk