TQL9092

Qorvo
772-TQL9092
TQL9092

Mfr.:

Description:
RF Amplifier .6-4.2GHz NF .6dB Flat Gain 2dB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 8.608

Stock:
8.608 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
6,45 € 6,45 €
6,26 € 62,60 €
4,91 € 122,75 €
3,88 € 388,00 €
3,26 € 815,00 €
2,93 € 1.465,00 €
2,47 € 2.470,00 €
Full Reel (Order in multiples of 2500)
2,38 € 5.950,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Qorvo
Product Category: RF Amplifier
RoHS:  
600 MHz to 4.2 GHz
3.3 V to 5 V
67 mA
22.6 dB
0.53 dB
Low Noise Amplifiers
SMD/SMT
DFN-EP-8
Si
19 dBm
37 dBm
- 40 C
+ 105 C
TQL9092
Reel
Cut Tape
MouseReel
Brand: Qorvo
Development Kit: TQL9092-PCB
Number of Channels: 1 Channel
Product Type: RF Amplifier
Factory Pack Quantity: 2500
Subcategory: Wireless & RF Integrated Circuits
Test Frequency: 2.6 GHz
Part # Aliases: 1126164
Unit Weight: 572,200 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542330000
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
5A991.b

LNAs for Sub-6GHz 5G

Qorvo LNAs for Sub-6GHz 5G are a variety of transistors and amplifiers with industry-leading low-noise performance. Qorvo provides multiple product solutions ranging from discrete transistors to packaged MMIC solutions. These solutions incorporate internal matching and on-chip linearization. Dual amplifiers are available for use as push-pull or balanced amplifier configurations. Qorvo LNAs for Sub-6GHz 5G are manufactured using the pHEMT processes with 0.15µm, 0.25µm, or 0.5µm gate lengths.

TQL9092 Low Noise Amplifiers

Qorvo TQL9092 ultra-low noise, flat gain low noise amplifiers (LNA) provide a gain flatness of 2dB (peak-to-peak) over a wide bandwidth of 1.5GHz to 3.6GHz. They can be biased from a single positive supply ranging from 3.3 to 5V. The TQL9092 from Qorvo is internally matched using an E-pHEMT process and only requires five external components when operating from a positive supply. The package is a RoHS compliant industry standard 2x2mm size.