QPA2211D

Qorvo
772-QPA2211D
QPA2211D

Mfr.:

Description:
RF Amplifier GaN Amplifier

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This product may require additional documentation to export from the United States.

Availability

Stock:
Non-Stocked
Factory Lead Time:
20 Weeks Estimated factory production time.
Minimum: 10   Multiples: 10
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
500,58 € 5.005,80 €
30 Quote

Product Attribute Attribute Value Select Attribute
Qorvo
Product Category: RF Amplifier
Delivery Restrictions:
 This product may require additional documentation to export from the United States.
RoHS:  
27.5 GHz to 31 GHz
22 V
280 mA
26 dB
Power Amplifiers
SMD/SMT
Die
GaN SiC
- 40 C
+ 85 C
QPA2211D
Gel Pack
Brand: Qorvo
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Development Kit: QPA2211DEVB03
Input Return Loss: 12 dB
Number of Channels: 1 Channel
Pd - Power Dissipation: 40 W
Product Type: RF Amplifier
Factory Pack Quantity: 10
Subcategory: Wireless & RF Integrated Circuits
Test Frequency: 31 GHz
Unit Weight: 2,140 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542330000
USHTS:
8542330001
ECCN:
3A001.b.2.c

QPA2210D & QPA2211D 27-31GHz GaN Power Amplifiers

Qorvo QPA2210D and QPA2211D GaN Ka-Band Power Amplifiers operate between a 27GHz and 31GHz frequency range to support satellite communications and 5G infrastructure. The amplifiers are fabricated on Qorvo's 0.15µm gallium nitride (GaN) on silicon carbide (SiC) process. The amplifiers are also fully matched to 50Ω with integrated DC blocking caps on both I/O ports. The amplifiers are 100% DC and RF tested on-wafer to ensure compliance with electrical specifications.