SOD-323-2 PIN Diodes

Results: 11
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Vr - Reverse Voltage Maximum Diode Capacitance Maximum Series Resistance @ Maximum IF If - Forward Current Vf - Forward Voltage Minimum Operating Temperature Maximum Operating Temperature Frequency Range Maximum Operating Frequency Mounting Style Package/Case Series Packaging
Microchip Technology PIN Diodes Si PIN Non Hermetic Plastic SMT 450In Stock
Min.: 1
Mult.: 1
: 500

250 V 600 fF 800 mOhms 20 mA - 55 C + 125 C 2 GHz SMD/SMT SOD-323-2 Reel, Cut Tape
Microchip Technology PIN Diodes Si PIN Non Hermetic Plastic SMT 385In Stock
Min.: 1
Mult.: 1
: 500

10 V 600 fF 500 mOhms 20 mA - 55 C + 125 C 5 GHz SMD/SMT SOD-323-2 Reel, Cut Tape
Microchip Technology MPL4701-206
Microchip Technology PIN Diodes Si Limiter Non Hermetic MMSM 944In Stock
Min.: 1
Mult.: 1

200 fF 2.5 Ohms 10 mA - 55 C + 150 C 12 GHz SMD/SMT SOD-323-2 Waffle
ROHM Semiconductor PIN Diodes SW 35V 100MA 237In Stock
Min.: 1
Mult.: 1
: 3.000

35 V 1.2 pF 900 mOhms 100 mA 1 V + 125 C 1 MHz SMD/SMT SOD-323-2 1SS356 Reel, Cut Tape, MouseReel
Microchip Technology PIN Diodes Si PIN Non Hermetic Plastic SMT Non-Stocked Lead-Time 20 Weeks
Min.: 1
Mult.: 1
: 500

75 V 180 fF 1.2 Ohms 20 mA - 55 C + 125 C 8 GHz SMD/SMT SOD-323-2 Reel, Cut Tape
Microchip Technology PIN Diodes Si PIN Non Hermetic Plastic SMT Non-Stocked Lead-Time 20 Weeks
Min.: 500
Mult.: 500
: 500

75 V 280 fF 1 Ohms 20 mA - 55 C + 125 C 4 GHz SMD/SMT SOD-323-2 Reel
Microchip Technology PIN Diodes Si PIN Non Hermetic Plastic SMT Non-Stocked Lead-Time 20 Weeks
Min.: 500
Mult.: 500
: 500

100 V 180 fF 2.4 Ohms 20 mA - 55 C + 125 C 8 GHz SMD/SMT SOD-323-2 Reel
Microchip Technology PIN Diodes Si PIN Non Hermetic Plastic SMT Non-Stocked Lead-Time 20 Weeks
Min.: 500
Mult.: 500
: 500

100 V 280 fF 1.8 Ohms 20 mA - 55 C + 125 C 4 GHz SMD/SMT SOD-323-2 Reel
Microchip Technology PIN Diodes Si PIN Non Hermetic Plastic SMT Non-Stocked Lead-Time 24 Weeks
Min.: 1
Mult.: 1
: 500

350 fF 1.4 Ohms 100 mA - 55 C + 125 C 5 GHz SMD/SMT SOD-323-2 Reel, Cut Tape
Microchip Technology PIN Diodes Si PIN Non Hermetic Plastic SMT Non-Stocked Lead-Time 20 Weeks
Min.: 500
Mult.: 500
: 500
No
- 55 C + 125 C 5 GHz SMD/SMT SOD-323-2 Reel
Microchip Technology MPL4700-206
Microchip Technology PIN Diodes Si Limiter Non Hermetic MMSM Non-Stocked Lead-Time 10 Weeks
Min.: 1.925
Mult.: 1.925
: 100
No
150 fF 2 Ohms 10 mA - 55 C + 150 C 12 GHz SMD/SMT SOD-323-2 Reel