Down/Up Converters
Down Converters
Microwave Upconverter
Up Converters
Up-Converters
150 MHz
250 MHz
400 MHz to 2.5 GHz
450 MHz to 2.7 GHz
690 MHz to 3.8 GHz
1 GHz
1 GHz to 2.7 GHz
1.4 GHz to 2.2 GHz
1.7 GHz to 2.2 GHz
1.8 GHz to 2.9 GHz
2.5 GHz
3 GHz
5.5 GHz to 8.6 GHz
5.6 GHz to 8.6 GHz
5.9 GHz to 23.6 GHz
9 GHz to 10 GHz
9 GHz to 12 GHz
10 GHz to 16 GHz
12.6 GHz to 15.4 GHz
12.7 GHz to 15.4 GHz
0 Hz to 10 GHz
0 Hz to 3 GHz
0 Hz to 3.5 GHz
0 Hz to 3.75 GHz
0 Hz to 4 GHz
10 MHz to 500 MHz
10 MHz to 520 MHz
20 MHz to 1 GHz
40 MHz to 350 MHz
40 MHz to 500 MHz
50 MHz to 550 MHz
250 MHz
300 MHz
500 MHz
500 MHz to 3 GHz
800 MHz to 3.5 GHz
800 MHz to 6 GHz
900 MHz to 2.5 GHz
2 GHz to 4 GHz
2.5 GHz to 3.5 GHz
400 MHz to 2.5 GHz
450 MHz to 2.9 GHz
600 MHz to 2.5 GHz
690 MHz to 4.1 GHz
700 MHz to 3 GHz
1.4 GHz to 2 GHz
1.9 GHz to 2.4 GHz
1.95 GHz to 3.4 GHz
4.5 GHz to 12.1 GHz
5 GHz to 11.6 GHz
5.4 GHz to 10.25 GHz
5.4 GHz to 14 GHz
6.85 GHz to 11.85 GHz
6.85 GHz to 15.25 GHz
7 GHz to 12 GHz
7 GHz to 13.5 GHz
7.1 GHz to 11.6 GHz
7.5 GHz to 11.75 GHz
7.5 GHz to 12.3 GHz
8 GHz to 12 GHz
7 dB
7.5 dB
7.6 dB
8.1 dB
8.3 dB
8.7 dB
8.9 dB
9 dB
9.2 dB
9.3 dB
10 dB
10.7 dB
11 dB
11.6 dB
12 dB
12.5 dB
12.6 dB
13 dB
14 dB
14.2 dB
- 11 dBm
- 10 dBm
- 9 dBm
- 8.5 dBm
- 8 dBm
- 7 dBm
- 6 dBm
- 5 dBm
- 4 dBm
1 dBm
7 dBm
11 dBm
11.3 dBm
12 dBm
12.6 dBm
14 dBm
16 dBm
16.2 dBm
19 dBm
20 dBm
1.8 dB
2 dB
2.5 dB
3 dB
3.5 dB
5 dB
6 dB
6.3 dB
6.5 dB
7 dB
9 dB
9.3 dB
9.5 dB
9.6 dB
9.7 dB
9.8 dB
10 dB
10.4 dB
10.5 dB
12 dB
1.8 V
1.8 V, 3.3 V
2.5 V
2.7 V to 3.6 V
2.7 V to 5.5 V
3 V
3 V, 4 V
3 V, 5 V
3.15 V to 3.45 V
3.3 V
3.3 V to 5 V
3.3 V, 5 V
3.5 V
3.8 V to 4.2 V
4 V
4.5 V
4.75 V to 5.25 V
5 V
9 V
4.8 mA
15 mA
30 mA
40 mA
60 mA
60 mA, 100 mA
68 mA
75 mA, 150 mA
78 mA, 121 mA
85 mA, 440 mA
90 mA
100 mA
110 mA, 225 mA
125 mA
150 mA, 200 mA
155 mA
160 mA
170 mA
175 mA
190 mA
CLCC-32
CSPBGA-196
CSPBGA-256
Die
LCC-16
LFCSP-24
LFCSP-32
LFCSP-48
LFCSP-56
LGA-32
LGA-40
MQFP-128
QFN-16
QFN-24
QFN-28
QFN-32
QFN-EP-16
QFN-EP-20
QFP-128
SOT-23-6
Cut Tape
Gel Pack
MouseReel
Reel
Tray
Tube
Waffle