HMC7587-SX

Analog Devices
584-HMC7587-SX
HMC7587-SX

Mfr.:

Description:
Up-Down Converters try

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 2   Multiples: 2
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
412,34 € 824,68 €
356,99 € 3.569,90 €
348,18 € 9.052,68 €

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Up-Down Converters
RoHS:  
Down Converters
81 GHz to 86 GHz
0 Hz to 10 GHz
11.83 GHz to 14.33 GHz
10 dB
- 10 dBm
6 dB
4.5 V
175 mA
+ 85 C
SMD/SMT
Die
Gel Pack
Brand: Analog Devices
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Minimum Operating Temperature: - 55 C
Product Type: Up-Down Converters
Series: HMC7587G
Factory Pack Quantity: 2
Subcategory: Wireless & RF Integrated Circuits
Supply Voltage - Max: - 1 V, 1.5 V, 3 V, 4 V
Supply Voltage - Min: - 1 V, 1.5 V, 3 V, 4 V
Technology: Si
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
Hittite Microwave from Analog Devices Die products:

Mouser is not authorized to break pack on these products.

Please contact a Mouser Technical Sales Representative for
further information.

5-1214-6

TARIC:
8542399000
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399999
ECCN:
5A991.b.6

RF Solutions

Analog Devices offers components that cover the complete high speed and RF signal chain. The portfolio enables design engineers to develop platform electronic test and measurement systems that have best-in-class performance and low cost of test and ownership across an ever increasing frequency range from DC to > 100GHz and beyond. As the preeminent supplier of data converters, RF and microwave ICs, Analog Devices provides more than 2,000 high performance products across the entire frequency spectrum.
Learn More

HMC7587 I/Q Downconverter

Analog Devices HMC7587 I/Q Downconverter is an integrated E-band GaAs, MMIC In-phase/Quadrature (I/Q) downconverter chip. The HMC7587 downconverter operates at a frequency band of 81GHz to 86GHz providing small signal conversion gain of 10dB (typical). This device uses a low noise amplifier followed by an image rejection mixer, driven by 6 x multiplier. The HMC7587 downconverters feature differential I and Q mixer outputs for direct conversion applications.
Learn more