RF Transceiver

Results: 350
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Frequency Range Maximum Data Rate Modulation Format Supply Voltage - Min Supply Voltage - Max Supply Current Receiving Supply Current Transmitting Output Power Minimum Operating Temperature Maximum Operating Temperature Interface Type Package/Case Qualification Packaging
Lime Microsystems RF Transceiver 149In Stock
183Expected 10/21/2026
Min.: 1
Mult.: 1

Multiband 100 kHz to 3.8 GHz Quadrature 1.1 V 1.3 V 420 mA 350 mA 0 dBm - 40 C + 85 C Serial QFN-261 Reel

Silicon Labs RF Transceiver +13/-126 dBm sub-GHz transmitter 70.774In Stock
Min.: 1
Mult.: 1
: 2.500

ISM 142 MHz to 1.05 GHz 1 Mb/s FSK, GFSK, GMSK, MSK, OOK 1.8 V 3.8 V 13.7 mA 29 mA 13 dBm - 40 C + 85 C SPI QFN-20 Reel, Cut Tape

Silicon Labs RF Transceiver +16/-116 dBm sub-GHz Transceiver 30.025In Stock
Min.: 1
Mult.: 1
: 2.500

ISM 142 MHz to 1.05 GHz 1 Mb/s FSK, GFSK, GMSK, MSK, OOK 1.8 V 3.8 V 13.7 mA 43 mA 16 dBm - 40 C + 85 C SPI QFN-20 Reel, Cut Tape, MouseReel

Silicon Labs RF Transceiver +13/-116 dBm sub-GHz transceiver 38.593In Stock
Min.: 1
Mult.: 1
: 2.500

Sub-GHz 283 MHz to 960 MHz 500 kb/s FSK, GFSK, OOK 1.8 V 3.6 V 10.9 mA 24 mA 13 dBm - 40 C + 85 C GPIO, Serial QFN-20 Reel, Cut Tape

Microchip Technology RF Transceiver 2.4 Ghz IEEE/ZigBee 3.724In Stock
Min.: 1
Mult.: 1

Zigbee 2.4 GHz 625 kb/s 2.4 V 3.6 V 19 mA 23 mA 0 dBm - 40 C + 85 C 4-Wire, SPI QFN-40 Tube
Silicon Labs RF Transceiver TXRX SubG +20/-116dBm 6.024In Stock
Min.: 1
Mult.: 1

ISM 142 MHz to 1.05 GHz 1 Mb/s FSK, GFSK, GMSK, MSK, OOK 1.8 V 3.8 V 13.7 mA 85 mA 20 dBm - 40 C + 85 C SPI QFN-20 Tray

Silicon Labs RF Transceiver +16/-116 dBm sub-GHz Transceiver 29.320In Stock
Min.: 1
Mult.: 1
: 2.500

ISM 142 MHz to 1.05 GHz 1 Mb/s FSK, GFSK, GMSK, MSK, OOK 1.8 V 3.6 V 13.7 mA 43 mA 16 dBm - 40 C + 85 C SPI QFN-20 Reel, Cut Tape, MouseReel

Silicon Labs RF Transceiver +13/-116 dBm sub-GHz Transceiver 25.995In Stock
Min.: 1
Mult.: 1
: 2.500

ISM 142 MHz to 1.05 GHz 1 Mb/s FSK, GFSK, GMSK, MSK, OOK 1.8 V 3.6 V 13.7 mA 85 mA 20 dBm - 40 C + 85 C SPI QFN-20 Reel, Cut Tape, MouseReel
Texas Instruments RF Transceiver Ultra-Hi Perf RF Nar rowbd Transceiver A A 595-CC1125RHBR 4.161In Stock
Min.: 1
Mult.: 1
: 250

Multiband 164 MHz to 192 MHz, 274 MHz to 320 MHz, 410 MHz to 480 MHz, 820 MHz to 960 MHz 200 kb/s 2-FSK, 2-GFSK, 4-FSK, 4-GFSK, ASK, MSK, OOK 2 V 3.6 V 17 mA 47 mA 16 dBm - 40 C + 85 C SPI VQFN-32 Reel, Cut Tape, MouseReel
Infineon Technologies RF Transceiver MMW_CONSUMER & IOT 2.522In Stock
Min.: 1
Mult.: 1
: 4.500

Radar 58 GHz to 63.5 GHz FMCW 1.71 V 1.89 V 201 mA 201 mA 5 dBm - 20 C + 70 C SPI BGA-40 Reel, Cut Tape, MouseReel
Semtech RF Transceiver LoRa Smart Home low pwr 150-960MHz ISM 4.918In Stock
Min.: 1
Mult.: 1
: 3.000

Sub-GHz 150 MHz to 960 MHz 300 kb/s 1.8 V 3.7 V 10.1 mA 118 mA 22 dBm - 40 C + 85 C SPI QFN-24 Reel, Cut Tape, MouseReel
Texas Instruments RF Transceiver Bluetooth Cntlr A 59 5-CC2564BYFVT A 595 A 595-CC2564BYFVT 4.895In Stock
Min.: 1
Mult.: 1
: 2.500

Bluetooth 2.402 GHz to 2.48 GHz 4 Mb/s 8-DPSK, GFSK, Pi/4-DQPSK 2.2 V 4.8 V 12 dBm I2S, UART DSBGA-76 Reel, Cut Tape, MouseReel
Texas Instruments RF Transceiver SGL-Chip 2.4 GHz RF Transceiver A 595-CC A 595-CC2420RGZR 3.014In Stock
Min.: 1
Mult.: 1
: 250

Zigbee 2.4 GHz to 2.48 GHz 250 kb/s OQPSK 2.1 V 3.6 V 18.8 mA 17.4 mA 0 dBm - 40 C + 85 C VQFN-48 Reel, Cut Tape, MouseReel
Texas Instruments RF Transceiver TAPE/REEL CC1020 ALT 595-CC1020RUZR ALT ALT 595-CC1020RUZR 3.050In Stock
Min.: 1
Mult.: 1
: 2.500

ISM, SRD 402 MHz to 470 MHz, 804 MHz to 960 MHz 153.6 kb/s FSK, GFSK, OOK 2.3 V 3.6 V 19.9 mA 27.1 mA 10 dBm - 40 C + 85 C 4-Wire, SPI VQFN-32 Reel, Cut Tape, MouseReel
Texas Instruments RF Transceiver 2nd Gen 2.4 GHz Zig Bee transceiver A 59 A 595-CC2520RHDT 5.952In Stock
Min.: 1
Mult.: 1
: 3.000

Zigbee 2.394 GHz to 2.507 GHz 250 kb/s OQPSK 1.8 V 3.8 V 18.5 mA 37.5 mA 5 dBm - 40 C + 125 C GPIO, Serial VQFN-28 Reel, Cut Tape, MouseReel
Texas Instruments RF Transceiver PurePath Wireless 2. 4 GHz RF SoC A 595- A 595-CC8520RHAT 6.968In Stock
Min.: 1
Mult.: 1
: 2.500

ISM 2.4 GHz to 2.48 GHz 5 Mb/s 2-FSK, 8-FSK 2 V 3.6 V 3.5 dBm - 40 C + 85 C I2S VQFN-40 Reel, Cut Tape, MouseReel
NXP Semiconductors RF Transceiver ARM+256Kb 869In Stock
Min.: 1
Mult.: 1

1.71 V 3.6 V - 40 C + 105 C I2C, I2S, SPI, UART, USB LQFP-48 Tray

Silicon Labs RF Transceiver +20/-124 dBm sub-GHz Transceiver 5.338In Stock
Min.: 1
Mult.: 1

ISM 425 MHz to 525 MHz 500 kb/s FSK, GFSK, OOK 1.8 V 3.8 V 13.7 mA 75 mA 20 dBm - 40 C + 85 C GPIO, Serial QFN-20 Tray
Semtech RF Transceiver LOW-POWER INTG UHF TRANSCEIVER 4.717In Stock
Min.: 1
Mult.: 1
: 3.000

ISM 290 MHz to 340 MHz, 424 MHz to 510 MHz, 862 MHz to 1.02 GHz 300 kb/s FSK, GFSK, GMSK, MSK, OOK 1.8 V 3.6 V 16 mA 95 mA 17 dBm - 40 C + 85 C SPI QFN-24 Reel, Cut Tape, MouseReel
NXP Semiconductors RF Transceiver ARM+128Kb 1.208In Stock
Min.: 1
Mult.: 1

1.71 V 3.6 V - 40 C + 105 C I2C, SPI, UART LQFP-48 Tray

Microchip Technology RF Transceiver 2.4GHZ ZigBee Transceiver 560In Stock
Min.: 1
Mult.: 1

Zigbee 2.405 GHz to 2.48 GHz OQPSK 1.8 V 3.6 V 20 dBm - 40 C + 85 C SPI QFN-32 Tray

Silicon Labs RF Transceiver +20 dBm sub-GHz transmitter 3.579In Stock
Min.: 1
Mult.: 1
: 2.500

Sub-GHz 4-GFSK, GFSK, GMSK, OOK 1.8 V 3.8 V 68.5 mA 20 dBm - 40 C + 85 C GPIO, SPI QFN-20 Reel, Cut Tape, MouseReel

Silicon Labs RF Transceiver +13/-126 dBm sub-GHz transmitter 383In Stock
Min.: 1
Mult.: 1

ISM 142 MHz to 1.05 GHz 1 Mb/s FSK, GFSK, GMSK, MSK, OOK 1.8 V 3.8 V 13.7 mA 29 mA 13 dBm - 40 C + 85 C SPI QFN-20 Tray

Silicon Labs RF Transceiver +13/-116 dBm sub-GHz Transceiver 2.021In Stock
Min.: 1
Mult.: 1

ISM 142 MHz to 1.05 GHz 1 Mb/s FSK, GFSK, GMSK, MSK, OOK 1.8 V 3.6 V 13.7 mA 85 mA 20 dBm - 40 C + 85 C SPI QFN-20 Tray
Microchip Technology RF Transceiver Impulse-Radio Ultra-Wideband (IR-UWB) Transceiver 4.031In Stock
Min.: 1
Mult.: 1
: 6.000

6.2 GHz to 7.8 GHz 2 V 3.5 V 47 mA 17 mA - 40 C + 105 C SPI FCBGA-33 Reel, Cut Tape