Cut Tape RF System on a Chip - SoC

Results: 391
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Core Operating Frequency Maximum Data Rate Output Power Sensitivity Supply Voltage - Min Supply Voltage - Max Supply Current Receiving Supply Current Transmitting Program Memory Size Minimum Operating Temperature Maximum Operating Temperature Package/Case Qualification Mounting Style Packaging
Silicon Labs RF System on a Chip - SoC BG24L, 2.4 GHz, 768kB Flash, 96kB RAM, +10 dBm, +85 C, QFN40 5.012In Stock
Cut Tape
3,66 €
2,76 €
2,54 €
2,29 €
Reel
1,98 €
Min.: 1
Mult.: 1
: 2.500
ARM Cortex M33 2 Mb/s 10 dBm - 94.8 dBm 1.71 V 3.8 V 4.4 mA 19.1 mA 768 kB - 40 C + 125 C QFN-40 SMD/SMT Reel, Cut Tape, MouseReel
Atmosic Technologies RF System on a Chip - SoC ATM34 SoC, 4x4 BGA,93balls, 2.5M NVM SR (Small Reel) 525In Stock
Cut Tape
4,64 €
3,53 €
3,26 €
2,96 €
Reel
2,68 €
Min.: 1
Mult.: 1
: 1.000
Low Power Bluetooth ARM Cortex M33F 2.402 GHz to 2.48 GHz 2 Mb/s 10 dBm 1.7 V 3.465 V 1.5 mA 12.5 mA - 40 C + 85 C BGA-93 SMD/SMT Reel, Cut Tape
Silicon Labs RF System on a Chip - SoC Blue Gecko, QFN32, 2.4G, 0dB, Bluetooth 5.2, 352kB, 32kB(RAM), 18 GPIO 200.515In Stock
Cut Tape
1,26 €
1,22 €
1,20 €
1,16 €
Reel
1,06 €
Min.: 1
Mult.: 1
: 2.500
Bluetooth ARM Cortex M33 2.4 GHz 2 Mbps 0 dBm - 96.2 dBm 1.71 V 3.8 V 3.6 mA 4.1 mA 352 kB - 40 C + 85 C QFN-32 SMD/SMT Reel, Cut Tape, MouseReel
Silicon Labs RF System on a Chip - SoC Mighty Gecko SoC QFN48 2.4 G 19 dB mesh multi-protocol 1024 kB 256 kB (RAM) 31GPIO, +125 9.302In Stock
Cut Tape
13,23 €
10,35 €
9,64 €
8,86 €
Reel
7,63 €
Min.: 1
Mult.: 1
: 2.500
Bluetooth, Zigbee ARM Cortex M4 2.4 GHz 2 Mbps 19 dBm - 91.3 dBm 1.8 V 3.8 V 10 mA 8.5 mA 1 MB - 40 C + 125 C QFN-48 SMD/SMT Reel, Cut Tape

Silicon Labs RF System on a Chip - SoC Mighty Gecko SoC QFN32 2.4 G 19 dB mesh multi-protocol 512 kB 64 kB (RAM) 16GPIO, +125C 26.925In Stock
Cut Tape
9,85 €
7,69 €
7,15 €
6,55 €
Reel
5,67 €
Min.: 1
Mult.: 1
: 2.500
Bluetooth, Zigbee ARM Cortex M4 2.4 GHz 2 Mbps 19 dBm - 91.5 dBm 1.8 V 3.8 V 10.3 mA 8.5 mA 512 kB - 40 C + 125 C QFN-32 SMD/SMT Reel, Cut Tape
Silicon Labs RF System on a Chip - SoC Mighty Gecko, QFN32, 2.4G, 6dB, Mesh, 512kB, 32kB(RAM), 18 GPIO 18.665In Stock
Cut Tape
3,90 €
2,93 €
2,70 €
2,43 €
Reel
2,10 €
Min.: 1
Mult.: 1
: 2.500
Bluetooth, Zigbee ARM Cortex M33 2.4 GHz 2 Mbps 6 dBm - 96.2 dBm 1.71 V 3.8 V 3.6 mA 8.2 mA 512 kB - 40 C + 125 C QFN-32 SMD/SMT Reel, Cut Tape

Silicon Labs RF System on a Chip - SoC FG23, Sub-GHz, 512kB Flash, 64kB RAM, +14 dBm, XOUT, QFN40 7.820In Stock
Cut Tape
5,85 €
4,49 €
4,15 €
3,77 €
Reel
3,39 €
Min.: 1
Mult.: 1
: 2.500
Sub-GHz ARM Cortex M33 868 MHz, 915 MHz, 920 MHz 2 Mbps 14 dBm - 96.9 dBm 1.71 V 3.8 V 4.2 mA 25 mA 512 kB - 40 C + 85 C QFN-40 SMD/SMT Reel, Cut Tape
Silicon Labs RF System on a Chip - SoC Mighty Gecko SoC QFN48 2.4 G 10 dB mesh multi-protocol 512 kB 64 kB (RAM) 31GPIO 203.370In Stock
Cut Tape
4,75 €
4,68 €
4,59 €
Reel
4,59 €
Min.: 1
Mult.: 1
: 2.500
Bluetooth, Zigbee ARM Cortex M4 2.4 GHz 2 Mbps 10 dBm - 91.5 dBm 1.8 V 3.8 V 10.3 mA 8.5 mA 512 kB - 40 C + 85 C QFN-48 SMD/SMT Reel, Cut Tape, MouseReel
Silicon Labs RF System on a Chip - SoC Mighty Gecko, QFN32, 2.4G, 20dB, mesh multiprotocol, 1024kB, 96kB(RAM), 20 GPIO 260.520In Stock
Cut Tape
4,08 €
4,04 €
4,01 €
3,65 €
3,47 €
Reel
3,47 €
Min.: 1
Mult.: 1
: 2.500
Bluetooth 5.1, Thread, Zigbee ARM Cortex M33 2.4 GHz 2 Mbps 20 dBm - 94.4 dBm 1.71 V 3.8 V 8.8 mA 33.8 mA 1 MB - 40 C + 125 C QFN-32 SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments RF System on a Chip - SoC IC RF ZigBee 802.15. 4 SoC 2.4Ghz A 595- A 595-CC2530F256RHAR 11.789In Stock
Cut Tape
6,43 €
5,04 €
4,67 €
4,26 €
Reel
4,04 €
Min.: 1
Mult.: 1
: 250
Zigbee 8051 2.4 GHz 250 kbps 4.5 dBm - 97 dBm 2 V 3.6 V 24 mA 29 mA 256 kB - 40 C + 125 C VQFN-40 SMD/SMT Reel, Cut Tape, MouseReel

Silicon Labs RF System on a Chip - SoC BG24, 2.4 GHz, 1536kB Flash, 256kB RAM, +4 dBm, Secure Vault High, 20-bit ADC +125C, CSP42 5.337In Stock
Cut Tape
6,42 €
4,95 €
4,58 €
4,18 €
Reel
3,57 €
Min.: 1
Mult.: 1
: 6.000
- 106.2 dBm 1.71 V 3.8 V 4.2 mA 11 mA 1536 kB - 40 C + 125 C WLCSP-42 SMD/SMT Reel, Cut Tape

Silicon Labs RF System on a Chip - SoC FG23, Sub-GHz, 512kB Flash, 64kB RAM, +14 dBm, Secure Vault-High, +125C, QFN40 1.325In Stock
Cut Tape
6,35 €
4,89 €
4,53 €
4,13 €
Reel
3,53 €
Min.: 1
Mult.: 1
: 2.500
Sub-GHz ARM Cortex M33 868 MHz, 915 MHz, 920 MHz 2 Mbps 14 dBm - 96.9 dBm 1.71 V 3.8 V 4.2 mA 25 mA 512 kB - 40 C + 125 C QFN-40 SMD/SMT Reel, Cut Tape, MouseReel
Silicon Labs RF System on a Chip - SoC Flex Gecko SoC QFN48 Sub-GHz 256 kB flash 32 kB RAM 31 GPIO 6.734In Stock
Cut Tape
10,84 €
8,48 €
7,89 €
7,25 €
Reel
6,25 €
Min.: 1
Mult.: 1
: 2.500
Sub-GHz ARM Cortex M4 169 MHz, 315 MHz, 433 MHz, 490 MHz, 868 MHz, 915 MHz, 2.4 GHz 2 Mbps 19 dBm, 20 dBm - 92.5 dBm, - 126.4 dBm 1.85 V 3.8 V 7.6 mA, 8.7 mA 8.2 mA, 34.5 mA 256 kB - 40 C + 85 C QFN-48 SMD/SMT Reel, Cut Tape
Silicon Labs RF System on a Chip - SoC Mighty Gecko, QFN32, 2.4G, 20dB, mesh multiprotocol, 1024kB, 96kB(RAM), 20 GPIO 695In Stock
Cut Tape
5,50 €
4,21 €
3,89 €
3,53 €
Reel
3,19 €
Min.: 1
Mult.: 1
: 2.500
Bluetooth, Zigbee ARM Cortex M33 2.4 GHz 2 Mbps 20 dBm - 94.4 dBm 1.71 V 3.8 V 8.8 mA 33.8 mA 1 MB - 40 C + 125 C QFN-32 SMD/SMT Reel, Cut Tape
Silicon Labs RF System on a Chip - SoC Blue Gecko, QFN32, 2.4G, 20dB, Bluetooth 5.1, 512kB, 64kB(RAM), 20 GPIO 477In Stock
Cut Tape
4,69 €
3,57 €
3,29 €
2,98 €
Reel
2,68 €
Min.: 1
Mult.: 1
: 2.500
Bluetooth ARM Cortex M33 2.4 GHz 2 Mbps 20 dBm - 94.4 dBm 1.71 V 3.8 V 8.8 mA 33.8 mA 512 kB - 40 C + 125 C QFN-32 SMD/SMT Reel, Cut Tape
Silicon Labs RF System on a Chip - SoC Mighty Gecko, TQFN32, 2.4G, 6dB, Mesh, 512kB, 32kB(RAM), 18 GPIO 44.788In Stock
Cut Tape
3,78 €
2,93 €
2,70 €
2,43 €
Reel
2,10 €
Min.: 1
Mult.: 1
: 2.500
Bluetooth, Zigbee ARM Cortex M33 2.4 GHz 2 Mbps 6 dBm - 96.2 dBm 1.71 V 3.8 V 3.6 mA 8.2 mA 512 kB - 40 C + 85 C TQFN-32 SMD/SMT Reel, Cut Tape
Silicon Labs RF System on a Chip - SoC Flex Gecko SoC QFN48 sub-GHz 20 dB proprietary 1024 kB 128 kB (RAM) 31GPIO SoC 4.938In Stock
Cut Tape
14,87 €
11,64 €
10,84 €
9,96 €
Reel
8,58 €
Min.: 1
Mult.: 1
: 2.500
Sub-GHz ARM Cortex M4 169 MHz, 315 MHz, 433 MHz, 490 MHz, 868 MHz, 915 MHz 500 kbps 20 dBm - 126.2 dBm 1.8 V 3.8 V 8.4 mA 35.3 mA 1 MB - 40 C + 85 C QFN-48 SMD/SMT Reel, Cut Tape
Silicon Labs RF System on a Chip - SoC Flex Gecko SoC QFN48 2.4 G 19 dB proprietary 1024 kB 128 kB (RAM) 31GPIO SoC 8.370In Stock
Cut Tape
13,86 €
10,85 €
10,11 €
9,28 €
Reel
8,00 €
Min.: 1
Mult.: 1
: 2.500
Wi-Fi ARM Cortex M4 2.4 GHz 2 Mbps 19 dBm - 94.8 dBm 1.8 V 3.8 V 10 mA 8.5 mA 1 MB - 40 C + 85 C QFN-48 SMD/SMT Reel, Cut Tape
Silicon Labs RF System on a Chip - SoC Flex Premium SoC QFN32 sub-GHz 19.5 dB proprietary 256 kB 32 kB (RAM) 16GPIO SoC 7.365In Stock
Cut Tape
11,93 €
9,34 €
8,69 €
7,98 €
Reel
6,89 €
Min.: 1
Mult.: 1
: 2.500
Sub-GHz ARM Cortex M4 169 MHz, 315 MHz, 433 MHz, 490 MHz, 868 MHz, 915 MHz 38.4 kbps 20 dBm - 126.2 dBm 1.8 V 3.8 V 8.4 mA 35.3 mA 256 kB - 40 C + 85 C QFN-32 SMD/SMT Reel, Cut Tape, MouseReel
Silicon Labs RF System on a Chip - SoC FG23, Sub-GHz, 512kB Flash, 64kB RAM, +14 dBm, Secure Vault-High, +125C, QFN48 1.856In Stock
Cut Tape
6,54 €
5,05 €
4,67 €
4,26 €
Reel
4,21 €
Min.: 1
Mult.: 1
: 2.500
Sub-GHz ARM Cortex M33 868 MHz, 915 MHz, 920 MHz 2 Mbps 14 dBm - 96.9 dBm 1.71 V 3.8 V 4.2 mA 25 mA 512 kB - 40 C + 125 C QFN-48 SMD/SMT Reel, Cut Tape
Silicon Labs RF System on a Chip - SoC 2.4 GHz RCP, 802.15.4, BLE, 512kB Flash, 64kB RAM, +10dBm, QFN32, 20 GPIO 2.495In Stock
Cut Tape
5,19 €
3,96 €
3,65 €
3,30 €
Reel
2,97 €
Min.: 1
Mult.: 1
: 2.500
10 dBm 512 kB QFN-32 Reel, Cut Tape, MouseReel
Silicon Labs RF System on a Chip - SoC Flex Gecko SoC QFN32 Sub-GHz 256 kB flash 32 kB RAM 16 GPIO 23.554In Stock
Cut Tape
9,29 €
7,25 €
6,74 €
6,18 €
Reel
5,34 €
Min.: 1
Mult.: 1
: 2.500
Sub-GHz ARM Cortex M4 169 MHz, 315 MHz, 433 MHz, 490 MHz, 868 MHz, 915 MHz 500 kbps 20 dBm - 126.4 dBm 1.85 V 3.8 V 7.6 mA 34.5 mA 256 kB - 40 C + 85 C QFN-32 SMD/SMT Reel, Cut Tape
Silicon Labs RF System on a Chip - SoC Flex Value QFN32 2.4G 8dB Prop 256kB 32kB(RAM) 16GPIO 12.435In Stock
Cut Tape
8,19 €
6,37 €
5,92 €
5,42 €
Reel
4,64 €
Min.: 1
Mult.: 1
: 2.500
Bluetooth ARM Cortex M4 2.4 GHz 2 Mbps 8 dBm - 92.5 dBm 1.85 V 3.8 V 8.7 mA 8.2 mA 256 kB - 40 C + 85 C QFN-32 SMD/SMT Reel, Cut Tape
Silicon Labs RF System on a Chip - SoC Flex Gecko SoC QFN48 Sub-GHz 256 kB flash 32 kB RAM 32 GPIO 4.993In Stock
Cut Tape
9,11 €
7,11 €
6,61 €
6,06 €
Reel
5,24 €
Min.: 1
Mult.: 1
: 2.500
Sub-GHz ARM Cortex M4 169 MHz, 315 MHz, 433 MHz, 490 MHz, 868 MHz, 915 MHz 500 kbps 16.5 dBm - 126.4 dBm 1.85 V 3.8 V 7.6 mA 34.5 mA 256 kB - 40 C + 85 C QFN-48 SMD/SMT Reel, Cut Tape
Silicon Labs RF System on a Chip - SoC Blue Gecko, QFN32, 2.4G, 20dB, Bluetooth 5.1, 512kB, 64kB(RAM), 20 GPIO 2.569In Stock
Cut Tape
5,19 €
3,97 €
3,67 €
3,34 €
Reel
3,01 €
Min.: 1
Mult.: 1
: 2.500
Bluetooth ARM Cortex M33 2.4 GHz 2 Mbps 20 dBm - 94.4 dBm 1.71 V 3.8 V 8.8 mA 33.8 mA 512 kB - 40 C + 125 C QFN-32 SMD/SMT Reel, Cut Tape, MouseReel