Silicon Labs RF System on a Chip - SoC

Results: 936
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Core Operating Frequency Maximum Data Rate Output Power Sensitivity Supply Voltage - Min Supply Voltage - Max Supply Current Receiving Supply Current Transmitting Program Memory Size Minimum Operating Temperature Maximum Operating Temperature Package/Case Mounting Style Packaging
Silicon Labs RF System on a Chip - SoC BG24L, 2.4 GHz, 768kB Flash, 96kB RAM, +10 dBm, +85 C, QFN40 5.012In Stock
Cut Tape
3,66 €
2,76 €
2,54 €
2,29 €
Reel
1,98 €
Min.: 1
Mult.: 1
: 2.500
ARM Cortex M33 2 Mb/s 10 dBm - 94.8 dBm 1.71 V 3.8 V 4.4 mA 19.1 mA 768 kB - 40 C + 125 C QFN-40 SMD/SMT Reel, Cut Tape, MouseReel
Silicon Labs RF System on a Chip - SoC FG28, Sub-GHz +20, 2.4 GHz +10, 1024kB Flash, 256kB RAM, +20 dBm, Secure Vault-Mid, QFN68 615In Stock
9,73 €
7,59 €
7,06 €
6,48 €
6,30 €
Min.: 1
Mult.: 1
Sub-GHz ARM Cortex M33 20 dBm - 125.8 dBm 1.71 V 3.8 V 6.1 mA 26.2 mA 1 MB - 40 C + 85 C QFN-68 SMD/SMT Tray
Silicon Labs RF System on a Chip - SoC FG23, Sub-GHz, 512kB Flash, 64kB RAM, +20 dBm, Secure Vault-High, +125C, QFN48 7.350In Stock
4.900Expected 10/27/2026
6,05 €
4,64 €
4,54 €
Min.: 1
Mult.: 1
Sub-GHz ARM Cortex M33 78 MHz 1.71 V 3.8 V - 40 C + 125 C QFN-48 SMD/SMT Tray
Silicon Labs RF System on a Chip - SoC Mighty Gecko, QFN32, 2.4G, 6dB, Mesh, 512kB, 32kB(RAM), 18 GPIO 18.665In Stock
Cut Tape
3,90 €
2,93 €
2,70 €
2,43 €
Reel
2,10 €
Min.: 1
Mult.: 1
: 2.500
Bluetooth, Zigbee ARM Cortex M33 2.4 GHz 2 Mbps 6 dBm - 96.2 dBm 1.71 V 3.8 V 3.6 mA 8.2 mA 512 kB - 40 C + 125 C QFN-32 SMD/SMT Reel, Cut Tape
Silicon Labs RF System on a Chip - SoC Mighty Gecko SoC QFN48 2.4 G 10 dB mesh multi-protocol 512 kB 64 kB (RAM) 31GPIO 203.370In Stock
Cut Tape
4,75 €
4,68 €
4,59 €
Reel
4,59 €
Min.: 1
Mult.: 1
: 2.500
Bluetooth, Zigbee ARM Cortex M4 2.4 GHz 2 Mbps 10 dBm - 91.5 dBm 1.8 V 3.8 V 10.3 mA 8.5 mA 512 kB - 40 C + 85 C QFN-48 SMD/SMT Reel, Cut Tape, MouseReel
Silicon Labs RF System on a Chip - SoC FG23, Sub-GHz, 512kB Flash, 64kB RAM, +14 dBm, QFN48 4.872In Stock
5,85 €
4,49 €
4,15 €
3,77 €
Min.: 1
Mult.: 1
Sub-GHz ARM Cortex M33 922.3 MHz to 928.1 MHz 2 Mbps 14 dBm - 110.1 dBm 1.71 V 3.8 V 4.2 mA 25 mA 512 kB - 40 C + 85 C QFN-48 SMD/SMT Tray
Silicon Labs RF System on a Chip - SoC Mighty Gecko, QFN32, 2.4G, 6dB, Mesh, 512kB, 32kB(RAM), 18 GPIO 8.960In Stock
3,79 €
2,98 €
2,72 €
2,49 €
Min.: 1
Mult.: 1
Bluetooth, Zigbee ARM Cortex M33 2.4 GHz 2 Mbps 6 dBm - 96.2 dBm 1.71 V 3.8 V 3.6 mA 8.2 mA 512 kB - 40 C + 125 C QFN-32 SMD/SMT Tray
Silicon Labs RF System on a Chip - SoC Blue Gecko, QFN32, 2.4G, 0dB, Bluetooth 5.2, 352kB, 32kB(RAM), 18 GPIO 199.115In Stock
Cut Tape
1,26 €
1,22 €
1,20 €
1,16 €
Reel
1,06 €
Min.: 1
Mult.: 1
: 2.500
Bluetooth ARM Cortex M33 2.4 GHz 2 Mbps 0 dBm - 96.2 dBm 1.71 V 3.8 V 3.6 mA 4.1 mA 352 kB - 40 C + 85 C QFN-32 SMD/SMT Reel, Cut Tape, MouseReel
Silicon Labs RF System on a Chip - SoC Mighty Gecko SoC QFN48 2.4 G 19 dB mesh multi-protocol 1024 kB 256 kB (RAM) 31GPIO, +125 9.302In Stock
Cut Tape
13,23 €
10,35 €
9,64 €
8,86 €
Reel
7,63 €
Min.: 1
Mult.: 1
: 2.500
Bluetooth, Zigbee ARM Cortex M4 2.4 GHz 2 Mbps 19 dBm - 91.3 dBm 1.8 V 3.8 V 10 mA 8.5 mA 1 MB - 40 C + 125 C QFN-48 SMD/SMT Reel, Cut Tape

Silicon Labs RF System on a Chip - SoC Mighty Gecko SoC QFN32 2.4 G 19 dB mesh multi-protocol 512 kB 64 kB (RAM) 16GPIO, +125C 26.925In Stock
Cut Tape
9,85 €
7,69 €
7,15 €
6,55 €
Reel
5,67 €
Min.: 1
Mult.: 1
: 2.500
Bluetooth, Zigbee ARM Cortex M4 2.4 GHz 2 Mbps 19 dBm - 91.5 dBm 1.8 V 3.8 V 10.3 mA 8.5 mA 512 kB - 40 C + 125 C QFN-32 SMD/SMT Reel, Cut Tape
Silicon Labs RF System on a Chip - SoC Mighty Gecko, QFN32, 2.4G, 20dB, mesh multiprotocol, 1024kB, 96kB(RAM), 20 GPIO 260.520In Stock
Cut Tape
4,08 €
4,04 €
4,01 €
3,65 €
3,47 €
Reel
3,47 €
Min.: 1
Mult.: 1
: 2.500
Bluetooth 5.1, Thread, Zigbee ARM Cortex M33 2.4 GHz 2 Mbps 20 dBm - 94.4 dBm 1.71 V 3.8 V 8.8 mA 33.8 mA 1 MB - 40 C + 125 C QFN-32 SMD/SMT Reel, Cut Tape, MouseReel

Silicon Labs RF System on a Chip - SoC BG24, 2.4 GHz, 1536kB Flash, 256kB RAM, +4 dBm, Secure Vault High, 20-bit ADC +125C, CSP42 5.337In Stock
Cut Tape
6,42 €
4,95 €
4,58 €
4,18 €
Reel
3,57 €
Min.: 1
Mult.: 1
: 6.000
- 106.2 dBm 1.71 V 3.8 V 4.2 mA 11 mA 1536 kB - 40 C + 125 C WLCSP-42 SMD/SMT Reel, Cut Tape
Silicon Labs RF System on a Chip - SoC FG28, Sub-GHz, 1024kB Flash, 128kB RAM, +14 dBm, Secure Vault-Mid, QFN48 185In Stock
7,18 €
5,56 €
5,15 €
4,71 €
Min.: 1
Mult.: 1
Sub-GHz ARM Cortex M33 14 dBm - 125.8 dBm 1.71 V 3.8 V 6.1 mA 26.2 mA 1 MB - 40 C + 85 C QFN-48 SMD/SMT Tray
Silicon Labs RF System on a Chip - SoC Mighty Gecko, QFN32, 2.4G, 20dB, mesh multiprotocol, 512kB, 64kB(RAM), 20 GPIO 1.287In Stock
5,11 €
3,89 €
3,59 €
3,25 €
Min.: 1
Mult.: 1
Bluetooth, Zigbee ARM Cortex M33 2.4 GHz 2 Mbps 20 dBm - 94.4 dBm 1.71 V 3.8 V 8.8 mA 33.8 mA 512 kB - 40 C + 125 C QFN-32 SMD/SMT Tray
Silicon Labs RF System on a Chip - SoC FG23, Sub-GHz, 512kB Flash, 64kB RAM, +14 dBm, Secure Vault-High, +125C, QFN48 1.856In Stock
Cut Tape
6,54 €
5,05 €
4,67 €
4,26 €
Reel
4,21 €
Min.: 1
Mult.: 1
: 2.500
Sub-GHz ARM Cortex M33 868 MHz, 915 MHz, 920 MHz 2 Mbps 14 dBm - 96.9 dBm 1.71 V 3.8 V 4.2 mA 25 mA 512 kB - 40 C + 125 C QFN-48 SMD/SMT Reel, Cut Tape
Silicon Labs RF System on a Chip - SoC FG23, Sub-GHz, 512kB Flash, 64kB RAM, +20 dBm, QFN48 1.460In Stock
6,48 €
4,99 €
4,62 €
4,21 €
Min.: 1
Mult.: 1
Sub-GHz QFN-48 SMD/SMT Tray

Silicon Labs RF System on a Chip - SoC FG23, Sub-GHz, 512kB Flash, 64kB RAM, +14 dBm, Secure Vault-High, +125C, QFN40 1.275In Stock
Cut Tape
6,35 €
4,89 €
4,53 €
4,13 €
Reel
3,53 €
Min.: 1
Mult.: 1
: 2.500
Sub-GHz ARM Cortex M33 868 MHz, 915 MHz, 920 MHz 2 Mbps 14 dBm - 96.9 dBm 1.71 V 3.8 V 4.2 mA 25 mA 512 kB - 40 C + 125 C QFN-40 SMD/SMT Reel, Cut Tape, MouseReel
Silicon Labs RF System on a Chip - SoC FG23, Sub-GHz, 512kB Flash, 64kB RAM, +20 dBm, QFN40 671In Stock
2.450Expected 11/10/2026
6,15 €
4,71 €
4,35 €
3,96 €
Min.: 1
Mult.: 1
Sub-GHz QFN-40 SMD/SMT Tray
Silicon Labs RF System on a Chip - SoC FG25, Sub-GHz, 1920kB Flash, 512kB RAM, FSK/O-QPSK, HFCLKOUT, Secure Vault-High, +125C, QFN56 514In Stock
13,49 €
10,56 €
9,83 €
9,03 €
Min.: 1
Mult.: 1
Sub-GHz ARM Cortex M33 2.4 Mbps 16 dBm - 95.3 dBm 1.71 V 3.8 V 6.28 mA 186 mA 1920 kB - 40 C + 125 C QFN-56 SMD/SMT Tray
Silicon Labs RF System on a Chip - SoC 2.4 GHz RCP, 802.15.4, BLE, 512kB Flash, 64kB RAM, +10dBm, QFN32, 20 GPIO 2.495In Stock
Cut Tape
5,19 €
3,96 €
3,65 €
3,30 €
Reel
2,97 €
Min.: 1
Mult.: 1
: 2.500
10 dBm 512 kB QFN-32 Reel, Cut Tape, MouseReel
Silicon Labs RF System on a Chip - SoC FG25, Sub-GHz, 1152kB Flash, 256kB RAM, FSK/O-QPSK, Secure Vault-High, +125C, QFN56 256In Stock
9,83 €
7,67 €
7,13 €
6,54 €
Min.: 1
Mult.: 1
Sub-GHz ARM Cortex M33 2.4 Mbps 16 dBm - 95.3 dBm 1.71 V 3.8 V 6.28 mA 186 mA 1152 kB - 40 C + 125 C QFN-56 SMD/SMT Tray
Silicon Labs RF System on a Chip - SoC FG25, Sub-GHz, 1152kB Flash, 256kB RAM, FSK/O-QPSK/OFDM, Secure Vault-High, +125C, QFN56 246In Stock
12,02 €
9,42 €
8,76 €
8,05 €
Min.: 1
Mult.: 1
Sub-GHz ARM Cortex M33 2.4 Mbps 16 dBm - 95.3 dBm 1.71 V 3.8 V 6.28 mA 186 mA 1152 kB - 40 C + 125 C QFN-56 SMD/SMT Tray
Silicon Labs RF System on a Chip - SoC SG28, Sub-GHz +20, 2.4 GHz +10, 1024kB Flash, 256kB RAM, +20 dBm, Secure Vault - High, MVP, QFN68 1.290In Stock
9,49 €
7,40 €
6,89 €
6,31 €
Min.: 1
Mult.: 1
Sub-GHz 20 dBm 1 MB QFN-68 SMD/SMT Tray
Silicon Labs RF System on a Chip - SoC Blue Gecko, QFN32, 2.4G, 0dB, Bluetooth 5.2, 352kB, 32kB(RAM), 18 GPIO 4.619In Stock
2,15 €
1,67 €
1,52 €
1,37 €
Min.: 1
Mult.: 1
Bluetooth ARM Cortex M33 2.4 GHz 2 Mbps 0 dBm - 96.2 dBm 1.71 V 3.8 V 3.6 mA 4.1 mA 352 kB - 40 C + 85 C QFN-32 SMD/SMT Tray
Silicon Labs RF System on a Chip - SoC Blue Gecko, QFN40, 2.4G, 6dB, Bluetooth 5.2, 352kB, 32kB(RAM), 26 GPIO 2.028In Stock
2,67 €
2,04 €
1,87 €
1,67 €
Min.: 1
Mult.: 1
Bluetooth ARM Cortex M33 2.4 GHz 2 Mbps 6 dBm - 96.2 dBm 1.71 V 3.8 V 3.6 mA 8.2 mA 352 kB - 40 C + 85 C QFN-40 SMD/SMT Tray