5.5 V RF Switch ICs

Results: 35
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Switch Configuration Minimum Frequency Maximum Frequency Insertion Loss Off Isolation - Typ Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Technology Qualification Series Packaging
Qorvo RF Switch ICs 30-4200MHz SPDT 30W pulsed 20W CW 271In Stock
5.000Expected 12/2/2026
Min.: 1
Mult.: 1
Max.: 1.000
: 2.500

SPDT 30 MHz 4.2 GHz 0.35 dB 39 dB - 40 C + 85 C SMD/SMT SMD-32 Si QPC3025 Reel, Cut Tape, MouseReel
Qorvo RF Switch ICs 75-ohm SOI SPDT Switch 1.730In Stock
Min.: 1
Mult.: 1
: 2.500

SPDT 5 MHz 3.3 GHz 0.45 dB 27 dB - 40 C + 105 C SMD/SMT QFN-12 Si QPC7512 Reel, Cut Tape
Qorvo RF Switch ICs SP2T RX Switch, LTE, GPIO 15.668In Stock
Min.: 1
Mult.: 1
: 10.000

SPDT 617 MHz 6 GHz 0.95 dB 41 dB - 40 C + 85 C SMD/SMT Si AEC-Q100 QPC8015Q Reel, Cut Tape, MouseReel
Qorvo RF Switch ICs 5-2000MHz 75Ohm SP4T 28In Stock
Min.: 1
Mult.: 1
: 100

SP4T 5 MHz 2 GHz 0.45 dB 58 dB - 40 C + 85 C SMD/SMT QFN-12 Si QPC6742 Reel, Cut Tape, MouseReel
Qorvo RF Switch ICs SP2T RX Switch, LTE, GPIO 501In Stock
Min.: 1
Mult.: 1
: 100

SPDT 617 MHz 6 GHz 0.95 dB 41 dB - 40 C + 85 C SMD/SMT Si AEC-Q100 QPC8015Q Reel, Cut Tape
Qorvo RF Switch ICs 5-3000MHz SPDT P1dB 36dBm 75 Ohm 275In Stock
Min.: 1
Mult.: 1
: 100

SPDT 5 MHz 3 GHz 1.4 dB 56 dB - 40 C + 105 C SMD/SMT QFN-16 Si QPC3024 Reel, Cut Tape, MouseReel
Qorvo RF Switch ICs 0.02-30GHz SPDT 104In Stock
Min.: 1
Mult.: 1
Max.: 25
: 100

SPDT 20 MHz 30 GHz 1.32 dB 83 dB - 40 C + 105 C SMD/SMT QFN-12 QPC2420 Reel, Cut Tape
Qorvo RF Switch ICs 0.1-8GHz SP8T Switch 35In Stock
Min.: 1
Mult.: 1
: 100

SP8T 100 MHz 8 GHz 1.25 dB 55 dB - 55 C + 105 C SMD/SMT QFN-20 QPC2180 Reel, Cut Tape
Menlo Micro RF Switch ICs Dual DP3T w/internal charge pump - DC coupled loopback high-speed 80Gbps - 8.2mm x 8.2mm LGA Industrial Temp. Tape and Reel (Qty 250) 324In Stock
Min.: 1
Mult.: 1
: 250

DP3T 3.1 dB - 40 C + 85 C SMD/SMT LGA-226 MM5622 Reel, Cut Tape
Qorvo RF Switch ICs 0.05-50 GHz SOI SPDT Switch 539In Stock
Min.: 1
Mult.: 1
: 100

SPDT 20 MHz 50 GHz 2.79 dB - 40 C + 105 C SMD/SMT QFN-12 QPC0542 Reel, Cut Tape, MouseReel
pSemi RF Switch ICs SP5T, High Power, Reflective, 50ohm RF Switch 2.011In Stock
Min.: 1
Mult.: 1
: 500

SP5T 30 MHz 1 GHz 0.45 dB 30 dB - 40 C + 85 C SMD/SMT QFN-32 Si UltraCMOS Reel, Cut Tape, MouseReel
Mini-Circuits RF Switch ICs SW SPDT DRVR ABSORP 6GHz MSL3 3.393In Stock
Min.: 1
Mult.: 1
: 500

SPDT 100 MHz 6 GHz 1.6 dB 48 dB - 40 C + 105 C SMD/SMT MCLP-20 Si HSWA2 Reel, Cut Tape, MouseReel
Mini-Circuits RF Switch ICs SW SP4T DRVR ABSORP .03-6GHz 2.465In Stock
Min.: 1
Mult.: 1
: 500

SP4T 30 MHz 6 GHz 1.9 dB 32 dB - 40 C + 105 C SMD/SMT QFN-24 Si HSWA4 Reel, Cut Tape, MouseReel
Qorvo RF Switch ICs DPDT GPIO 10.734In Stock
Min.: 1
Mult.: 1
: 5.000

DPDT 698 MHz 6 GHz 0.79 dB 18.5 dB - 40 C + 105 C SMD/SMT DFN-10 Si AEC-Q100 QPC1217Q Reel, Cut Tape, MouseReel
Qorvo RF Switch ICs 5-6000MHz SPDT 4.476In Stock
Min.: 1
Mult.: 1
Max.: 500
: 2.500

SPDT 5 MHz 6 GHz 1 dB 50 dB - 40 C + 110 C SMD/SMT SMD-20 Si QPC6324 Reel, Cut Tape, MouseReel
Qorvo RF Switch ICs 5-6000MHz SPDT 2.196In Stock
7.500On Order
Min.: 1
Mult.: 1
Max.: 500
: 2.500

SPDT 5 MHz 6 GHz 1 dB 50 dB - 40 C + 110 C SMD/SMT SMD-20 Si QPC6324 Reel, Cut Tape, MouseReel
Qorvo RF Switch ICs 5-6000MHz SPDT 7.273In Stock
10.000Expected 1/7/2027
Min.: 1
Mult.: 1
Max.: 2.500
: 2.500

SPDT 5 MHz 6 GHz 1.1 dB 48 dB - 40 C + 105 C SMD/SMT QFN-16 Si RFSW6024 Reel, Cut Tape, MouseReel
Qorvo RF Switch ICs 5-6000MHz SP4T Iso 36dB @925MHz 5.316In Stock
Min.: 1
Mult.: 1
Max.: 1.000
: 2.500

SP4T 5 MHz 6 GHz 1.25 dB 17 dB - 40 C + 85 C SMD/SMT QFN-12 Si RFSW6042 Reel, Cut Tape, MouseReel

pSemi RF Switch ICs SPDT, Low IL, Reflective, 50ohm RF Switch 10.640In Stock
Min.: 1
Mult.: 1
: 3.000

SPDT 5 MHz 6 GHz 0.9 dB 17 dB - 40 C + 85 C SMD/SMT QFN-12 Si UltraCMOS Reel, Cut Tape, MouseReel
pSemi RF Switch ICs SPDT, DOCSIS3.X, Reflective RF Switch 2.998In Stock
Min.: 1
Mult.: 1
: 3.000

SPDT 5 MHz 1.794 GHz 0.4 dB 19 dB - 40 C + 85 C SMD/SMT QFN-12 Si UltraCMOS Reel, Cut Tape, MouseReel

Qorvo RF Switch ICs 5MHz - 6000MHz SPST +1.8V logic compatib 112In Stock
17.500On Order
Min.: 1
Mult.: 1
Max.: 2.500
: 2.500

SPST 5 MHz 6 GHz 1.05 dB 43 dB - 40 C + 105 C SMD/SMT DFN-8 Si QPC6014 Reel, Cut Tape, MouseReel
Qorvo RF Switch ICs .05-6GHz SP4T IL .98dB 73In Stock
12.500On Order
Min.: 1
Mult.: 1
Max.: 1.000
: 2.500

SP4T 5 MHz 6 GHz 1.2 dB 45.5 dB - 40 C + 105 C SMD/SMT QFN-24 Si QPC6044 Reel, Cut Tape, MouseReel
Qorvo RF Switch ICs 0.02-15GHz SPDT
100Expected 9/14/2026
Min.: 1
Mult.: 1
Max.: 25
: 100

SPDT 20 MHz 15 GHz 0.81 dB 83 dB - 40 C + 105 C SMD/SMT QFN-12 QPC2320 Reel, Cut Tape
Qorvo RF Switch ICs 0.05-50 GHz SOI SPDT Switch Non-Stocked Lead-Time 20 Weeks
Min.: 500
Mult.: 500
: 500
SPDT 20 MHz 50 GHz 2.79 dB - 40 C + 105 C SMD/SMT QFN-12 QPC0542 Reel
Qorvo RF Switch ICs DPDT GPIO Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1
: 100

DPDT 6 GHz 0.79 dB 18.5 dB - 40 C + 105 C SMD/SMT DFN-10 Si AEC-Q100 QPC1217Q Reel, Cut Tape