3P3T
4P4T
DP3T
DP4T
DPDT
SP10T
SP12T
SP16T
SP3T
SP4T
SP5T
SP6T
SP7T
SP8T
SPDT
SPST
0 Hz
9 kHz
300 kHz
1 MHz
5 MHz
6.17 MHz
10 MHz
20 MHz
30 MHz
50 MHz
100 MHz
200 MHz
300 MHz
400 MHz
450 MHz
500 MHz
600 MHz
617 MHz
698 MHz
700 MHz
0 Hz
50 MHz
500 MHz
920 MHz
1 GHz
1.794 GHz
1.8 GHz
2 GHz
2.2 GHz
2.4 GHz
2.5 GHz
2.7 GHz
3 GHz
3.3 GHz
3.5 GHz
3.7 GHz
3.8 GHz
4 GHz
4.2 GHz
4.5 GHz
0.18 dB to 0.54 dB
0.2 dB
0.25 dB
0.29 dB
0.3 dB
0.3 dB, 0.4 dB
0.31 dB
0.32 dB
0.33 dB
0.35 dB
0.36 dB
0.37 dB
0.39 dB
0.4 dB
0.42 dB
0.43 dB
0.45 dB
0.46 dB
0.5 dB
0.52 dB
7 dB
10 dB
11 dB
12 dB
13 dB
13.5 dB
14 dB
15 dB
16 dB
17 dB
17 dB, 45 dB
18 dB
18.5 dB
19 dB
20 dB
21 dB
22 dB
23 dB
24 dB
24 dB to 32 dB
0 C
- 273 C
- 65 C
- 55 C
- 54 C
- 45 C
- 40 C
- 30 C
- 20 C
- 15 C
- 10 C
+ 45 C
+ 60 C
+ 85 C
+ 90 C
+ 95 C
+ 100 C
+ 105 C
+ 110 C
+ 115 C
+ 120 C
+ 125 C
+ 150 C
+ 175 C
Base Mount
PCB Mount
Screw
Screw Mount
SMD/SMT
Through Hole
1.5 mm x 1.5 mm
1.55 mm x 1.15 mm x 0.59 mm
2.25 mm x 2.25 mm
3 mm x 2 mm x 0.89 mm
3 mm x 3 mm
3.25 mm x 3.25 mm
31.75 mm x 31.75 mm
31.75 mm x 31.75 mm x 19.05 mm
4 mm x 4 mm
4 mm x 4 mm x 0.9 mm
44.5 mm x 44.5 mm
5.33 mm x 4.14 mm x 1.96 mm
50.8 mm x 38.1 mm x 15.24 mm
57.15 mm x 50.8 mm
844-001
ATSLP-10
CR-9-16
CY353
DFN-10
DFN-6
GaAs
GaAs PHEMT
GaN SiC
Si
ACT43750
ADG901
ADG902
ADG904
ADG918
ADG919
ADG936
ADGM1003
ADGM1004
ADGM1304
ADRF5020
ADRF5021
ADRF5023
ADRF5025
ADRF5027
ADRF5032
ADRF5040
ADRF5042
ADRF5043
ADRF5044
Bulk
Cut Tape
Gel Pack
MouseReel
Reel
Tray
Tube
Waffle