SI4330-B1-FMR

Silicon Labs
634-SI4330-B1-FMR
SI4330-B1-FMR

Mfr.:

Description:
RF Receiver RX SubG

Lifecycle:
NRND:
Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
25 Weeks Estimated factory production time.
Minimum: 2500   Multiples: 2500
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 2500)
3,90 € 9.750,00 €

Product Attribute Attribute Value Select Attribute
Silicon Labs
Product Category: RF Receiver
RoHS:  
ISM
3 V
+ 85 C
- 40 C
QFN-20
SMD/SMT
Reel
Brand: Silicon Labs
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Dimensions: 4 mm x 4 mm x 0.85 mm
Interface Type: SPI
Moisture Sensitive: Yes
Product Type: RF Receiver
Series: SI4330
Factory Pack Quantity: 2500
Subcategory: Wireless & RF Integrated Circuits
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 1.8 V
Technology: Si
Tradename: EZRadioPRO
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99

Si4330 EZRadioPRO® ISM Receivers

Silicon Labs Si4330 EZRadioPRO® ISM Receivers are low-power and highly sensitive OOK/FSK/GFSK receivers. These ICs are intended for applications requiring FCC or ETSI conformance for unlicensed use between 240MHz and 960MHz. The Si4330 receiver ICs offer a sensitivity of -117dBm and a diversity of embedded antenna algorithms. These ISM receivers provide features that reduce the system BOM, such as a wake-up timer, low-battery detector, 64-byte receive FIFO, power-on reset circuit, and general-purpose digital I/Os. The Si4330 wireless ICs incorporate a high-performance ADC and digital modem, which perform demodulation, filtering, and packet handling in the digital domain. Silicon Labs Si4330 EZRadioPRO ISM Receivers are ideal for high-volume production in applications where small size and low cost are important.

FEATURED PRODUCTS
SILICON LABS