STA8135GTR

STMicroelectronics
511-STA8135GTR
STA8135GTR

Mfr.:

Description:
RF Receiver Teseo V industrial triple-band multi-constellation GNSS precise engine receiver

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: RF Receiver
RoHS:  
2.3 GHz to 3.3 GHz
+ 85 C
- 40 C
TFBGA-160
SMD/SMT
Reel
Brand: STMicroelectronics
Dimensions: 11 mm x 7 mm x 1.2 mm
Gain: 15 dB
Interface Type: I2C, UART
NF - Noise Figure: 2.5 dB
Product Type: RF Receiver
Factory Pack Quantity: 2500
Subcategory: Wireless & RF Integrated Circuits
Supply Voltage - Max: 1.32 V
Supply Voltage - Min: 1.14 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
52 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 2500   Multiples: 2500
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 2500)
5,66 € 14.150,00 €