Analog Devices Inc.
Fairview Microwave
Guerrilla RF
MACOM
Marki Microwave
Mini-Circuits
onsemi
Pasternack
pSemi
Qorvo
ROHM Semiconductor
Texas Instruments
0 Hz to 1 GHz
0 Hz to 7 GHz
1.75 GHz to 5 GHz
500 Hz to 10 MHz
1 kHz to 3 GHz
3 kHz to 100 MHz
10 kHz to 250 MHz
10 kHz to 4 GHz
25 kHz to 200 MHz
40 kHz to 400 MHz
50 kHz to 250 MHz
100 kHz to 2 GHz
150 kHz to 400 MHz
500 kHz to 500 MHz
500 kHz to 600 MHz
1 MHz to 1 GHz
1 MHz to 2 GHz
1 MHz to 2.5 GHz
1 MHz to 2.7 GHz
1 MHz to 3.4 GHz
- 8.5 dB
1.8 dB
3.7 dB
4.5 dB
5.26 dB
5.69 dB
5.79 dB
6 dB
6.5 dB
6.8 dB
6.93 dB
7 dB
7.1 dB
7.11 dB
7.2 dB
7.3 dB
7.4 dB
7.5 dB
7.7 dB
7.8 dB
6.5 dB
6.9 dB
7 dB
7 dB, 10 dB
7.1 dB
7.3 dB
7.5 dB
7.5 dB, 8.5 dB
7.8 dB
8 dB
8 dB, 10.5 dB
8.4 dB
8.5 dB
8.6 dB
9 dB
9 dB, 11 dB
9.2 dB
9.5 dB
9.6 dB
9.7 dB
0 Hz to 9 GHz
1.75 GHz to 5 GHz
500 Hz to 10 MHz
1 kHz to 3 GHz
3 kHz to 100 MHz
10 kHz to 250 MHz
10 kHz to 4 GHz
25 kHz to 200 MHz
40 kHz to 400 MHz
50 kHz to 250 MHz
100 kHz to 2.5 GHz
150 kHz to 400 MHz
500 kHz to 500 MHz
500 kHz to 600 MHz
1 MHz to 1 GHz
1 MHz to 2 GHz
1 MHz to 2.5 GHz
1 MHz to 2.7 GHz
1 MHz to 3.4 GHz
1 MHz to 500 MHz
0 Hz to 1 GHz
0 Hz to 1.2 GHz
0 Hz to 1.25 GHz
0 Hz to 1.3 GHz
0 Hz to 1.35 GHz
0 Hz to 1.5 GHz
0 Hz to 1.6 GHz
0 Hz to 1.8 GHz
0 Hz to 10 GHz
0 Hz to 10 MHz
0 Hz to 100 MHz
0 Hz to 12 GHz
0 Hz to 14 GHz
0 Hz to 15 GHz
0 Hz to 18 GHz
0 Hz to 2 GHz
0 Hz to 2.4 GHz
0 Hz to 2.5 GHz
0 Hz to 20 GHz
0 Hz to 200 MHz
+ 45 C
+ 50 C
+ 70 C
+ 85 C
+ 90 C
+ 100 C
+ 105 C
+ 125 C
0 C
- 55 C
- 54 C
- 45 C
- 40 C
- 25 C
- 10 C
Screw
SMD/SMT
Through Hole
18.8 mm x 22.86 mm x 13.72 mm
3125 (7864 metric)
3125 (7964 metric)
5.08 mm x 4.57 mm x 2.21 mm
55.37 mm x 31.75 mm x 19.05 mm
6.35 mm x 7.87 mm x 5.08 mm
7.11 mm x 7.87 mm
7.62 mm x 6.35 mm x 1.52 mm
7.62 mm x 6.35 mm x 2.16 mm
7.62 mm x 6.35 mm x 2.67 mm
7.62 mm x 6.35 mm x 4.83 mm
7.87 mm x 5.59 mm x 2.08 mm
7.87 mm x 5.59 mm x 2.84 mm
7.87 mm x 5.59 mm x 4.11 mm
7.87 mm x 5.59 mm x 5.23 mm
9.65 mm x 12.7 mm x 5.84 mm
A01
A01-8
A06
AQFN-12