+ 50 C RF Mixer

Results: 3
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model RF Frequency Conversion Loss - Max LO Frequency IF Frequency Maximum Operating Temperature Minimum Operating Temperature
Fairview Microwave RF Mixer Field Replaceable 2.92mm Mixer from 24 GHz to 40 GHz with an IF Range from DC to 18 GHz and LO Power of +13 dBm 1In Stock
2.104,21 €
Min.: 1
Mult.: 1
24 GHz to 40 GHz 8 dB 24 GHz to 40 GHz 0 Hz to 18 GHz + 50 C 0 C
Fairview Microwave RF Mixer Field Replaceable SMA Mixer from 6 GHz to 18 GHz with an IF Range from DC to 3 GHz and LO Power of +6 dBm 2Factory Stock Available
1.301,08 €
Min.: 1
Mult.: 1
6 GHz to 18 GHz 7.5 dB 6 GHz to 18 GHz 0 Hz to 3 GHz + 50 C 0 C
Fairview Microwave RF Mixer Field Replaceable 2.92mm Mixer from 7 GHz to 43 GHz with an IF Range from DC to 10 GHz and LO Power of +13 dBm Non-Stocked Lead-Time 19 Weeks
2.198,25 €
Min.: 1
Mult.: 1
7 GHz to 43 GHz 9 dB 7 GHz to 43 GHz 0 Hz to 10 GHz + 50 C 0 C