CC3230SF12RGKR

Texas Instruments
595-CC3230SF12RGKR
CC3230SF12RGKR

Mfr.:

Description:
RF Microcontrollers - MCU SimpleLink Arm Cort ex-M4 Wi-Fi MCU 256

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.319

Stock:
2.319 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 2319 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
10,17 € 10,17 €
8,10 € 81,00 €
7,54 € 188,50 €
6,93 € 693,00 €
6,63 € 1.657,50 €
6,46 € 3.230,00 €
6,31 € 6.310,00 €
Full Reel (Order in multiples of 2500)
6,01 € 15.025,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: RF Microcontrollers - MCU
RoHS:  
ARM Cortex M4
32 bit
1 MB
256 kB
2.1 V
3.6 V
+ 85 C
VQFN-64
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Data RAM Type: RAM
Interface Type: ADC, GPIO, I2S, I2C, SPI, UART
Minimum Operating Temperature: - 40 C
Moisture Sensitive: Yes
Number of ADC Channels: 4 Channel
Number of I/Os: 27 I/O
Operating Supply Voltage: 2.1 V to 3.6 V
Product Type: RF Microcontrollers - MCU
Program Memory Type: Flash
Series: CC3230SF
Factory Pack Quantity: 2500
Subcategory: Wireless & RF Integrated Circuits
Technology: Si
Tradename: SimpleLink
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542319090
USHTS:
8542310030
ECCN:
5A992.C

SimpleLink™ Microcontrollers (MCUs)

Texas Instruments SimpleLink™ Microcontrollers (MCUs) offer the broadest portfolio of differentiated wired and wireless Arm® MCUs with a single development environment. This environment delivers flexible hardware, software, and tool options for customers developing Internet-of-Things (IoT) applications. With a single software architecture, modular development kits, and free software tools, the SimpleLink MCU platform allows 100% code reuse across the portfolio. This feature supports various connectivity standards and technologies, including RS-485, BLUETOOTH® low energy, Wi-Fi®, Sub-1 GHz with ZigBee®, and Thread. SimpleLink microcontrollers help manufacturers quickly develop and seamlessly reuse resources to expand their portfolio of connected products.

Processors

Texas Instruments Processors provide a comprehensive portfolio, proven software, and worldwide support, enabling industry-leading automotive and industrial solutions. TI is dedicated to advancing and optimizing today’s processors to meet tomorrow’s intelligence, performance, and cost requirements in automotive and industrial applications. Scalable hardware and software platforms with common code allow designers to seamlessly reuse and migrate across devices to protect future investment.

CC3230S/CC3230SF SimpleLink™ Wi-Fi® Wireless MCUs

Texas Instruments CC3230S/CC3230SF SimpleLink™ Wi-Fi® Wireless Microcontrollers (MCUs) provide 256KB of RAM, IoT networking security, device identity/keys, as well as MCU level security features such as file system encryption, user IP (MCU image) encryption, secure boot and debug security. The CC3230SF variant also integrates a user-dedicated 1MB of executable Flash in addition to the 256KB of RAM. These devices simplify IoT (Internet of Things) designs with a Wi-Fi CERTIFIED™ wireless microcontroller. The Texas Instruments SimpleLink Wi-Fi CC330S/CC3230SF family is a system-on-chip (SoC) solution that integrates two processors within a single chip.