SKY66407-11

Skyworks Solutions, Inc.
873-SKY66407-11
SKY66407-11

Mfr.:

Description:
RF Front End Low-Profile BLE Range Extender CSP

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.355

Stock:
2.355 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 2355 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,63 € 1,63 €
1,04 € 10,40 €
0,929 € 23,23 €
0,766 € 76,60 €
0,668 € 167,00 €
0,633 € 316,50 €
0,531 € 531,00 €
Full Reel (Order in multiples of 3000)
0,485 € 1.455,00 €
0,444 € 2.664,00 €

Product Attribute Attribute Value Select Attribute
Skyworks
Product Category: RF Front End
RoHS:  
RF Front End
2.4 GHz
1.7 V to 3.6 V
17 mA
+ 85 C
SMD/SMT
CSP-9
Reel
Cut Tape
Brand: Skyworks Solutions, Inc.
Gain: 13 dB
Minimum Operating Temperature: - 40 C
Product Type: RF Front End
Series: SKY66407
Factory Pack Quantity: 3000
Subcategory: Wireless & RF Integrated Circuits
Technology: Si
Unit Weight: 218,669 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542399000
USHTS:
8542390090
ECCN:
EAR99

SKY66407-11 BLUETOOTH® Front-End Module

Skyworks Solutions Inc. SKY66407-11 BLUETOOTH® Front-End Module (FEM) is designed to enable Bluetooth IoT applications operating in the 2.4GHz to 2.4835GHz range. This highly integrated Module combines a power amplifier, output matching, harmonic filtering, and bypass switching in a single compact 12mm2 package. Skyworks Solutions Inc. SKY66407-11 operates from a wide 1.7V to 3.6V supply voltage and features very low transmit current consumption and adjustable gain.

FEATURED PRODUCTS
SKYWORKS