RF Detector

Results: 262
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Frequency Range Dynamic Range dB Configuration Operating Supply Voltage Maximum Diode Capacitance Typical Voltage Sensitivity Technology Maximum Operating Temperature Minimum Operating Temperature Mounting Style Package/Case Qualification Packaging
Analog Devices RF Detector Wide Dynamic Rng RF/IF Log Detector 1.080In Stock
Min.: 1
Mult.: 1
: 2.500

RF/IF Detector 10 MHz to 1 GHz 83 dB Single 2.7 V to 5.25 V Si + 85 C - 40 C SMD/SMT DFN-8 Reel, Cut Tape, MouseReel
Analog Devices RF Detector 40MHz to 3.8GHz RF Pwr Detector w/ 75dB 159In Stock
1.089Expected 8/26/2026
Min.: 1
Mult.: 1
Max.: 100

RF Power Detector 40 MHz to 3.8 GHz 75 dB Single 3 V to 5.25 V Si + 85 C - 40 C SMD/SMT DFN-8 Tube
Analog Devices RF Detector 6GHz RMS Pwr Detector w/ 40dB Dynamic Rn 1.270In Stock
Min.: 1
Mult.: 1
: 2.500

RMS Power Detector 10 MHz to 6 GHz 40 dB Single 3.3 V Si + 85 C - 40 C SMD/SMT DFN-8 Reel, Cut Tape, MouseReel
Analog Devices RF Detector 100kHz to 1GHz RF Pwr Detector 2.507In Stock
5.000Expected 11/3/2026
Min.: 1
Mult.: 1
Max.: 250
: 2.500

RF Power Detector 100 kHz to 1 GHz 48 dB Single 2.7 V to 6 V 33 pF Si + 85 C - 40 C SMD/SMT SOT-23-6 Reel, Cut Tape, MouseReel
Analog Devices RF Detector 300MHz to 7GHz RF Pwr Detector w/ Bufed 638In Stock
Min.: 1
Mult.: 1
: 2.500

RF Power Detector 300 MHz to 7 GHz 44 dB Single 2.7 V to 6 V 33 pF Si + 85 C - 40 C SMD/SMT SC-70-6 Reel, Cut Tape, MouseReel
Analog Devices RF Detector Prec 300MHz to 7GHz RF Detector w/ Gain 2.012In Stock
Min.: 1
Mult.: 1
: 2.500

RF Power Detector Si SMD/SMT SOT-23-6 Reel, Cut Tape, MouseReel
Analog Devices RF Detector 300MHz to 11GHz Prec 2x RF Pwr Detector 1.193In Stock
Min.: 1
Mult.: 1

RF Power Detector 300 MHz to 11 GHz 40 dB Dual 2.7 V to 6 V 33 pF Si + 85 C - 40 C SMD/SMT DFN-12 Tube
Analog Devices RF Detector 600MHz to 7GHz Prec RF Detector w/ Fast 1.369In Stock
Min.: 1
Mult.: 1
: 500

Precision RF Detector 600 MHz to 7 GHz 38 dB Single 2.7 V to 5.5 V Si + 85 C - 40 C SMD/SMT SOT-23-6 Reel, Cut Tape, MouseReel
Analog Devices RF Detector UltraFast 7ns Response Time 15GHz RF Power Detector with Comparator 288In Stock
Min.: 1
Mult.: 1

RF Power Detector 600 MHz to 15 GHz 40 dB Single 3 V to 5.5 V Si + 125 C - 40 C SMD/SMT QFN-16 Tube
Analog Devices RF Detector Matched 2x-Ch 6GHz RMS Pwr Detector 111In Stock
Min.: 1
Mult.: 1

RMS Power Detector 40 MHz to 6 GHz 60 dB Dual 3.3 V Si + 85 C - 40 C SMD/SMT QFN-24 Tube
Analog Devices RF Detector 6 GHz RMS Pwr Detector w/ Dig Out 155In Stock
605On Order
Min.: 1
Mult.: 1

RMS Power Detector 10 MHz to 6 GHz 40 dB Single 2.7 V to 3.6 V Si + 85 C - 40 C SMD/SMT DFN-12 Tube
Fairview Microwave RF Detector Threshold Detector, 2 GHz to 18 GHz, SMA, Video Out, +10 dBm max Pin 1In Stock
Min.: 1
Mult.: 1

Radar 2 GHz to 18 GHz 10 dBm 15 V + 85 C - 55 C Bag
Analog Devices / Maxim Integrated RF Detector RF POWER DETECTOR 2.619In Stock
Min.: 1
Mult.: 1
: 2.500

RF Power Detector 450 MHz to 2.5 GHz 5 dB Single 3.3 V Si + 85 C - 40 C SMD/SMT SC-70-5 Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated RF Detector 100MHz to 2500MHz, 45dB RF Detector in a 2.463In Stock
5.000Expected 8/14/2026
Min.: 1
Mult.: 1
: 2.500

RF Detector/Controller 100 MHz to 2.5 GHz 45 dB Quad 5 V 5 pF Si + 85 C - 40 C SMD/SMT UMAX-8 Reel, Cut Tape, MouseReel
Texas Instruments RF Detector 50 MHz to 4 GHz 40 d B Logarithmic Power A 926-LMH2100TM/NOPB 3.000In Stock
Min.: 1
Mult.: 1
: 3.000

Logarithmic Power Detector 50 MHz to 4 GHz 40 dB Single 2.7 V to 3.3 V Si + 85 C - 40 C SMD/SMT DSBGA-6 Reel, Cut Tape, MouseReel
Texas Instruments RF Detector Rms Log Rf Pwr Detec tor A 926-LMH2110TM A 926-LMH2110TMX/NOPB 2.938In Stock
4.750Expected 8/11/2026
Min.: 1
Mult.: 1
: 250

Logarithmic RMS 50 MHz to 8 GHz 45 dB Single 2.7 V to 5 V Si + 85 C - 40 C SMD/SMT DSBGA-6 Reel, Cut Tape, MouseReel
Texas Instruments RF Detector 50MHz-3.5GHz 40dB Pw r Detector A 926-LM A 926-LMV221SDX/NOPB 966In Stock
Min.: 1
Mult.: 1
: 1.000

Logarithmic Power Detector 50 MHz to 3.5 GHz 40 dB Single 2.7 V to 3.3 V Si + 85 C - 40 C SMD/SMT WSON-6 Reel, Cut Tape, MouseReel
Texas Instruments RF Detector Sgl Rf Detector W/ L LP A 926-LMV225SDX/ A 926-LMV225SDX/NOPB 7.772In Stock
Min.: 1
Mult.: 1
: 1.000

RF Power Detector 450 MHz to 2 GHz 30 dB Single 2.7 V to 5 V Si + 85 C - 40 C SMD/SMT WSON-6 Reel, Cut Tape, MouseReel
Guerrilla RF RF Detector Power detector with range of -55 to 0 dBm (45-4200 MHz) 2.478In Stock
5.000Expected 8/5/2026
Min.: 1
Mult.: 1
: 2.500

Power Detector 400 MHz to 6 GHz Single 5 V Si + 105 C - 40 C SMD/SMT DFN-6 Reel, Cut Tape, MouseReel
MACOM 2086-6010-00
MACOM RF Detector 1-18GHz 12pF Polarity Neg. 8In Stock
Min.: 1
Mult.: 1
No
Biased and Zero Biased Schottky Detector 1 GHz to 18 GHz Si Bulk
Mini-Circuits RF Detector POWER DETECTOR/ SMA/ ROHS MSL3 2In Stock
10Expected 3/1/2027
Min.: 1
Mult.: 1

Tray
Analog Devices RF Detector 6GHz Logarithmic Amplifier 13In Stock
10.500On Order
Min.: 1
Mult.: 1
Max.: 1.500
: 1.500

Logarithmic Detector/Controller 1 MHz to 8 GHz 70 dB Single 5 V Si + 85 C - 40 C SMD/SMT LFCSP-16 Reel, Cut Tape, MouseReel
Analog Devices RF Detector minSO DC-2.5GHz True Pwr Detector/Cntrlr 124In Stock
Min.: 1
Mult.: 1

RMS Power Detector 100 MHz to 2.5 GHz 30 dB Single 2.7 V to 5.5 V Si + 85 C - 40 C SMD/SMT MSOP-8 Tube
Analog Devices RF Detector Next Gen 75 dB Log Detector 13In Stock
9.000On Order
Min.: 1
Mult.: 1
Max.: 100
: 1.500

Logarithmic Detector/Controller 1 MHz to 4 GHz 80 dB Single 2.7 V to 5.5 V Si + 125 C - 40 C SMD/SMT LFCSP-16 Reel, Cut Tape, MouseReel
Analog Devices RF Detector Microwave Detector 20In Stock
Min.: 1
Mult.: 1

Envelope Detector 500 MHz to 43.5 GHz 45 dB Single 5 V 10 pF Si + 125 C - 55 C SMD/SMT LFCSP-6 Cut Tape