SMD/SMT MouseReel RF Detector

Results: 78
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Frequency Range Dynamic Range dB Configuration Operating Supply Voltage Maximum Diode Capacitance Technology Maximum Operating Temperature Minimum Operating Temperature Mounting Style Package/Case Qualification Packaging
Analog Devices RF Detector CSP 0.1 TO 2.5GHz RF Detector/Controller
10.065In Stock
Cut Tape
4,24 €
3,23 €
2,98 €
2,70 €
Reel
2,33 €
Min.: 1
Mult.: 1
Max.: 8.052
: 3.000
RF Detector/Controller 100 MHz to 2.4 GHz 45 dB Single 3 V Si + 85 C - 40 C SMD/SMT LFCSP-8 Reel, Cut Tape, MouseReel
Analog Devices RF Detector dig Phase-freq Detector , 0.01 - 1.3 GHz
252In Stock
Cut Tape
68,55 €
57,01 €
54,48 €
54,47 €
54,47 €
Min.: 1
Mult.: 1
Max.: 201
Digital Phase-Frequency Detector 10 MHz to 1.3 GHz 20 dB Single 4.8 V, 5 V, 5.2 V Si + 85 C - 40 C SMD/SMT QSOP-16 Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated RF Detector 50MHz to 1000MHz, 75dB Logarithmic Detec
3.330In Stock
Cut Tape
6,48 €
6,34 €
6,32 €
Reel
6,32 €
Min.: 1
Mult.: 1
Max.: 2.664
: 2.500
Logarithmic Detector/Controller 50 MHz to 1 GHz 75 dB Single 2.7 V to 5.25 V Si + 85 C - 40 C SMD/SMT TDFN-8 Reel, Cut Tape, MouseReel
Analog Devices RF Detector 40MHz to 10GHz RMS Pwr Detector w/ 57dB
1.746In Stock
Cut Tape
18,03 €
14,41 €
13,50 €
12,75 €
Min.: 1
Mult.: 1
Max.: 1.396
RMS Power Detector 40 MHz to 10 GHz 57 dB Single 3.3 V Si + 105 C - 40 C SMD/SMT DFN-10 Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated RF Detector 2.5GHz 45dB RF-Detecting Controllers
2.496In Stock
Cut Tape
3,19 €
3,12 €
3,11 €
3,11 €
Min.: 1
Mult.: 1
Max.: 1.996
RF Detector/Controller 100 MHz to 2.5 GHz 45 dB Single 2.7 V to 5.5 V 5 pF Si + 85 C - 40 C SMD/SMT UMAX-8 Reel, Cut Tape, MouseReel
Analog Devices RF Detector RMS TruPwr Detectors
1.879In Stock
Cut Tape
6,50 €
5,03 €
4,66 €
4,25 €
Reel
3,66 €
Min.: 1
Mult.: 1
Max.: 1.503
: 1.500
Detector/Trigger 0 Hz to 6 GHz 37 dB Single 3.3 V Si + 105 C - 40 C SMD/SMT LFCSP-16 Reel, Cut Tape, MouseReel
Analog Devices RF Detector 300MHz to 7GHz RF Pwr Detector w/ Bufed
596In Stock
Cut Tape
5,40 €
4,14 €
3,83 €
3,48 €
3,41 €
3,41 €
Min.: 1
Mult.: 1
Max.: 484
RF Power Detector 300 MHz to 7 GHz 44 dB Single 2.7 V to 6 V 33 pF Si + 85 C - 40 C SMD/SMT SC-70-6 Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated RF Detector RF POWER DETECTOR
2.584In Stock
Cut Tape
0,877 €
0,861 €
Reel
0,861 €
Min.: 1
Mult.: 1
Max.: 2.067
: 2.500
RF Power Detector 450 MHz to 2.5 GHz 5 dB Single 3.3 V Si + 85 C - 40 C SMD/SMT SC-70-5 Reel, Cut Tape, MouseReel
Analog Devices RF Detector 300MHz to 3GHz RF Pwr Detector in SC70 P
567In Stock
Cut Tape
5,15 €
3,93 €
3,62 €
3,29 €
3,12 €
Reel
3,12 €
Min.: 1
Mult.: 1
Max.: 453
: 500
RF Power Detector 300 MHz to 3 GHz 36 dB Single 2.7 V to 6 V Si + 85 C - 40 C SMD/SMT SC-70-6 Reel, Cut Tape, MouseReel
Analog Devices RF Detector Prec 300MHz to 7GHz RF Detector w/ Gain
3.225In Stock
Cut Tape
6,28 €
4,85 €
4,49 €
4,09 €
Reel
3,78 €
Min.: 1
Mult.: 1
Max.: 2.580
: 500
RF Power Detector 300 MHz to 7 GHz 42 dB Single 2.7 V to 6 V 33 pF Si + 85 C - 40 C SMD/SMT DFN-6 Reel, Cut Tape, MouseReel
Analog Devices RF Detector Prec 300MHz to 7GHz RF Detector w/ SD &
598In Stock
Cut Tape
4,99 €
3,80 €
3,51 €
3,17 €
3,02 €
Reel
3,02 €
Min.: 1
Mult.: 1
Max.: 478
: 500
RF Power Detector 300 MHz to 7 GHz 42 dB Single 2.7 V to 6 V 33 pF Si + 85 C - 40 C SMD/SMT SOT-23-6 Reel, Cut Tape, MouseReel
Analog Devices RF Detector uSOIC 0.1 TO 2.4GHz Power Detector
2.018In Stock
Cut Tape
23,31 €
22,80 €
22,72 €
22,72 €
Min.: 1
Mult.: 1
Max.: 1.614
Logarithmic Detector/Controller 70 dB 2.7 V to 5.5 V Si + 85 C - 40 C SMD/SMT MSOP-8 Reel, Cut Tape, MouseReel
Analog Devices RF Detector minSO DC-2.5GHz True Pwr Detector/Cntrlr
2.148In Stock
Cut Tape
13,52 €
10,59 €
9,86 €
9,05 €
Min.: 1
Mult.: 1
Max.: 1.718
RMS Power Detector 2.5 GHz 2.7 V to 5.5 V Si + 85 C - 40 C SMD/SMT MSOP-8 Reel, Cut Tape, MouseReel
Analog Devices RF Detector 50MHz to 3GHz RF Pwr Detector w/ 60dB Dy
5.435In Stock
Cut Tape
15,03 €
11,91 €
11,14 €
10,28 €
9,86 €
Reel
8,78 €
Min.: 1
Mult.: 1
Max.: 4.372
: 2.500
RF Power Detector 50 MHz to 3 GHz 60 dB Single 2.7 V to 5.25 V Si + 85 C - 40 C SMD/SMT SC-70-6 Reel, Cut Tape, MouseReel
Analog Devices RF Detector Wide Dynamic Rng RF/IF Log Detector
10.726In Stock
Cut Tape
9,55 €
7,46 €
6,93 €
6,42 €
Reel
5,45 €
Min.: 1
Mult.: 1
Max.: 8.598
: 500
RF/IF Detector 10 MHz to 1 GHz 83 dB Single 2.7 V to 5.25 V Si + 85 C - 40 C SMD/SMT DFN-8 Reel, Cut Tape, MouseReel
Analog Devices RF Detector 100kHz to 1GHz RF Pwr Detector
7.149In Stock
Cut Tape
5,48 €
3,83 €
3,48 €
3,41 €
Reel
3,14 €
Min.: 1
Mult.: 1
Max.: 5.783
: 2.500
RF Power Detector 100 kHz to 1 GHz 48 dB Single 2.7 V to 6 V 33 pF Si + 85 C - 40 C SMD/SMT SOT-23-6 Reel, Cut Tape, MouseReel
Analog Devices RF Detector 100MHz to 40GHz Lin-in-dB RMS Pwr Detect
4.050In Stock
Cut Tape
94,42 €
78,97 €
72,79 €
70,88 €
Reel
70,88 €
Min.: 1
Mult.: 1
Max.: 3.240
: 500
RMS Power Detector 100 MHz to 40 GHz 35 dB Single 3.3 V Si + 105 C - 40 C SMD/SMT DFN-8 Reel, Cut Tape, MouseReel
Analog Devices RF Detector 70GHz, 35dB Linear-in-dB RMS Pwr Detecto
794In Stock
Cut Tape
145,40 €
123,20 €
117,66 €
Reel
117,66 €
Min.: 1
Mult.: 1
Max.: 635
: 500
RMS Power Detector 100 MHz to 70 GHz 35 dB Single 3.3 V Si + 125 C - 40 C SMD/SMT DFN-8 Reel, Cut Tape, MouseReel
Texas Instruments RF Detector 450MHz to 2GHz 50 d B range LOG RF powe 1.087In Stock
Cut Tape
1,44 €
1,06 €
0,963 €
0,855 €
Reel
0,748 €
Min.: 1
Mult.: 1
Max.: 1.001
: 1.000
RF Power Detector 450 MHz to 2 GHz 50 dB Single 2.6 V to 5.5 V + 85 C - 40 C SMD/SMT WSON-10 Reel, Cut Tape, MouseReel
Texas Instruments RF Detector Rms Log Rf Pwr Detec tor A 926-LMH2110TM A 926-LMH2110TMX/NOPB 8.239In Stock
Cut Tape
3,17 €
2,37 €
2,18 €
1,96 €
Reel
1,84 €
Min.: 1
Mult.: 1
: 250
Logarithmic RMS 50 MHz to 8 GHz 45 dB Single 2.7 V to 5 V Si + 85 C - 40 C SMD/SMT DSBGA-6 Reel, Cut Tape, MouseReel
Texas Instruments RF Detector 8 GHz Logarithmic RM S Power Detector Wi A 926-LMH2110TM/NOPB 25.331In Stock
Cut Tape
2,56 €
1,93 €
1,76 €
1,58 €
Reel
1,34 €
Min.: 1
Mult.: 1
: 3.000
Logarithmic RMS 50 MHz to 8 GHz 45 dB Single 2.7 V to 5 V Si + 85 C - 40 C SMD/SMT DSBGA-6 Reel, Cut Tape, MouseReel
MACOM RF Detector Envelope Detector 2-6GHz 2.718In Stock
Cut Tape
8,75 €
7,28 €
6,82 €
6,27 €
Reel
5,61 €
Min.: 1
Mult.: 1
: 1.000
Directional Detector 2 GHz to 6 GHz Single 8 V GaAs + 85 C - 40 C SMD/SMT TDFN-6 Reel, Cut Tape, MouseReel
MACOM RF Detector RMS Power Detector 6-16GHz 11.522In Stock
Cut Tape
9,17 €
7,62 €
7,15 €
6,58 €
Reel
5,89 €
Min.: 1
Mult.: 1
: 1.000
Directional Detector 6 GHz to 18 GHz Single 8 V GaAs + 85 C - 40 C SMD/SMT TDFN-6 Reel, Cut Tape, MouseReel
MACOM RF Detector RMS Power Detector 10-30GHz 2.151In Stock
Cut Tape
10,26 €
8,55 €
8,02 €
7,40 €
Reel
6,74 €
Min.: 1
Mult.: 1
: 1.000
Directional Detector 10 GHz to 30 GHz Single 8 V GaAs + 85 C - 40 C SMD/SMT TDFN-6 Reel, Cut Tape, MouseReel
MACOM RF Detector Power Detector, 5-45 GHz,GaAs, 3x3mm QFN 1.595In Stock
Cut Tape
24,86 €
20,06 €
18,87 €
18,03 €
Reel
16,22 €
Min.: 1
Mult.: 1
: 1.000
Power Detector 5 GHz to 44 GHz 30 dB Single 4.5 V Si + 85 C - 40 C SMD/SMT QFN-16 Reel, Cut Tape, MouseReel