RF Amplifier

 RF Amplifier
RF Amplifiers are available at Mouser from industry leading manufacturers. Mouser is an authorized distributor for many RF amplifier manufacturers including Analog Devices Inc., Guerrilla RF, MACOM, Mini-Circuits, Qorvo, Skyworks & more. 
More...

Please view our large selection of RF amplifiers below.
Results: 3.286
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Operating Frequency Operating Supply Voltage Operating Supply Current Gain NF - Noise Figure Type Mounting Style Package/Case Technology P1dB - Compression Point OIP3 - Third Order Intercept Minimum Operating Temperature Maximum Operating Temperature Qualification Series Packaging

MACOM RF Amplifier 20-250MHz NF 2.8dB Gain 8.0dB 7In Stock
Min.: 1
Mult.: 1

Si Bulk
Fairview Microwave RF Amplifier 35 dB min Gain, Temperature Compensated Low Noise Amplifier, 22 dBm P1dB Operating from 2 GHz to 18 GHz with SMA 1In Stock
Min.: 1
Mult.: 1
2 GHz to 18 GHz 12 V to 15 V 550 mA 39 dB 5.5 dB Low Noise Amplifiers SMA GaAs 22 dBm - 55 C + 85 C Bag
Marki Microwave RF Amplifier The APM-6849SM is a single stage broadband, low phase noise pre-amplifier designed to provide 11 dB typical gain packaged in a 3 mm QFN with low current consumption. 17In Stock
Min.: 1
Mult.: 1

2 GHz to 30 GHz 5 V 21 mA 11 dB 26.5 dB Low Noise Amplifiers SMD/SMT QFN GaAs 14 dBm, 20 dBm 20 dBm - 40 C + 85 C
Fairview Microwave RF Amplifier 2 dB NF Amplifier, Operating From 26.5 GHz to 40 GHz with 43 dB Gain, 12 dBm P1dB and 2.92mm 2In Stock
Min.: 1
Mult.: 1

26.5 GHz to 40 GHz 10 V to 15 V 110 mA 43 dB 2 dB Low Noise Amplifiers 12 dBm 20 dBm Bag
Fairview Microwave RF Amplifier 35 dB Gain Waveguide Low Noise Amplifier Operating from 27 GHz to 40 GHz with 3 dB NF, 12 dBm Psat and WR28 1In Stock
Min.: 1
Mult.: 1
27 GHz to 40 GHz 15 V 110 mA 35 dB 3 dB Low Noise Amplifiers 10 dBm 20 dBm Bag
Infineon Technologies RF Amplifier RF MMIC 3 TO 6 GHZ 11.112In Stock
Min.: 1
Mult.: 1
: 15.000
1.4 GHz to 2.7 GHz 1.8 V 5.8 mA 20.2 dB 11.5 dB Low Noise Amplifiers SMD/SMT TSNP-9-2 Si - 17 dBm Reel, Cut Tape
Guerrilla RF RF Amplifier High Frequency Low Noise Amplifier/Gain Block Tuning Range: 6 to 18 GHz 73In Stock
Min.: 1
Mult.: 1
: 2.500

6 GHz to 18 GHz 3 V 50 mA 14.9 dB 0.9 dB Low Noise Amplifiers SMD/SMT QFN-12 GaAs 16 dBm 30 dBm - 40 C + 115 C Reel, Cut Tape, MouseReel
Nisshinbo RF Amplifier GNSS Low Noise Amp GaAs MMIC 2.685In Stock
Min.: 1
Mult.: 1
: 4.000

1.575 GHz 2.85 V 5 mA 29 dB 0.65 dB Low Noise Amplifiers SMD/SMT GaAs 11 dBm 14 dBm - 40 C + 85 C NJG1130 Reel, Cut Tape
Qorvo RF Amplifier 60W PA, Satcom
1In Stock
16Expected 9/2/2026
Min.: 1
Mult.: 1

7.9 GHz to 8.4 GHz 37.7 dB Power Amplifiers SMD/SMT GaN SiC - 40 C + 85 C QPA0708 Gel Pack
Mini-Circuits RF Amplifier Connectorized SMA, Medium Power, Linear Amplifier, 2000 MHz to 8000 MHz, 50ohm 4In Stock
Min.: 1
Mult.: 1

ZRON Bulk

Analog Devices / Maxim Integrated RF Amplifier 40MHz to 4GHz Linear Broadband Amplifier 1.620In Stock
Min.: 1
Mult.: 1
: 2.500

General Purpose Amplifiers SMD/SMT TDFN-EP-8 Si AEC-Q100 MAX2615 Reel, Cut Tape, MouseReel
MACOM RF Amplifier MMIC,SMD,5.9-8.5GHz,PA,QFN(4X4),MSL1,T&R 364In Stock
500Expected 11/10/2026
Min.: 1
Mult.: 1
: 500

Reel, Cut Tape
Guerrilla RF RF Amplifier Unmatched Discrete GaN-on-SiC HEMT 50W PSAT at 50V or 25W PSAT at 28V 31In Stock
Min.: 1
Mult.: 1
: 50
Reel, Cut Tape
Guerrilla RF RF Amplifier 35 dBm Linear PA Module Tuning Range: 4.4 – 5.2 GHz 250In Stock
Min.: 1
Mult.: 1
: 1.500

4.4 GHz to 5.2 GHz 5 V 455 mA 40 dB 4.8 dB General Purpose Amplifiers SMD/SMT LAMM-12 InGaP 34 dBm 43 dBm - 40 C + 85 C Reel, Cut Tape, MouseReel

Skyworks Solutions, Inc. RF Amplifier GHZ TWO-STAGE, HIGH-GAIN LOW 692In Stock
Min.: 1
Mult.: 1
: 3.000

1.5 GHz to 3.8 GHz 5 V 125 mA 31 dB 0.8 dB Low Noise Amplifiers SMD/SMT Si 17 dBm 34 dBm - 40 C + 105 C SKY67180 Reel, Cut Tape
MACOM RF Amplifier 250-4000MHz Gain 15.5dB 3.258In Stock
Min.: 1
Mult.: 1
: 3.000

250 MHz to 4 GHz 5 V 155 mA 15.5 dB 3.5 dB Driver Amplifiers SMD/SMT SOT-89-3 GaAs 27 dBm 42 dBm - 40 C + 85 C Reel, Cut Tape, MouseReel


MACOM RF Amplifier 10-250MHz NF 2.2dB Gain 8.0dB 9In Stock
Min.: 1
Mult.: 1

10 MHz to 300 MHz 15 V 25 mA 8 dB 2.2 dB General Purpose Amplifiers SMD/SMT Si 19 dBm 38 dBm - 40 C + 125 C Bulk
Mini-Circuits RF Amplifier SMT Low Noise Amplifier, 500 - 8000 MHz, 50? 231In Stock
Min.: 1
Mult.: 1
: 500

500 MHz to 8 GHz 5 V, 6 V 62 mA 18.7 dB, 19.2 dB 1.8 dB Low Noise Amplifiers SMD/SMT Si 16.4 dBm, 16.9 dBm 24.5 dBm, 26.7 dBm - 40 C + 125 C CMA Reel, Cut Tape, MouseReel
Mini-Circuits RF Amplifier ML AMPL / SURF MT / RoHS 1.139In Stock
2.000On Order
Min.: 1
Mult.: 1
: 100

0 Hz to 4 GHz 5 V 70 mA 12.3 dB 4.5 dB Gain Block Amplifiers SMD/SMT SOT-89-4 InGaP 18.2 dBm 35.5 dBm - 45 C + 85 C GALI Reel, Cut Tape, MouseReel
Mini-Circuits RF Amplifier SMT Low Noise Amplifier, 1710 - 2400 MHz, 50? 31In Stock
Min.: 1
Mult.: 1
: 100

1.71 GHz to 2.4 GHz 5 V 120 mA 28.5 dB 0.9 dB Low Noise Amplifiers SMD/SMT JQ1382 GaAs 20.5 dBm 36 dBm - 40 C + 85 C TAMP Reel, Cut Tape, MouseReel
Mini-Circuits RF Amplifier SMT Low Noise Amplifier, 2300 - 2700 MHz, 50? 438In Stock
500Expected 11/16/2026
Min.: 1
Mult.: 1
: 500

2.3 GHz to 2.7 GHz 5 V 118 mA 18 dB, 19 dB, 19.5 dB 2.5 dB General Purpose Amplifiers SMD/SMT MCLP-8 Si 20 dBm 35 dBm - 40 C + 85 C YSF Reel, Cut Tape, MouseReel
Mini-Circuits RF Amplifier SMT Low Noise Amplifier, 12.5 - 20 GHz, 50ohm 5In Stock
500Expected 12/7/2026
Min.: 1
Mult.: 1
: 500

12.5 GHz to 20 GHz 5 V 56 mA 22.2 dB 2.1 dB Low Noise Amplifiers SMD/SMT QFN-16 Si 16.4 dBm 25 dBm - 45 C + 105 C PMA3 Reel, Cut Tape, MouseReel
Mini-Circuits RF Amplifier LOW NOISE AMPL / SM / RoHS 410In Stock
Min.: 1
Mult.: 1
: 500

Low Noise Amplifiers Si PMA Reel, Cut Tape, MouseReel
Mini-Circuits RF Amplifier MONOLITHIC AMPL/PMA 213In Stock
Min.: 1
Mult.: 1
: 100

10 GHz to 22 GHz 4 V 27.9 dB SMD/SMT MCLP-12 Si - 40 C + 85 C PMA Reel, Cut Tape, MouseReel
CML Micro RF Amplifier 28GHz 5G Medium Power Amp (MPA) 57In Stock
Min.: 1
Mult.: 1
: 100

26.5 GHz to 29.5 GHz 4 V 109 mA 22.5 dB Power Amplifiers SMD/SMT VQFN-20 GaAs 26.7 dBm 32.5 dBm - 40 C + 85 C CMX90A/EV90A003 Reel, Cut Tape