0 Hz to 1 GHz RF Amplifier

Results: 8
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Operating Frequency Operating Supply Voltage Operating Supply Current Gain NF - Noise Figure Type Mounting Style Package/Case Technology P1dB - Compression Point OIP3 - Third Order Intercept Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Mini-Circuits RF Amplifier SMT Gain Block, DC - 1000 MHz, 50? 23In Stock
Min.: 1
Mult.: 1
: 100

0 Hz to 1 GHz 5.25 V 50 mA 8 dB 6.5 dB Mobile Amplifiers/Cellular Amplifiers SMD/SMT AF190 InGaP 12.5 dBm 25.5 dBm - 54 C + 100 C RAM Reel, Cut Tape, MouseReel
Mini-Circuits RF Amplifier ML AMPL / SURF MT / RoHS 614In Stock
Min.: 1
Mult.: 1
: 1.000

0 Hz to 1 GHz 5.25 V 50 mA 8 dB 6 dB Gain Block Amplifiers SMD/SMT InGaP 12.5 dBm 25.5 dBm - 40 C + 85 C MAR Reel, Cut Tape, MouseReel
Mini-Circuits RF Amplifier ML AMPL / SURF MT / RoHS 779In Stock
3.000Expected 7/13/2026
Min.: 1
Mult.: 1
: 1.000

0 Hz to 1 GHz 4.8 V 80 mA 13.4 dB 2.7 dB Gain Block Amplifiers SMD/SMT SOT-89-4 InGaP 18.3 dBm 33 dBm - 45 C + 85 C GALI Reel, Cut Tape, MouseReel
Mini-Circuits RF Amplifier ML AMPL / SURF MT / RoHS 1.791In Stock
Min.: 1
Mult.: 1
: 1.000

0 Hz to 1 GHz 3.7 V 36 mA 25 dB 3.1 dB Gain Block Amplifiers SMD/SMT InGaP 12.5 dBm 25 dBm - 40 C + 85 C MAR Reel, Cut Tape, MouseReel
Mini-Circuits RF Amplifier ML AMPL / SURF MT / RoHS 321In Stock
1.000Expected 7/29/2026
Min.: 1
Mult.: 1
: 1.000

0 Hz to 1 GHz 5.25 V 50 mA 8 dB 6 dB Gain Block Amplifiers SMD/SMT InGaP 12.5 dBm 25.5 dBm - 40 C + 85 C MAR Reel, Cut Tape, MouseReel
Mini-Circuits RF Amplifier MONOLITHIC AMPL / SURF MT/RoHS 487In Stock
Min.: 1
Mult.: 1
: 1.000

0 Hz to 1 GHz 3.7 V 36 mA 25 dB 3.1 dB Gain Block Amplifiers SMD/SMT InGaP 12.5 dBm 25 dBm - 40 C + 85 C MAR Reel, Cut Tape, MouseReel
Mini-Circuits RF Amplifier SMT Low Noise Amplifier, DC - 1000 MHz, 50? 79In Stock
100Expected 8/3/2026
Min.: 1
Mult.: 1
: 100

0 Hz to 1 GHz 3.7 V 36 mA 24.4 dB 2.6 dB Mobile Amplifiers/Cellular Amplifiers SMD/SMT AF190 InGaP 12.6 dBm 24.4 dBm - 54 C + 100 C RAM Reel, Cut Tape, MouseReel
Mini-Circuits RF Amplifier ML AMPL / SURF MT / RoHS
856Expected 8/3/2026
Min.: 1
Mult.: 1
: 1.000

0 Hz to 1 GHz 5 V 17 mA 17.8 dB 3.3 dB Gain Block Amplifiers SMD/SMT InGaP 2.5 dBm 14 dBm - 40 C + 85 C MAR Reel, Cut Tape, MouseReel