+ 85 C MouseReel RF Amplifier

Results: 435
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Operating Frequency Operating Supply Voltage Operating Supply Current Gain NF - Noise Figure Type Mounting Style Package/Case Technology P1dB - Compression Point OIP3 - Third Order Intercept Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Mini-Circuits RF Amplifier SMT MMIC, High Power Amplifier, 8 to 12 GHz, 50ohm 71In Stock
700Expected 11/26/2026
Cut Tape
47,67 €
42,91 €
38,61 €
Reel
36,14 €
Min.: 1
Mult.: 1
: 100
8 GHz to 12 GHz 6 V to 8 V 1.25 A 29 dB 8.7 dB Power Amplifiers SMD/SMT QFN-12 35.2 dBm 41.8 dBm - 45 C + 85 C PMA5 Reel, Cut Tape, MouseReel
Mini-Circuits RF Amplifier SMT Gain Block, 2 - 20 GHz, 50 Ohm 497In Stock
Cut Tape
49,00 €
46,43 €
Reel
46,43 €
Min.: 1
Mult.: 1
: 100
2 GHz to 20 GHz 4 V 210 mA 16.4 dB 6.7 dB General Purpose Amplifiers SMD/SMT QFN-20 GaAs 19 dBm 25 dBm - 40 C + 85 C AVA Reel, Cut Tape, MouseReel
Mini-Circuits RF Amplifier SMT Low Noise Amplifier, 1.5 - 2.5 GHz, 50 Ohm 579In Stock
Cut Tape
3,69 €
3,45 €
Reel
3,38 €
2,93 €
Min.: 1
Mult.: 1
: 500
1.5 GHz to 2.5 GHz 4 V 57 mA 17.6 dB 0.8 dB Low Noise Amplifiers SMD/SMT SMT-8 Si 7.8 dBm 30 dBm - 40 C + 85 C PMA2 Reel, Cut Tape, MouseReel
Mini-Circuits RF Amplifier SMT Low Noise Amplifier, DC - 7 GHz, 50? 3.176In Stock
Cut Tape
4,95 €
4,46 €
4,01 €
3,61 €
Reel
3,13 €
Min.: 1
Mult.: 1
: 500
0 Hz to 7 GHz 5 V 15 mA 22.2 dB 3.2 dB Low Noise Amplifiers SMD/SMT SOT-363-6 GaAs 5.6 dBm 19 dBm - 40 C + 85 C PSA2 Reel, Cut Tape, MouseReel
Qorvo RF Amplifier DC-20GHzDistributedDriverAmplifier 137In Stock
Cut Tape
144,85 €
127,71 €
125,77 €
Reel
125,77 €
Min.: 1
Mult.: 1
: 100
0 Hz to 20 GHz 5 V 40 mA 12 dB 2.5 dB Driver Amplifiers SMD/SMT GaAs 11 dBm 22 dBm - 40 C + 85 C CMD311 Reel, Cut Tape, MouseReel
MACOM RF Amplifier DC-15GHz NF 4.5dB Gain 13.5dB GaAs 10.567In Stock
Cut Tape
18,59 €
14,73 €
13,77 €
13,12 €
Reel
13,12 €
Min.: 1
Mult.: 1
: 3.000
0 Hz to 15 GHz 3 V to 5 V 72 mA 13.5 dB 4.5 dB General Purpose Amplifiers SMD/SMT TDFN-16 GaAs 18 dBm 28 dBm - 40 C + 85 C Reel, Cut Tape, MouseReel
Infineon Technologies RF Amplifier RF SILICON MMIC 145.248In Stock
Cut Tape
0,353 €
0,273 €
0,243 €
0,21 €
Reel
0,167 €
Min.: 1
Mult.: 1
: 15.000
1.55 GHz to 1.615 GHz 1.5 V to 3.6 V 3.6 mA 20 dB 0.65 dB Low Noise Amplifiers SMD/SMT TSLP-6 SiGe - 15 dBm - 2 dBm - 40 C + 85 C BGA725L6 Reel, Cut Tape, MouseReel
Qorvo RF Amplifier DC-12GHz Gain 12dB P1dB 13.8dBm@2GHz 3.790In Stock
Cut Tape
22,05 €
21,84 €
17,32 €
13,66 €
11,40 €
Reel
9,32 €
Min.: 1
Mult.: 1
: 1.000
0 Hz to 12 GHz 3.9 V 50 mA 13 dB 5.1 dB General Purpose Amplifiers SMD/SMT Micro-X-4 GaAs 13 dBm 27.1 dBm - 45 C + 85 C NBB-300 Reel, Cut Tape, MouseReel
Qorvo RF Amplifier 2.5-2.7GHz Gain 34dB PAE 14% 2.413In Stock
Cut Tape
21,50 €
21,30 €
16,88 €
13,33 €
Reel
8,56 €
Min.: 1
Mult.: 1
: 2.500
2.5 GHz to 2.7 GHz 4.5 V 805 mA 34 dB Power Amplifiers SMD/SMT SMD-14 Si 35.5 dBm - 40 C + 85 C QPA9426 Reel, Cut Tape, MouseReel
Mini-Circuits RF Amplifier MMIC WIDEBAND LOW NOISE AMP 2.601In Stock
Cut Tape
16,65 €
14,73 €
13,47 €
13,27 €
Reel
13,11 €
Min.: 1
Mult.: 1
: 500
500 MHz to 12 GHz 5 V 30 mA 7.6 dB 2.4 dB Low Noise Amplifiers SMD/SMT Si 9.6 dBm 21.6 dBm - 40 C + 85 C PMA2 Reel, Cut Tape, MouseReel
Qorvo RF Amplifier DC-20GHzDistributedAmplifier 927In Stock
Cut Tape
203,15 €
201,14 €
152,06 €
Reel
152,06 €
Min.: 1
Mult.: 1
: 250
0 Hz to 22 GHz 5 V to 8.5 V 108 mA 17 dB 2.5 dB General Purpose Amplifiers SMD/SMT QFN-24 GaAs 19 dBm 28 dBm - 40 C + 85 C CMD284 Reel, Cut Tape, MouseReel
Qorvo RF Amplifier 50-1500MHz 2W Gain 20.8dB@940MHz 4.429In Stock
Cut Tape
18,45 €
18,27 €
14,71 €
12,13 €
10,94 €
Reel
10,94 €
Min.: 1
Mult.: 1
Max.: 500
: 2.500
50 MHz to 1.5 GHz 5 V 455 mA 20.8 dB 4.8 dB Driver Amplifiers SMD/SMT QFN-24 GaAs InGaP 33 dBm 50 dBm - 40 C + 85 C TQP7M9106 Reel, Cut Tape, MouseReel
MACOM RF Amplifier 250-4000MHz Gain 15.5dB 3.146In Stock
Cut Tape
5,83 €
4,49 €
4,15 €
3,77 €
Reel
3,39 €
Min.: 1
Mult.: 1
: 3.000
250 MHz to 4 GHz 5 V 155 mA 15.5 dB 3.5 dB Driver Amplifiers SMD/SMT SOT-89-3 GaAs 27 dBm 42 dBm - 40 C + 85 C Reel, Cut Tape, MouseReel
Analog Devices RF Amplifier x2 Active mult SMT, 9 - 16 GHz Fout
320In Stock
Cut Tape
73,34 €
64,25 €
60,48 €
57,13 €
57,13 €
Min.: 1
Mult.: 1
Max.: 256
9 GHz to 16 GHz 5 V 75 mA General Purpose Amplifiers SMD/SMT QFN-16 GaAs 10 dBm - 40 C + 85 C HMC368 Reel, Cut Tape, MouseReel
Analog Devices RF Amplifier 1W 2-Stage, 22dbGain,1600-2700MHz
3.973In Stock
Cut Tape
20,73 €
17,24 €
16,16 €
14,98 €
Reel
13,92 €
Min.: 1
Mult.: 1
Max.: 3.178
: 1.500
1.8 GHz to 2.7 GHz 4.75 V to 5.25 V 362 mA 24.3 dB 4.7 dB Driver Amplifiers SMD/SMT LFCSP-16 Si 30.8 dBm 45.5 dBm - 40 C + 85 C ADL5606 Reel, Cut Tape, MouseReel
Analog Devices RF Amplifier Distributed Amp
556In Stock
Cut Tape
173,33 €
156,35 €
132,85 €
Reel
132,85 €
Min.: 1
Mult.: 1
Max.: 444
: 500
100 MHz to 6 GHz 12 V 400 mA 13 dB 12 dB Power Amplifiers SMD/SMT QFN-32 GaAs 29 dBm 44 dBm - 40 C + 85 C HMC637 Reel, Cut Tape, MouseReel
Analog Devices RF Amplifier Wide Dynamic Rage High BW DGA
631In Stock
Cut Tape
33,34 €
28,42 €
26,75 €
25,65 €
24,05 €
24,05 €
Min.: 1
Mult.: 1
Max.: 504
3.2 GHz 3.3 V to 5 V 7.4 mA 15 dB 9 dB General Purpose Amplifiers SMD/SMT LFCSP-24 Si 17 dBm 50 dBm - 40 C + 85 C ADA4961 Reel, Cut Tape, MouseReel
Mini-Circuits RF Amplifier ML AMPL / SURF MT / RoHS 619In Stock
600Expected 2/15/2027
Cut Tape
1,92 €
Reel
1,92 €
1,83 €
1,76 €
Min.: 1
Mult.: 1
: 100
0 Hz to 7 GHz 3.6 V 40 mA 11 dB 6.5 dB Gain Block Amplifiers SMD/SMT InGaP 10.6 dBm 23.7 dBm - 45 C + 85 C GALI Reel, Cut Tape, MouseReel
Mini-Circuits RF Amplifier SMT Dual Matched Amplifier, 40 - 3000 MHz, 50? 601In Stock
Cut Tape
7,00 €
6,69 €
6,26 €
5,72 €
Reel
5,64 €
Min.: 1
Mult.: 1
: 500
40 MHz to 3 GHz 5 V 63 mA 14.4 dB 1.9 dB CATV Amplifiers SMD/SMT MCLP-8 Si 21 dBm 37.8 dBm - 40 C + 85 C MPGA Reel, Cut Tape, MouseReel
Qorvo RF Amplifier 2-6GHzDriverAmplifier 83In Stock
Cut Tape
48,08 €
39,99 €
Reel
36,04 €
33,50 €
Min.: 1
Mult.: 1
: 100
2 GHz to 6 GHz 3 V to 8.25 V 45 mA 14.5 dB 4.5 dB Driver Amplifiers SMD/SMT QFN-16 GaAs 13.5 dBm 23.5 dBm - 55 C + 85 C CMD231 Reel, Cut Tape, MouseReel
Mini-Circuits RF Amplifier ML AMPL / SURF MT / RoHS 1.085In Stock
Cut Tape
1,74 €
1,71 €
Reel
1,65 €
1,48 €
Min.: 1
Mult.: 1
: 100
0 Hz to 8 GHz 3.5 V 40 mA 9 dB 4 dB Gain Block Amplifiers SMD/SMT SOT-89-4 InGaP 12.6 dBm 27 dBm - 45 C + 85 C GALI Reel, Cut Tape, MouseReel

Mini-Circuits RF Amplifier SMT Linear Amplifier, 50 - 6000 MHz, 50? 684In Stock
Cut Tape
3,47 €
2,67 €
2,50 €
Reel
2,49 €
2,30 €
Min.: 1
Mult.: 1
: 500
50 MHz to 6 GHz 4 V, 4.5 V, 5 V 88 mA, 116 mA, 144 mA 8 dB, 8.3 dB, 8.5 dB 2.8 dB, 3.1 dB Mobile Amplifiers/Cellular Amplifiers SMD/SMT MCLP-6 Si 19.7 dBm, 21.2 dBm, 22.3 dBm 31.9 dBm, 35.4 dBm, 39.4 dBm - 40 C + 85 C LHY Reel, Cut Tape, MouseReel
Mini-Circuits RF Amplifier ML AMPL / SURF MT / RoHS 667In Stock
Cut Tape
3,75 €
3,72 €
3,31 €
Reel
3,31 €
3,04 €
Min.: 1
Mult.: 1
: 500
500 MHz to 5.5 GHz 2.8 V to 5 V 99 mA 10.7 dB 4.4 dB Low Noise Amplifiers SMD/SMT MCLP-8 Si 15.4 dBm 27.6 dBm - 40 C + 85 C MNA Reel, Cut Tape, MouseReel
Mini-Circuits RF Amplifier MONOLITHIC AMPL/PMA
This product may require additional documentation to export from the United States.
82In Stock
Cut Tape
48,80 €
48,08 €
47,11 €
Reel
45,48 €
Min.: 1
Mult.: 1
: 100
10 GHz to 45 GHz 4 V 29.2 dB 5.2 dB SMD/SMT MCLP-12 Si - 40 C + 85 C PMA Reel, Cut Tape, MouseReel
Mini-Circuits RF Amplifier ML AMPL / SURF MOUNT / RoHS 2.101In Stock
Cut Tape
2,11 €
2,09 €
Reel
2,09 €
2,02 €
Min.: 1
Mult.: 1
: 500
50 MHz to 4 GHz 5 V 40 mA 10 dB 1.6 dB Low Noise Amplifiers SMD/SMT SOT-363-6 Si 19.1 dBm 31.8 dBm - 40 C + 85 C PSA Reel, Cut Tape, MouseReel