LMH9235IRRLR

Texas Instruments
595-LMH9235IRRLR
LMH9235IRRLR

Mfr.:

Description:
RF Amplifier 3.3 GHz to 4.2 GHz s ingle-ended to diff

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.949

Stock:
2.949 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 2949 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
2,64 € 2,64 €
1,98 € 19,80 €
1,81 € 45,25 €
1,63 € 163,00 €
1,55 € 387,50 €
1,50 € 750,00 €
1,45 € 1.450,00 €
Full Reel (Order in multiples of 3000)
1,33 € 3.990,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: RF Amplifier
RoHS:  
3.3 GHz to 4.2 GHz
3.3 V
17.5 dB
3 dB
General Purpose Amplifiers
SMD/SMT
Si
18 dBm
34.5 dBm
- 40 C
+ 105 C
LMH9235
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TH
Moisture Sensitive: Yes
Product Type: RF Amplifier
Factory Pack Quantity: 3000
Subcategory: Wireless & RF Integrated Circuits
Test Frequency: 3.55 GHz
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542330000
USHTS:
8542330001
ECCN:
EAR99

LMH9235 RF Gain Block Amplifier

Texas Instruments LMH9235 RF Gain Block Amplifier is a high-performance, single-channel, single-ended input to differential output receive RF gain block amplifier supporting a 3.6GHz center frequency band. The device is well suited to support requirements for the next generation 5G AAS or small cell applications where LNA gain is insufficient to drive the full-scale of an analog front-end (AFE). The RF amplifier provides a typical 17dB gain with a good linearity performance of 34dBm Output IP3 while maintaining about a 3dB noise figure across the 1dB bandwidth. The Texas Instruments LMH9235 is internally matched for 50Ω impedance at both the single-ended input and the differential output, providing an easy interface with an RF-sampling or Zero-IF analog front-end (AFE).