HMC7543-SX

Analog Devices
584-HMC7543-SX
HMC7543-SX

Mfr.:

Description:
RF Amplifier 71-76GHz 0.4W PA

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 2   Multiples: 2
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
552,75 € 1.105,50 €
482,73 € 4.827,30 €

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: RF Amplifier
RoHS:  
Si
HMC7543G
Gel Pack
Brand: Analog Devices
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Number of Channels: 1 Channel
Product Type: RF Amplifier
Factory Pack Quantity: 2
Subcategory: Wireless & RF Integrated Circuits
Unit Weight: 18,490 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
Hittite Microwave from Analog Devices Die products:

Mouser is not authorized to break pack on these products.

Please contact a Mouser Technical Sales Representative for
further information.

5-1214-6

TARIC:
8542330000
CNHTS:
8542319090
CAHTS:
8542330000
USHTS:
8542330001
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
5A991.b.6

RF Solutions

Analog Devices offers components that cover the complete high speed and RF signal chain. The portfolio enables design engineers to develop platform electronic test and measurement systems that have best-in-class performance and low cost of test and ownership across an ever increasing frequency range from DC to > 100GHz and beyond. As the preeminent supplier of data converters, RF and microwave ICs, Analog Devices provides more than 2,000 high performance products across the entire frequency spectrum.
Learn More

HMC7543 E-Band Power Amplifier

Analog Devices HMC7543 E-Band Power Amplifier operates from 71GHz to 76GHz. The HMC7543 is an integrated Gallium Arsenide (GaAs), pseudomorphic (pHEMT), and Monolithic Microwave Integrated Circuit (MMIC) amplifier with an on-chip power detector. This medium power amplifier exhibits excellent linearity and is optimized for E-band communications and high-capacity wireless backhaul radio systems. The HMC7543 amplifier provides 21.5dB power gain and 25dBm output power at 1dB compression. The amplifier configuration and high gain make it ideal for the last stage of signal amplification.