ADL8113ACCZ

Analog Devices
584-ADL8113ACCZ
ADL8113ACCZ

Mfr.:

Description:
RF Amplifier 0.01 to 12GHz Amplifier with bypass swit

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 500

Stock:
500 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
150,51 € 150,51 €
125,70 € 1.257,00 €
119,88 € 2.997,00 €

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: RF Amplifier
RoHS:  
10 MHz to 14 GHz
5 V
110 mA
4.6 dB
Low Noise Amplifiers
SMD/SMT
LGA-28
Si
28 dBm
30.7 dBm
- 40 C
+ 85 C
ADL8113
Cut Tape
Brand: Analog Devices
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: KR
Development Kit: ADL8113-EVALZ
Input Return Loss: 12.4 dB
Moisture Sensitive: Yes
Number of Channels: 3 Channel
Pd - Power Dissipation: 1 W
Product Type: RF Amplifier
Factory Pack Quantity: 1
Subcategory: Wireless & RF Integrated Circuits
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542330000
CAHTS:
8542330000
USHTS:
8542330001
MXHTS:
8542330299
ECCN:
EAR99

ADL8113 Low Noise Amplifier

Analog Devices ADL8113 Low Noise Amplifier (LNA) includes bypass switches that supply broadband from 10MHz to 12GHz. The ADL8113 offers a 3.8dB low noise figure and an output third-order intercept point (OIP3) of 35.5dBm from 200MHz to 6GHz. The ADL8113 equips a small signal gain of 14.0dB that is stable over frequency, temperature, power supply, and from device to device. Integrating an amplifier and two SP4T reflective switches allows multiple paths via the device. The addition of switches also provides a high input third-order intercept (IIP3) path when large input signals are present. With the integration of power-supply decoupling capacitors, minimal external power-supply decoupling is needed.