ADL8112ACCZ-R7

Analog Devices
584-ADL8112ACCZ-R7
ADL8112ACCZ-R7

Mfr.:

Description:
RF Amplifier 0.01 to 30 GHz Amplifier

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 500   Multiples: 500
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 500)
305,97 € 152.985,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Cut Tape
Availability:
In Stock
Price:
362,35 €
Min:
1

Similar Product

Analog Devices ADL8112ACCZ
Analog Devices
RF Amplifier 0.01 to 30 GHz Amplifier

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: RF Amplifier
RoHS:  
10 MHz to 8 GHz
8.5 V
90 mA
13.5 dB
8 dB
Low Noise Amplifiers
SMD/SMT
LGA-28
Si
28 dBm
23.5 dBm
- 40 C
+ 85 C
ADL8112
Reel
Brand: Analog Devices
Input Return Loss: 22 dB
Number of Channels: 2 Channel
Pd - Power Dissipation: 610 mW
Product Type: RF Amplifier
Factory Pack Quantity: 500
Subcategory: Wireless & RF Integrated Circuits
Part # Aliases: ADL8112ACCZ
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542330000
CAHTS:
8542330000
USHTS:
8542330001
MXHTS:
8542330299
ECCN:
EAR99

ADL8112 10MHz to 26.5GHz Amplifiers

Analog Devices ADL8112 10MHz to 26.5GHz Amplifiers are low noise amplifiers (LNA) with bypass switches. The ADL8112 provides a low noise figure of 4dB and an output third-order intercept point (OIP3) of 22.5dBm. The amps feature a gain of 13.5dB that is stable over frequency, temperature, power supply, and from device to device. Multiple paths through the device are possible by integrating an amplifier and two single-pole, four-throw (SP4T) reflective switches. The addition of switches provides a high third-order input intercept (IIP3) path when significant input signals are present. Due to the integration of power supply decoupling capacitors, minimal external power supply decoupling is needed.

RF Solutions

Analog Devices offers components that cover the complete high speed and RF signal chain. The portfolio enables design engineers to develop platform electronic test and measurement systems that have best-in-class performance and low cost of test and ownership across an ever increasing frequency range from DC to > 100GHz and beyond. As the preeminent supplier of data converters, RF and microwave ICs, Analog Devices provides more than 2,000 high performance products across the entire frequency spectrum.
Learn More