PSA2-6+

Mini-Circuits
139-PSA2-6+
PSA2-6+

Mfr.:

Description:
RF Amplifier SMT Low Noise Amplifier, DC - 7 GHz, 50?

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 816

Stock:
816 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
5,09 € 5,09 €
4,58 € 45,80 €
4,12 € 82,40 €
3,71 € 185,50 €
3,34 € 334,00 €
3,10 € 620,00 €
Full Reel (Order in multiples of 500)
2,89 € 1.445,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Mini-Circuits
Product Category: RF Amplifier
RoHS:  
0 Hz to 7 GHz
5 V
15 mA
22.2 dB
3.2 dB
Low Noise Amplifiers
SMD/SMT
SOT-363-6
GaAs
5.6 dBm
19 dBm
- 40 C
+ 85 C
PSA2
Reel
Cut Tape
MouseReel
Brand: Mini-Circuits
Development Kit: TB-PSA2-6C+
Input Return Loss: 28 dB
Isolation dB: 24 dB
Number of Channels: 1 Channel
Pd - Power Dissipation: 200 mW
Product Type: RF Amplifier
Factory Pack Quantity: 500
Subcategory: Wireless & RF Integrated Circuits
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542330000
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
MXHTS:
8542330299
ECCN:
EAR99

PSA2-6+ MMIC SMT Low Noise Amplifier

Mini-Circuits PSA2-6+ MMIC SMT Low Noise Amplifier is a single wideband amplifier that covers a DC to 7000MHz frequency range, which is ideal for 5G MIMO radio and radar systems. The amplifier features a low 2.4dB noise figure and a low 15mA operating current suitable for power-sensitive applications. The PSA2-6+ amplifier also provides a high 15.2dB gain rating to limit the noise figure contribution. The Mini-Circuits PSA2-6+ MMIC SMT Low Noise Amplifier is available in a miniature SOT-363 package to save space in dense PCB layouts. The amplifier is ideal for communications applications, including broadband test and measurement equipment.