Reel Phase Locked Loops - PLL

Results: 222
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Number of Circuits Maximum Input Frequency Minimum Input Frequency Output Frequency Range Supply Voltage - Max Supply Voltage - Min Technology Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Qualification Packaging
Analog Devices Phase Locked Loops - PLL PLL WITH INTEGRATED DIVIDERS
1.839In Stock
Cut Tape
4,08 €
3,98 €
3,97 €
Reel
3,97 €
Min.: 1
Mult.: 1
Max.: 1.471
: 1.500
Integer-N 1 Circuit 5 GHz 500 MHz 750 MHz 3.6 V 3 V Si - 40 C + 85 C SMD/SMT LFCSP-24 Reel, Cut Tape, MouseReel
Analog Devices Phase Locked Loops - PLL SINGLE PLL, 1.2GHz
846In Stock
Cut Tape
4,08 €
3,98 €
3,97 €
3,97 €
Min.: 1
Mult.: 1
Max.: 676
Integer-N 1 Circuit 1.2 GHz 80 MHz 5.5 V 2.7 V Si - 40 C + 85 C SMD/SMT TSSOP-16 Reel, Cut Tape, MouseReel
Analog Devices Phase Locked Loops - PLL Single RF F-N PLL
399In Stock
Cut Tape
6,94 €
5,35 €
4,95 €
4,52 €
4,19 €
4,19 €
Min.: 1
Mult.: 1
Max.: 319
Fractional-N PLL 1 Circuit 4 GHz Si - 40 C + 85 C LFCSP-20 Reel, Cut Tape, MouseReel
Analog Devices Phase Locked Loops - PLL Int. Synthesizer & VCO - 2500 - 3000 MHz
1.566In Stock
Cut Tape
6,04 €
5,90 €
5,88 €
Reel
5,88 €
Min.: 1
Mult.: 1
Max.: 1.252
: 1.500
Synthesizer/VCO Integer-N 1 Circuit 2.725 GHz 2.4 GHz 2.45 GHz to 2.725 GHz 3.6 V 3 V Si - 40 C + 85 C SMD/SMT LFCSP-24 Reel, Cut Tape, MouseReel
Analog Devices Phase Locked Loops - PLL 3INGLE PLL, 3.0GHz
1.546In Stock
Cut Tape
3,19 €
3,12 €
3,11 €
Reel
3,11 €
Min.: 1
Mult.: 1
Max.: 1.236
: 1.000
Integer-N 1 Circuit 3 GHz 100 MHz 200 MHz 5.5 V 2.7 V Si - 40 C + 85 C SMD/SMT TSSOP-16 Reel, Cut Tape, MouseReel
Analog Devices Phase Locked Loops - PLL 500-2500 MHz Low Power PLL
820In Stock
Cut Tape
4,98 €
4,87 €
4,85 €
4,85 €
Min.: 1
Mult.: 1
Max.: 656
Integer-N 2 Circuit 3 GHz 10 MHz 188 MHz 3.3 V 2.6 V Si - 40 C + 85 C SMD/SMT TSSOP-20 Reel, Cut Tape, MouseReel
Analog Devices Phase Locked Loops - PLL 4.4GHz frac-N PLL with 30V Charge Pump
788In Stock
Cut Tape
4,82 €
4,71 €
4,69 €
4,69 €
Min.: 1
Mult.: 1
Max.: 630
Integer-N 1 Circuit 3 GHz 500 MHz 750 MHz 3.6 V 3 V Si - 40 C + 85 C SMD/SMT LFCSP-32 Reel, Cut Tape, MouseReel
Analog Devices Phase Locked Loops - PLL Single RF F-N PLL
2.092In Stock
Cut Tape
4,47 €
4,38 €
4,36 €
Reel
4,36 €
Min.: 1
Mult.: 1
Max.: 1.673
: 1.000
Fractional-N PLL 1 Circuit 4 GHz 10 MHz 3.3 V 2.7 V Si - 40 C + 125 C SMD/SMT TSSOP-16 Reel, Cut Tape, MouseReel
onsemi Phase Locked Loops - PLL Clock Generator, Crystal to 25 MHz, 100 MHz, 125 MHz, 200 MHz, 3.3 V 1.503In Stock
Cut Tape
4,62 €
3,53 €
3,24 €
2,94 €
Reel
2,64 €
Min.: 1
Mult.: 1
: 2.500
PLL Clock Generator 1 Circuit 25 MHz 25 MHz 25 MHz to 200 MHz 3.465 V 3.135 V Si - 40 C + 85 C SMD/SMT TSSOP-16 Reel, Cut Tape, MouseReel
Texas Instruments Phase Locked Loops - PLL Ultra-Lo Noise PLLat inum Freq Synth A 9 A 926-L2541SQE3320ENPB 674In Stock
Cut Tape
16,81 €
13,39 €
12,51 €
11,55 €
Reel
10,60 €
Min.: 1
Mult.: 1
: 1.000
PLL Frequency Synthesizer 1 Circuit 6 GHz 5 MHz 32 MHz to 4 GHz 3.45 V 3.15 V Si - 40 C + 85 C SMD/SMT WQFN-36 Reel, Cut Tape, MouseReel
Nexperia Phase Locked Loops - PLL 74HC4046APW-Q100/SOT403/TSSOP1 2.490In Stock
Cut Tape
0,731 €
0,523 €
0,471 €
0,414 €
Reel
0,323 €
Min.: 1
Mult.: 1
: 2.500
PLL + VCO 1 Circuit 21 MHz 21 MHz 6 V 3 V Si - 40 C + 125 C SMD/SMT TSSOP-16 AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Phase Locked Loops - PLL Hi Perf Freq Synthes izer System A 926-L A 926-L2531LQX1500ENPB 209In Stock
Cut Tape
14,43 €
11,43 €
10,80 €
9,92 €
Reel
9,25 €
Min.: 1
Mult.: 1
: 250
PLL Frequency Synthesizer 1 Circuit 1.51 GHz 749.5 MHz 553 MHz to 3.132 GHz 3.2 V 2.8 V Si - 40 C + 85 C SMD/SMT WQFN-36 AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Phase Locked Loops - PLL 5.0-GHz/2.5-GHz PLLa tinum low power dua 4.735In Stock
Cut Tape
4,24 €
3,23 €
2,98 €
2,70 €
Reel
2,38 €
Min.: 1
Mult.: 1
: 2.500
RF Synthesizer 2 Circuit 5 GHz 1 GHz 1 GHz to 5 GHz 2.75 V 2.25 V Si - 40 C + 85 C SMD/SMT ULGA-20 Reel, Cut Tape, MouseReel
Texas Instruments Phase Locked Loops - PLL High performance fre quency synthesizer A 926-L2531LQX1742NPB 138In Stock
Cut Tape
17,05 €
13,58 €
12,71 €
11,73 €
Reel
11,01 €
Min.: 1
Mult.: 1
: 250
PLL Frequency Synthesizer 1 Circuit 1.866 GHz 880 MHz 553 MHz to 3.132 GHz 3.2 V 2.8 V Si - 40 C + 85 C SMD/SMT WQFN-36 AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Phase Locked Loops - PLL Ultra-Low Noise PLL Freq Syn w/ VCO A 92 A 926-L2541SQE3740ENPB 975In Stock
Cut Tape
18,95 €
15,14 €
14,20 €
13,16 €
Reel
12,22 €
Min.: 1
Mult.: 1
: 1.000
PLL Frequency Synthesizer + VCO 1 Circuit 6 GHz 5 MHz 32 MHz to 4 GHz 3.45 V 3.15 V Si - 40 C + 85 C SMD/SMT WQFN-36 Reel, Cut Tape, MouseReel
Texas Instruments Phase Locked Loops - PLL Ultra-low noise PLLa tinum frequency syn A 926-L2541SQE3030ENPB 202In Stock
Cut Tape
15,60 €
12,40 €
11,83 €
11,19 €
Reel
10,66 €
Min.: 1
Mult.: 1
: 1.000
PLL Frequency Synthesizer 1 Circuit 6 GHz 5 MHz 32 MHz to 4 GHz 3.45 V 3.15 V Si - 40 C + 85 C SMD/SMT WQFN-36 Reel, Cut Tape, MouseReel
Texas Instruments Phase Locked Loops - PLL 2.6-GHz delta-sigma fractional-N PLL wit 1.993In Stock
Cut Tape
5,50 €
4,22 €
3,90 €
3,54 €
Reel
3,13 €
Min.: 1
Mult.: 1
: 2.500
Fractional-N PLL 2 Circuit 2.6 GHz 75 MHz 500 MHz to 2.6 GHz 2.75 V 2.25 V Si - 40 C + 85 C SMD/SMT ULGA-24 Reel, Cut Tape, MouseReel
Texas Instruments Phase Locked Loops - PLL Hi-Spd CMOS Logic PL L ALT 595-CD74HC404 ALT 595-CD74HC4046AM96
3.364In Stock
Cut Tape
0,903 €
0,647 €
0,582 €
0,512 €
Reel
0,386 €
Min.: 1
Mult.: 1
: 2.500
PLL 1 Circuit 38 MHz 38 MHz 38 MHz 6 V 2 V Si - 55 C + 125 C SMD/SMT SOIC-16 Reel, Cut Tape, MouseReel
Analog Devices Phase Locked Loops - PLL 8.2GHz frac-N PLL with prog modulus
2.088In Stock
Cut Tape
8,96 €
8,76 €
8,74 €
Reel
8,74 €
Min.: 1
Mult.: 1
Max.: 1.670
: 1.500
Fractional-N PLL 1 Circuit 8 GHz 500 MHz 1.5 GHz 3.465 V 3.135 V Si - 40 C + 85 C SMD/SMT LFCSP-24 Reel, Cut Tape, MouseReel
Analog Devices Phase Locked Loops - PLL 13GHz Fast Ramp Direct Mod Frac N PLL
2.635In Stock
Cut Tape
21,76 €
17,39 €
16,31 €
15,11 €
Reel
14,18 €
Min.: 1
Mult.: 1
Max.: 2.108
: 1.500
Fractional-N PLL 1 Circuit 13 GHz 500 MHz 2 GHz 3.45 V 2.7 V Si - 40 C + 125 C SMD/SMT LFCSP-24 Reel, Cut Tape, MouseReel
Texas Instruments Phase Locked Loops - PLL 6.4-GHz low-power wi deband RF synthesiz A 595-LMX2572RHAR 2.025In Stock
6.000On Order
Cut Tape
41,37 €
33,84 €
31,96 €
30,97 €
Reel
28,83 €
Min.: 1
Mult.: 1
: 250
Synthesizer 1 Circuit 150 MHz 5 MHz 13 MHz to 6.4 GHz 3.5 V 3 V Si - 40 C + 85 C SMD/SMT VQFN-40 Reel, Cut Tape, MouseReel
Texas Instruments Phase Locked Loops - PLL 5.5-GHz high perform ance wideband PLLat A 595-LMX2582RHAT 1.345In Stock
Cut Tape
16,94 €
14,35 €
13,51 €
12,49 €
Reel
11,12 €
Min.: 1
Mult.: 1
: 2.500
Si - 40 C + 85 C SMD/SMT VQFN-40 Reel, Cut Tape, MouseReel
Texas Instruments Phase Locked Loops - PLL 5.5-GHz high perform ance wideband PLLat A 595-LMX2582RHAR 1.318In Stock
1.500Expected 4/19/2027
Cut Tape
19,99 €
16,94 €
15,97 €
14,80 €
Reel
14,16 €
Min.: 1
Mult.: 1
: 250
Wideband RF Synthesizer/PLL 1 Circuit 1.4 GHz 5 MHz 20 MHz to 5.5 GHz 3.45 V 3.15 V Si - 40 C + 85 C SMD/SMT VQFN-40 Reel, Cut Tape, MouseReel
Texas Instruments Phase Locked Loops - PLL 9.8-GHz wideband fre quency synthesizer A 595-LMX2592RHAR 1.465In Stock
Cut Tape
43,05 €
35,24 €
33,29 €
32,30 €
Reel
28,83 €
Min.: 1
Mult.: 1
: 250
PLL with VCO 1 Circuit 1.4 GHz 5 MHz 20 MHz to 9.8 GHz 3.45 V 3.15 V Si - 40 C + 85 C SMD/SMT VQFN-40 Reel, Cut Tape, MouseReel
Texas Instruments Phase Locked Loops - PLL 20-GHz wideband RF s ynthesizer with pha A 595-LMX2595RHAR 3.176In Stock
2.750On Order
Cut Tape
140,60 €
124,37 €
105,97 €
Reel
105,97 €
Min.: 1
Mult.: 1
: 250
RF Synthesizer 1 Circuit 1.4 GHz 5 MHz 10 MHz to 19 GHz 3.45 V 3.15 V Si - 40 C + 85 C SMD/SMT VQFN-40 Reel, Cut Tape, MouseReel