Phase Locked Loops - PLL

Results: 211
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Number of Circuits Maximum Input Frequency Minimum Input Frequency Output Frequency Range Supply Voltage - Max Supply Voltage - Min Technology Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Qualification Packaging
Analog Devices Phase Locked Loops - PLL 6 GHz Direct Modulation frac-N PLL 1.532In Stock
Min.: 1
Mult.: 1
Reel: 1.500

Fractional-N PLL 1 Circuit 6.1 GHz 10 MHz 3.3 V 2.7 V Si - 40 C + 125 C SMD/SMT LFCSP-24 Reel, Cut Tape, MouseReel
Analog Devices Phase Locked Loops - PLL F-N with high performance integrated VCO 1.217In Stock
Min.: 1
Mult.: 1

Synthesizer/VCO Integer-N 1 Circuit 4.4 GHz 137.5 MHz 135 MHz to 4.35 GHz 3.6 V 3 V Si - 40 C + 85 C SMD/SMT LFCSP-32 Tray

Analog Devices / Maxim Integrated Phase Locked Loops - PLL 23.5MHz to 6000MHz Fractional/IntegerN S 1.382In Stock
Min.: 1
Mult.: 1

Fractional-N/Integer-N + VCO 1 Circuit 210 MHz 10 MHz 3 GHz to 6 GHz 3.6 V 3 V Si - 40 C + 85 C SMD/SMT TQFN-32 Tray
Analog Devices Phase Locked Loops - PLL PLLVCO, 656MHz-21GHz 212In Stock
Min.: 1
Mult.: 1

Wideband Synthesizer 4.5 GHz 10 MHz 10 GHz to 20 GHz 5.25 V 4.75 V Si - 40 C + 105 C SMD/SMT LGA-48 Tray
Analog Devices Phase Locked Loops - PLL 6GHZ PLL SYNTHESIZER 422In Stock
Min.: 1
Mult.: 1

Integer-N 1 Circuit 6 GHz 500 MHz 325 MHz 3.3 V 2.7 V Si - 40 C + 85 C SMD/SMT LFCSP-20 Tray
Analog Devices Phase Locked Loops - PLL 1000-2500MHz Frac-N PLL 747In Stock
Min.: 1
Mult.: 1

Fractional-N PLL 2 Circuit 3 GHz 50 MHz 375 MHz 3.3 V 2.7 V Si - 40 C + 85 C SMD/SMT LFCSP-24 Tray
Analog Devices Phase Locked Loops - PLL SINGLE PLL, 3.0GHz 784In Stock
Min.: 1
Mult.: 1

Integer-N 1 Circuit 3 GHz 100 MHz 200 MHz 5.5 V 2.7 V Si - 40 C + 85 C SMD/SMT TSSOP-16 Tube
Analog Devices Phase Locked Loops - PLL Int. Synthesizer & VCO - 1400 - 1800 MHz 381In Stock
Min.: 1
Mult.: 1

Synthesizer/VCO Integer-N 1 Circuit 1.75 GHz 1.45 GHz 1.45 GHz to 1.75 GHz 3.6 V 3 V Si - 40 C + 85 C SMD/SMT LFCSP-24 Tray
Analog Devices Phase Locked Loops - PLL 1000-2500MHz Frac-N PLL 1.500In Stock
Min.: 1
Mult.: 1
Reel: 1.500

Fractional-N PLL 2 Circuit 3 GHz 50 MHz 375 MHz 3.3 V 2.7 V Si - 40 C + 85 C SMD/SMT LFCSP-24 Reel, Cut Tape, MouseReel
Analog Devices Phase Locked Loops - PLL Int. Synthesizer & VCO - 2000 - 2550 MHz 1.562In Stock
Min.: 1
Mult.: 1
Reel: 1.500

Synthesizer/VCO Integer-N 1 Circuit 2.45 GHz 2.05 GHz 2.05 GHz to 2.45 GHz 3.6 V 3 V Si - 40 C + 85 C SMD/SMT LFCSP-24 Reel, Cut Tape, MouseReel
Analog Devices Phase Locked Loops - PLL Int. Synthesizer & VCO - 1700 - 2150 MHz 1.379In Stock
Min.: 1
Mult.: 1
Reel: 1.500

Synthesizer/VCO Integer-N 1 Circuit 2.17 GHz 1.85 GHz 1.85 GHz to 2.15 GHz 3.6 V 3 V Si - 40 C + 85 C SMD/SMT LFCSP-24 Reel, Cut Tape, MouseReel
Analog Devices Phase Locked Loops - PLL Int. Synthesizer & VCO - 1400 - 1800 MHz 1.017In Stock
Min.: 1
Mult.: 1
Reel: 1.500

Synthesizer/VCO Integer-N 1 Circuit 1.75 GHz 1.45 GHz 1.45 GHz to 1.75 GHz 3.6 V 3 V Si - 40 C + 85 C SMD/SMT LFCSP-24 Reel, Cut Tape, MouseReel
Analog Devices Phase Locked Loops - PLL Synthesizer and VCO 1.984In Stock
Min.: 1
Mult.: 1

Synthesizer/VCO Integer-N 1 Circuit 400 MHz 65 MHz 65 MHz to 400 MHz 3.6 V 3 V Si - 40 C + 85 C SMD/SMT LFCSP-24 Tray
Analog Devices Phase Locked Loops - PLL 6GHZ PLL SYNTHESIZER 2.226In Stock
Min.: 1
Mult.: 1
Reel: 1.500

Integer-N 1 Circuit 6 GHz 500 MHz 325 MHz 3.3 V 2.7 V Si - 40 C + 85 C SMD/SMT LFCSP-20 Reel, Cut Tape, MouseReel
Analog Devices Phase Locked Loops - PLL PLL FREQUENCY SYNTHESIZER 1.344In Stock
Min.: 1
Mult.: 1
Reel: 1.500

Integer-N 1 Circuit 8 GHz 1 GHz 325 MHz 3.6 V 3.2 V Si - 40 C + 85 C SMD/SMT LFCSP-20 Reel, Cut Tape, MouseReel
Analog Devices Phase Locked Loops - PLL 8.2GHz frac-N PLL with prog modulus 2.491In Stock
Min.: 1
Mult.: 1
Reel: 1.500

Fractional-N PLL 1 Circuit 8 GHz 500 MHz 1.5 GHz 3.465 V 3.135 V Si - 40 C + 85 C SMD/SMT LFCSP-24 Reel, Cut Tape, MouseReel
Analog Devices Phase Locked Loops - PLL 22GHz WB Frac Synth with synchronisation 535In Stock
126Expected 3/3/2026
Min.: 1
Mult.: 1

Synthesizer 4.5 GHz 10 MHz 687.5 MHz to 22 GHz 5.25 V 3.15 V - 40 C + 105 C SMD/SMT LGA-48 Tray
Analog Devices Phase Locked Loops - PLL SINGLE PLL, 1.2GHz 2.934In Stock
Min.: 1
Mult.: 1
Reel: 1.500

Integer-N 1 Circuit 1.2 GHz 80 MHz 200 MHz 5.5 V 2.7 V Si - 40 C + 85 C SMD/SMT LFCSP-20 Reel, Cut Tape, MouseReel
Analog Devices Phase Locked Loops - PLL SINGLE PLL, 0.55GHz 853In Stock
Min.: 1
Mult.: 1

Integer-N 1 Circuit 550 MHz 50 MHz 200 MHz 5.5 V 2.7 V Si - 40 C + 85 C SMD/SMT TSSOP-16 Tube
Analog Devices Phase Locked Loops - PLL single pll 0.55GHZ 390In Stock
Min.: 1
Mult.: 1
Reel: 1.500

Integer-N 1 Circuit 550 MHz 50 MHz 5.5 V 2.7 V Si - 40 C + 85 C SMD/SMT LFCSP-20 Reel, Cut Tape, MouseReel
Analog Devices Phase Locked Loops - PLL DUAL PLL, 3.0/0.5GHZ 243In Stock
Min.: 1
Mult.: 1

Integer-N 1 Circuit 3 GHz 5 MHz 5.5 V 2.7 V Si - 40 C + 85 C SMD/SMT LFCSP-20 Tray
Analog Devices Phase Locked Loops - PLL 8GHz Translation Loop PLL SIP 1In Stock
Min.: 1
Mult.: 1

Transition Loop Module 1 Circuit 500 MHz 10 MHz 62.5 MHz to 8 GHz 5.25 V 3.15 V Si - 25 C + 85 C SMD/SMT LGA-80 Tray
Analog Devices Phase Locked Loops - PLL SINGLE PLL, 1.2GHz 871In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Integer-N 1 Circuit 1.2 GHz 80 MHz 5.5 V 2.7 V Si - 40 C + 85 C SMD/SMT TSSOP-16 Reel, Cut Tape, MouseReel
Analog Devices Phase Locked Loops - PLL 2.8 GHz Integer-N Synth (N = 2 - 32) 48In Stock
Min.: 1
Mult.: 1

PLL 1 Circuit 2.8 GHz 10 MHz 5.2 V 4.8 V Si - 40 C + 85 C SMD/SMT QSOP-16 Cut Tape
Analog Devices Phase Locked Loops - PLL GHZ PLL SYNTHESIZER 1.603In Stock
Min.: 1
Mult.: 1
Reel: 2.500

Integer-N 1 Circuit 6 GHz 500 MHz 325 MHz 3.3 V 2.7 V Si - 40 C + 85 C SMD/SMT TSSOP-16 Reel, Cut Tape, MouseReel