1 GHz RF Amplifier

Results: 46
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Operating Frequency Operating Supply Voltage Operating Supply Current Gain NF - Noise Figure Type Mounting Style Package/Case Technology P1dB - Compression Point OIP3 - Third Order Intercept Minimum Operating Temperature Maximum Operating Temperature Qualification Series Packaging
Mini-Circuits RF Amplifier MMIC AMPLIFIER-SURFACE MOUNT 645In Stock
Min.: 1
Mult.: 1
: 500

30 MHz to 2 GHz 5.25 V 163 mA 21.6 dB 1.4 dB General Purpose Amplifiers SMD/SMT QFN -12 Si 22.8 dBm 34 dBm - 40 C + 95 C TSS Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated RF Amplifier Broadband Gain Block 1.504In Stock
Min.: 1
Mult.: 1
: 2.500

400 MHz to 4 GHz 3 V to 5.25 V 51.2 mA 18.1 dB 2 dB Gain Block Amplifiers SMD/SMT TDFN-EP-8 Si 15.5 dBm 31.2 dBm - 40 C + 85 C MAX2613 Reel, Cut Tape, MouseReel
Mini-Circuits RF Amplifier ML AMPL / SURF MT / RoHS 590In Stock
Min.: 1
Mult.: 1
: 100

0 Hz to 4 GHz 4.4 V 50 mA 13.2 dB 4 dB Gain Block Amplifiers SMD/SMT SOT-89-4 InGaP 15.3 dBm 34 dBm - 45 C + 85 C GALI Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated RF Amplifier Broadband Gain Block 1.819In Stock
Min.: 1
Mult.: 1
: 2.500

400 MHz to 4 GHz 3 V to 5.25 V 81.5 mA 18 dB 2.2 dB Gain Block Amplifiers SMD/SMT TDFN-EP-8 Si 19.5 dBm 37 dBm - 40 C + 85 C MAX2615 Reel, Cut Tape, MouseReel
Mini-Circuits RF Amplifier ML AMPL / SURF MT / RoHS 1.291In Stock
Min.: 1
Mult.: 1
: 100

0 Hz to 1 GHz 5.25 V 50 mA 8 dB 6 dB Gain Block Amplifiers SMD/SMT InGaP 12.5 dBm 25.5 dBm - 40 C + 85 C MAR Reel, Cut Tape, MouseReel
Mini-Circuits RF Amplifier ML AMPL / SURF MT / RoHS 528In Stock
Min.: 1
Mult.: 1
: 100

0 Hz to 1 GHz 5.25 V 50 mA 8 dB 6 dB Gain Block Amplifiers SMD/SMT InGaP 12.5 dBm 25.5 dBm - 40 C + 85 C MAR Reel, Cut Tape, MouseReel
Mini-Circuits RF Amplifier SMT Gain Block, DC - 1000 MHz, 50? 8In Stock
Min.: 1
Mult.: 1
: 500

0 Hz to 1 GHz 5.25 V 50 mA 8 dB 6.5 dB Mobile Amplifiers/Cellular Amplifiers SMD/SMT AF190 InGaP 12.5 dBm 25.5 dBm - 54 C + 100 C RAM Reel, Cut Tape, MouseReel
Mini-Circuits RF Amplifier ML AMPL / SURF MT / RoHS 587In Stock
Min.: 1
Mult.: 1
: 100

0 Hz to 2 GHz 5 V 25 mA 11 dB 3.7 dB Gain Block Amplifiers SMD/SMT InGaP 7 dBm 22 dBm - 40 C + 85 C MAR Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated RF Amplifier Broadband Gain Block 4.486In Stock
Min.: 1
Mult.: 1
: 2.500

400 MHz to 4 GHz 3 V to 5.25 V 69 mA 17.5 dB 2.1 dB Gain Block Amplifiers SMD/SMT TDFN-EP-8 Si 18.2 dBm 35.2 dBm - 40 C + 85 C MAX2612 Reel, Cut Tape, MouseReel
Mini-Circuits RF Amplifier MMIC AMPLIFIER-SURFACE MOUNT 1.148In Stock
Min.: 1
Mult.: 1
: 100

1 MHz to 1 GHz 8 V 234.1 mA 20.4 dB 1.4 dB CATV Amplifiers SMD/SMT SOT-89-4 Si 27.4 dBm 42.2 dBm - 40 C + 95 C PHA Reel, Cut Tape, MouseReel
Infineon Technologies RF Amplifier RF SILICON MMIC 9.864In Stock
Min.: 1
Mult.: 1
: 3.000

100 MHz to 3 GHz 2 V to 5 V 9.4 mA 22 dB 2.2 dB General Purpose Amplifiers SMD/SMT SOT-343-4 Si 7 dBm - 65 C + 150 C AEC-Q100 BGA427 Reel, Cut Tape, MouseReel
Mini-Circuits RF Amplifier SMT Gain Block, 50 - 1000 MHz, 50? 744In Stock
Min.: 1
Mult.: 1
: 100

50 MHz to 1 GHz 5.5 V 60 mA 11.3 dB 4.4 dB Gain Block Amplifiers SMD/SMT RRR137 18 dBm 34 dBm - 40 C + 85 C MAV Reel, Cut Tape, MouseReel
Mini-Circuits RF Amplifier ML AMPL / SURF MT / RoHS 1.877In Stock
Min.: 1
Mult.: 1
: 100

0 Hz to 4 GHz 4.4 V 65 mA 15.1 dB 3.5 dB Gain Block Amplifiers SMD/SMT SOT-89-4 InGaP 18 dBm 35 dBm - 45 C + 85 C GALI Reel, Cut Tape, MouseReel
Mini-Circuits RF Amplifier ML AMPL / SURF MT / RoHS 987In Stock
Min.: 1
Mult.: 1
: 100

0 Hz to 4 GHz 4.4 V 50 mA 13.3 dB 3.5 dB Gain Block Amplifiers SMD/SMT SOT-89-4 InGaP 15.9 dBm 32 dBm - 45 C + 85 C GALI Reel, Cut Tape, MouseReel
Mini-Circuits RF Amplifier ML AMPL / SURF MT / RoHS 1.071In Stock
Min.: 1
Mult.: 1
: 100

0 Hz to 2 GHz 4.4 V 50 mA 14.4 dB 2.7 dB Gain Block Amplifiers SMD/SMT SOT-89-4 InGaP 15.5 dBm 32 dBm - 45 C + 85 C GALI Reel, Cut Tape, MouseReel
Mini-Circuits RF Amplifier ML AMPL / SURF MT / RoHS 936In Stock
Min.: 1
Mult.: 1
: 100

0 Hz to 5 GHz 4.8 V 65 mA 10.2 dB 4.3 dB Gain Block Amplifiers SMD/SMT SOT-89-4 InGaP 17.6 dBm 33.3 dBm - 45 C + 85 C GALI Reel, Cut Tape, MouseReel
Mini-Circuits RF Amplifier ML AMPL / SURF MT / RoHS 1.138In Stock
2.000Expected 8/18/2026
Min.: 1
Mult.: 1
: 100

0 Hz to 4 GHz 5 V 70 mA 12.3 dB 4.5 dB Gain Block Amplifiers SMD/SMT SOT-89-4 InGaP 18.2 dBm 35.5 dBm - 45 C + 85 C GALI Reel, Cut Tape, MouseReel
Mini-Circuits RF Amplifier MMIC AMPLIFIER SURFACE MOUNT 317In Stock
Min.: 1
Mult.: 1
: 500

1 MHz to 1 GHz 8 V 239 mA 20.3 dB 1.4 dB CATV Amplifiers SMD/SMT MCLP-12 GaAs InGaP 26.1 dBm 40.2 dBm - 40 C + 95 C LHA Reel, Cut Tape, MouseReel
Mini-Circuits RF Amplifier ML AMPL / SURF MT / RoHS 934In Stock
Min.: 1
Mult.: 1
: 100

0 Hz to 2 GHz 5 V 35 mA 10.5 dB 3.7 dB Gain Block Amplifiers SMD/SMT InGaP 10 dBm 28 dBm - 40 C + 85 C MAR Reel, Cut Tape, MouseReel
Mini-Circuits RF Amplifier ML AMPL / SURF MT / RoHS 1.755In Stock
Min.: 1
Mult.: 1
: 100

0 Hz to 2 GHz 4 V 22 mA 11 dB 3.5 dB Gain Block Amplifiers SMD/SMT InGaP 5.5 dBm 19 dBm - 40 C + 85 C MAR Reel, Cut Tape, MouseReel
Mini-Circuits RF Amplifier MMIC AMPLIFIER-SURFACE MOUNT 480In Stock
Min.: 1
Mult.: 1
: 500

1 MHz to 1 GHz 3 V to 5 V 142 mA 20.9 dB 1.2 dB CATV Amplifiers SMD/SMT Si 23.4 dBm 36.2 dBm - 40 C + 85 C TSS Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated RF Amplifier 40MHz to 4GHz Linear Broadband Amplifier 1.883In Stock
Min.: 1
Mult.: 1
: 2.500

400 MHz to 4 GHz 3 V to 5.25 V 40.6 mA 17.5 dB 2 dB Gain Block Amplifiers SMD/SMT TDFN-EP-8 Si 13.6 dBm 30 dBm - 40 C + 85 C MAX2614 Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated RF Amplifier Broadband Gain Block 1.761In Stock
Min.: 1
Mult.: 1
: 2.500

400 MHz to 4 GHz 3 V to 5.25 V 80.6 mA 18 dB 2.2 dB Gain Block Amplifiers SMD/SMT TDFN-EP-8 Si 19.5 dBm 37 dBm - 40 C + 85 C MAX2616 Reel, Cut Tape, MouseReel
Qorvo RF Amplifier 100-1300MHz NF 2.6dB Gain 16.8dB 2.458In Stock
6.000Expected 9/14/2026
Min.: 1
Mult.: 1
: 3.000

100 MHz to 1.3 GHz 2.5 V to 4.5 V 30.7 mA 16 dB 2.5 dB Gain Block Amplifiers SMD/SMT SOT-363-6 SiGe 14 dBm 15.3 dBm - 40 C + 105 C QPA0163 Reel, Cut Tape, MouseReel
MACOM RF Amplifier .1-3GHz 1W Gain 23dB OIP3 40dBm 281In Stock
Min.: 1
Mult.: 1
: 500

100 MHz to 3 GHz 9 V 65 mA 24.5 dB Driver Amplifiers SMD/SMT PQFN-16 GaAs 29 dBm 40 dBm - 40 C + 85 C Reel, Cut Tape, MouseReel