2 GHz to 30 GHz RF Amplifier

Results: 8
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Operating Frequency Operating Supply Voltage Operating Supply Current Gain NF - Noise Figure Type Mounting Style Package/Case Technology P1dB - Compression Point OIP3 - Third Order Intercept Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Marki Microwave RF Amplifier A high-linearity, high gain, low noise distributed amplifier capable of providing +22 dBm output power up to 30 GHz. When driven with an input power of 0 to +5 dBm, it can provide sufficient LO drive to power all H and most S diode mixers to 30GHz. 25In Stock
Min.: 1
Mult.: 1

2 GHz to 30 GHz 5 VDC 237 mA 23 dB 2.7 dB Low Noise Amplifiers SMD/SMT QFN 21 dBm 9 dBm - 40 C + 85 C
Marki Microwave RF Amplifier The APM-6849SM is a single stage broadband, low phase noise pre-amplifier designed to provide 11 dB typical gain packaged in a 3 mm QFN with low current consumption. 23In Stock
Min.: 1
Mult.: 1

2 GHz to 30 GHz 5 V 21 mA 11 dB 26.5 dB Low Noise Amplifiers SMD/SMT QFN GaAs 14 dBm, 20 dBm 20 dBm - 40 C + 85 C
Mini-Circuits RF Amplifier SMT Low Noise Amplifier, 2 - 30 GHz, 50? 90In Stock
200Expected 8/3/2026
Min.: 1
Mult.: 1
: 100

2 GHz to 30 GHz 4.75 V to 5.25 V 92 mA 17.5 dB 4.8 dB Low Noise Amplifiers SMD/SMT DG1677-4-32 Si 11.5 dBm 20.6 dBm - 45 C + 85 C AVA Reel, Cut Tape, MouseReel
Mini-Circuits RF Amplifier Wideband Amplifier 2 to 30 GHz, 50ohm
2Expected 8/5/2026
Min.: 1
Mult.: 1

2 GHz to 30 GHz 12 V to 15 V 38 dB 3.8 dB Screw - 40 C + 50 C ZVA Tray
Mini-Circuits RF Amplifier Connectorized 2.92mm Female, Wideband Amplifier, 2 to 30 GHz, 50ohm
8Expected 7/6/2026
Min.: 1
Mult.: 1

2 GHz to 30 GHz 5 V to 10 V 58 mA 15 dB 2.5 dB Gain Block Amplifiers Screw Si 12 dBm 21 dBm - 40 C + 85 C ZVE
Analog Devices RF Amplifier 2 GHz to 30 GHz, GaAs pHEMT MMIC Low Noise Amplifier
4On Order
Min.: 2
Mult.: 2

2 GHz to 30 GHz 5 V 67 mA 13.5 dB 2.5 dB Low Noise Amplifiers SMD/SMT Die GaAs 13.5 dBm 24 dBm - 55 C + 85 C HMC8400 Waffle
Analog Devices RF Amplifier Die Sales- 2 die pack
Non-Stocked Lead-Time 10 Weeks
Min.: 2
Mult.: 2

2 GHz to 30 GHz 7 V 68 mA 13.5 dB 2.5 dB Low Noise Amplifiers SMD/SMT Die GaAs 20 dBm 24 dBm - 55 C + 85 C HMC8402 Gel Pack
Qorvo TGA3504-SM
Qorvo RF Amplifier 2-30GHz Gain 11.5dB p!dB 8dBm GaAs Non-Stocked
Min.: 25
Mult.: 25

2 GHz to 30 GHz 5 V 50 mA 12 dB 3.4 dB Gain Block Amplifiers SMD/SMT QFN-32 GaAs 8 dBm 17 dBm - 40 C + 85 C TGA3504 Waffle