Telink TLSR836X Series RF System on a Chip - SoC

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Core Operating Frequency Maximum Data Rate Output Power Sensitivity Supply Voltage - Min Supply Voltage - Max Supply Current Receiving Supply Current Transmitting Program Memory Size Minimum Operating Temperature Maximum Operating Temperature Package/Case Packaging
Telink RF System on a Chip - SoC 2.4G 16K OTP, 8K SRAM
4.929In Stock
Min.: 1
Mult.: 1
Reel: 5.000

ISM RISC 2.4 GHz 2 Mbps 7 dBm - 86.5 dBm 1.9 V 3.6 V 13.6 mA 25 mA 16 kB - 40 C + 85 C Reel, Cut Tape, MouseReel
Telink RF System on a Chip - SoC 2.4G 16K OTP, 8K SRAM 24 pin QFN
2.995In Stock
Min.: 1
Mult.: 1
Reel: 3.000

ISM RISC 2.4 GHz 2 Mbps 7 dBm - 87 dBm 1.9 V 3.6 V 12.7 mA 23 mA 16 kB - 40 C + 85 C QFN-24 Reel, Cut Tape, MouseReel