R7FA4W1AD2CNG#AA0

Renesas Electronics
968-R7FA4W1AD2CNG
R7FA4W1AD2CNG#AA0

Mfr.:

Description:
RF Microcontrollers - MCU MCU RA4 ARM CM4 48MHz 512k/96k QFN56

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 340

Stock:
340 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
5,74 € 5,74 €
4,95 € 49,50 €
4,68 € 117,00 €
4,43 € 443,00 €
4,30 € 1.118,00 €
4,18 € 4.347,20 €
4,17 € 10.842,00 €

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: RF Microcontrollers - MCU
RoHS:  
ARM Cortex M4
2.4 GHz
32 bit
512 kB
96 kB
48 MHz
14 bit
1.8 V
3.6 V
+ 85 C
QFN-56
SMD/SMT
Tray
Brand: Renesas Electronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Data RAM Type: SRAM
Interface Type: CAN, I2C, SPI, UART, USB
Minimum Operating Temperature: - 40 C
Moisture Sensitive: Yes
Number of ADC Channels: 8 Channel
Number of I/Os: 35 I/O
Number of Timers: 7
Operating Supply Voltage: 1.8 V to 3.6 V
Processor Series: RA4W1
Product Type: RF Microcontrollers - MCU
Program Memory Type: Flash
Series: RA4W1
Factory Pack Quantity: 260
Subcategory: Wireless & RF Integrated Circuits
Technology: Si
Tradename: RA
Unit Weight: 1 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542319090
CAHTS:
8542310000
USHTS:
8542310025
ECCN:
3A991.a.2

RA4W1 32-Bit Microcontroller

Renesas Electronics  RA4W1 32-Bit Microcontroller, based on a 48MHz Arm® Cortex®-M4 core, features integrated BLUETOOTH® 5.0 Low Energy (BLE) making it an ideal choice for low-power IoT devices. An on-chip  Capacitive Touch Sensing Unit (CTSU) and a Segment LCD Controller (SLCDC) enable simple integration into Human Machine Interface (HMI) applications. Additional features include 512KB code flash memory,  96KB SRAM, 14-bit ADC, 12-bit DAC, and a USB 2.0 Full-Speed (USBFS) module.

RA Family Arm® Cortex® Microcontrollers

Renesas Electronics RA Family Arm® Cortex® Microcontrollers are 32-bit MCUs based on the Arm Cortex-M core architecture, with a wide range of integrated system peripheral IPs, making them ideal for next-generation embedded solutions. Each group of RA Series MCUs offers unique features such as the capacitive touch sensing unit (CTSU),  Secure Crypto Engine (SCE) supporting sync/async crypto acceleration, 24-bit analogue-to-digital converter (ADC), and segment or TFT LCD controllers. The Renesas RA MCUs make it easy to develop IoT edge devices with embedded artificial intelligence (e-AI), using flexible software development tools from Renesas and the Arm partner ecosystem. The RA Series encompasses a broad range of compatible products that provide seamless scalability from small-scale to large-scale applications.

RA4 Family Arm® Cortex® Microcontrollers

Renesas Electronics RA4 Family Arm® Cortex® Microcontrollers are ideal for reasonable low power with the demand for connectivity and performance. The RA4 MCUs provide up to 100MHz of CPU performance using an Arm Cortex-M33 core or M4 core with up to 1MB of embedded flash memory.