TAV2-14LN+

Mini-Circuits
139-TAV2-14LN+
TAV2-14LN+

Mfr.:

Description:
RF Amplifier LOW NOISE AMPL / SM / RoHS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
1.980
Expected 4/16/2026
Factory Lead Time:
7
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
12,99 € 12,99 €
2,00 € 40,00 €
1,97 € 197,00 €
Full Reel (Order in multiples of 500)
1,95 € 975,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Mini-Circuits
Product Category: RF Amplifier
RoHS:  
50 MHz to 10 GHz
4 V
40 mA
11.8 dB
0.8 dB
Low Noise Amplifiers
SMD/SMT
MCLP-6
Si
19.4 dBm
33 dBm
- 40 C
+ 85 C
TAV2
Reel
Cut Tape
MouseReel
Brand: Mini-Circuits
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Input Return Loss: 8 dB
Number of Channels: 1 Channel
Pd - Power Dissipation: 325 mW
Product Type: RF Amplifier
Factory Pack Quantity: 500
Subcategory: Wireless & RF Integrated Circuits
Test Frequency: 10 GHz
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542330000
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
MXHTS:
8542330299
ECCN:
EAR99

TAV2-14LN+ MMIC E-PHEMT Transistor

Mini-Circuits TAV2-14LN+ MMIC (Monolithic Microwave Integrated Circuit) E-PHEMT (Enhancement-Mode Pseudomorphic-High-Electron-Mobility-Transistor) Transistor has an operating frequency range from 0.05GHz to 10.0GHz. The 50Ω transistor combines high gain with extremely low noise figure (NF), resulting in lower overall system noise. Low NF and IP3 performance make this component ideal for sensitive receivers in communications systems. TAV2-14LN+ requires external biasing and matching. Mini-Circuits TAV2-14LN+ MMIC E-PHEMT Transistor is manufactured using highly repeatable E-PHEMT technology and comes in a compact 2mm x 2mm MCLP package.