STHVUP64

STMicroelectronics
511-STHVUP64
STHVUP64

Mfr.:

Description:
Switch ICs - Various 64 channels 100V 0.2/0.4A 3/5-level RTZ TR switch high-speed ultrasound pulser

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
25 Weeks Estimated factory production time.
Minimum: 1104   Multiples: 1104
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
128,83 € 142.228,32 €

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Switch ICs - Various
RoHS:  
Tray
Brand: STMicroelectronics
Moisture Sensitive: Yes
Product Type: Switch ICs - Various
Factory Pack Quantity: 1104
Subcategory: Switch ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Italy
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

STHVUP64 64-Channel Ultrasound Transmitter

STMicroelectronics STHVUP64 64-Channel Ultrasound Transmitter is a monolithic, high-voltage/high-speed pulse generator featuring 64x independent channels integrating a 64-channel beamformer for pulse generation. The STHVUP64 targets multi-channel medical ultrasound applications, specifically low-power ultra-portable systems. A pure analog section provides each channel two half-bridges (two high-voltage P-channel and two high-voltage N-channel MOSFETs), a clamping-to-ground circuit, and a transmitting/receiving switch structure which guarantees effective isolation during the transmission phase. Each channel also features integrated high-voltage level translators, noise-blocking diodes, and an anti-leakage circuit.