KTS1641QGDV-TR

Kinetic Technologies
389-KTS1641QGDV-TR
KTS1641QGDV-TR

Mfr.:

Description:
Power Switch ICs - Power Distribution Automotive Load Switch with OVP and Reverse Battery protection. AECQ100 Qualified

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.399

Stock:
2.399 Can Dispatch Immediately
Quantities greater than 2399 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,87 € 2,87 €
1,89 € 18,90 €
1,75 € 43,75 €
1,52 € 152,00 €
1,43 € 357,50 €
1,26 € 630,00 €
1,04 € 1.040,00 €
Full Reel (Order in multiples of 1500)
0,955 € 1.432,50 €
0,92 € 2.760,00 €

Product Attribute Attribute Value Select Attribute
Kinetic Technologies
Product Category: Power Switch ICs - Power Distribution
RoHS:  
Load Switch
1 Output
6 A
41 mOhms
6 V to 40 V
- 40 C
+ 125 C
SMD/SMT
TDFN44-12
KTS164xQ
AEC-Q100
Reel
Cut Tape
Brand: Kinetic Technologies
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TH
Product: Power Switch ICs
Product Type: Power Switch ICs - Power Distribution
Factory Pack Quantity: 1500
Subcategory: Switch ICs
Supply Voltage - Max: 40 V
Supply Voltage - Min: 6 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99

KTS164xQ Automotive Load Switches

Kinetic Technologies KTS164xQ Automotive Load Switches offer low-resistance and enhanced protection features from an abnormal power supply or load problems. The KTS164xQ operates from a wide input supply voltage of 4V to 40V, protecting the system from reverse input supplies down to -28V. The device integrates two N-Channel MOSFETs and includes fixed over-voltage protection of 27V (KTS1640Q) or 20.3V (KTS1641Q) along with over-temperature protection with auto-retry. The KTS164xQ will automatically resume operation once the over-voltage condition is removed.