TMUX7221DGSR

Texas Instruments
595-TMUX7221DGSR
TMUX7221DGSR

Mfr.:

Description:
Multiplexer Switch ICs 44-V latch-up immun e 1:1 (SPST) 2 chan

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.859

Stock:
1.859 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
4,28 € 4,28 €
3,26 € 32,60 €
3,00 € 75,00 €
2,73 € 273,00 €
2,59 € 647,50 €
2,51 € 1.255,00 €
2,44 € 2.440,00 €
Full Reel (Order in multiples of 2500)
2,37 € 5.925,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Multiplexer Switch ICs
RoHS:  
TMUX7221
Multiplexers
SMD/SMT
VSSOP-10
2 Channel
2 x 1:1
4.5 V
44 V
4.5 V
22 V
2.8 Ohms
168 ns
180 ns
- 40 C
+ 125 C
Reel
Cut Tape
MouseReel
Bandwidth: 45 MHz
Brand: Texas Instruments
Dual Supply Voltage: 4.5 V to 22 V
Moisture Sensitive: Yes
Off Isolation - Typ: - 70 dB
Operating Supply Voltage: 4.5 V to 44 V
Pd - Power Dissipation: 450 mW
Product Type: Multiplexer Switch ICs
Propagation Delay Time: 500 ps
Factory Pack Quantity: 2500
Subcategory: Switch ICs
Supply Current - Max: 62 uA
Supply Type: Single Supply, Dual Supply
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99

TMUX722x 1:1 (SPST) 2-Channel Precision Switches

Texas Instrument TMUX722x 1:1 (SPST) 2-Channel Precision Switches are complementary metal-oxide semiconductor (CMOS) switches with latch-up immunity in a dual channel, 1:1 (SPST) configuration. These devices work with a single supply (4.5V to 44V), dual supplies (±4.5V to ±22V), or asymmetric supplies (such as VDD = 12V, VSS = –5V). The TMUX722x supports bidirectional analog and digital signals on the source (Sx) and drain (D) pins ranging from VSS to VDD.