ADG1207LYCPZ-REEL7

Analog Devices
584-ADG1207LYCPZ-R7
ADG1207LYCPZ-REEL7

Mfr.:

Description:
Multiplexer Switch ICs Side by Side, 16:01

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 262

Stock:
262 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 262 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
14,63 € 14,63 €
11,48 € 114,80 €
11,00 € 275,00 €
9,69 € 969,00 €
9,22 € 2.305,00 €
Full Reel (Order in multiples of 1500)
9,22 € 13.830,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Similar Product

Analog Devices ADG1206LYCPZ-REEL7
Analog Devices
Multiplexer Switch ICs Side by Side, 16:01

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Multiplexer Switch ICs
RoHS:  
ADG1207L
Multiplexers
SMD/SMT
LFCSP-32
1 Channel
1.1 V
1.95 V
5 V
16.5 V
475 Ohms
161 ns
184 ns
- 40 C
+ 125 C
Reel
Cut Tape
MouseReel
Bandwidth: 300 MHz
Brand: Analog Devices
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: KR
Development Kit: EVAL-ADG1207LEBZ
Dual Supply Voltage: 5 V to 16.5 V
Off Isolation - Typ: - 79 dB
Product Type: Multiplexer Switch ICs
Factory Pack Quantity: 1500
Subcategory: Switch ICs
Supply Type: Single Supply, Dual Supply
Part # Aliases: ADG1206LYCPZ-REEL7
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99

Analog Switches & Multiplexers

Analog Devices Analog Switches and Multiplexers offer a comprehensive range of devices covering single to multiple switch elements. These switches and multiplexers come with various signal ranges in a variety of packages to suit different application needs. The analog switches and multiplexers are used in a wide and growing range of applications from industrial and instrumentation to medical, consumer, communications, and automotive systems.

Switches & Multiplexers

Analog Devices Switches & Multiplexers offer a comprehensive portfolio of switches and multiplexers covering single to multiple switch elements. These switch elements come with various signal ranges in a variety of packages to best suit application needs. The ADI switches and multiplexers are used in a wide and growing range of applications from industrial and instrumentation to medical, consumer, communications, and automotive systems.

ADG1206L/1207L Multiplexer Switch ICs

Analog Devices Inc. ADG1206L/1207L Multiplexer Switch ICs are monolithic iCMOS® analog multiplexers comprising sixteen single and eight differential channels. The ADG1206L switches one of sixteen inputs to a common output, according to the 4‑bit binary address lines A0, A1, A2, and A3. The ADG1207L switches one of eight differential inputs to a common differential output, according to the 3-bit binary address lines A0, A1, and A2. These ADG1206L/1207L multiplexer switch ICs feature EN input to enable or disable. The multiplexers feature 1.5pF off capacitance, 120Ω on resistance, and are 1.2V and 1.8V JEDEC standard compliant. Typical applications include audio and video routing, automatic test equipment, data acquisition systems, battery-powered systems, sample-and-hold systems, and communication systems.