50 MHz Multiplexer Switch ICs

Results: 9
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Package/Case Number of Channels Configuration Supply Voltage - Min Supply Voltage - Max Minimum Dual Supply Voltage Maximum Dual Supply Voltage On Resistance - Max On Time - Max Off Time - Max Minimum Operating Temperature Maximum Operating Temperature Packaging

Analog Devices / Maxim Integrated Multiplexer Switch ICs 3.5Ohm, Single 8:1 and Dual 4:1, Low-Vol 1.423In Stock
Min.: 1
Mult.: 1
: 2.500

MAX4638 Multiplexers SMD/SMT TSSOP-16 1 Channel 1 x 8:1 1.8 V 5 V 2.25 V 2.75 V 6 Ohms 20 ns 9 ns - 40 C + 85 C Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated Multiplexer Switch ICs 3.5Ohm, Single 8:1 and Dual 4:1, Low-Vol 588In Stock
Min.: 1
Mult.: 1

MAX4638 Multiplexers SMD/SMT SOIC-Narrow-16 1 Channel 1 x 8:1 1.8 V 5 V 2.25 V 2.75 V 6 Ohms 20 ns 9 ns - 40 C + 85 C Tube
Analog Devices Multiplexer Switch ICs 8:1 & Dual 4:1 Latch up proof Muxes. 88In Stock
Min.: 1
Mult.: 1
: 1.500

ADG5408 Multiplexers SMD/SMT LFCSP-16 8 Channel 1 x 8:1 9 V 40 V 9 V 22 V 30 Ohms 276 ns 184 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Analog Devices Multiplexer Switch ICs 8:1 & Dual 4:1 Latch up proof Muxes 135In Stock
2.688On Order
Min.: 1
Mult.: 1
Max.: 100

ADG5408 Multiplexers SMD/SMT TSSOP-16 8 Channel 1 x 8:1 9 V 40 V 9 V 22 V 30 Ohms 218 ns 189 ns - 40 C + 125 C Tube
Analog Devices / Maxim Integrated Multiplexer Switch ICs 3.5Ohm, Single 8:1 and Dual 4:1, Low-Vol 35In Stock
Min.: 1
Mult.: 1

MAX4638 Multiplexers SMD/SMT TQFN-EP-16 1 Channel 1 x 8:1 1.8 V 5 V 2.25 V 2.75 V 6 Ohms 20 ns 9 ns - 40 C + 85 C Tube

Analog Devices / Maxim Integrated Multiplexer Switch ICs 3.5Ohm, Single 8:1 and Dual 4:1, Low-Vol 240In Stock
Min.: 1
Mult.: 1

MAX4638 Multiplexers SMD/SMT TSSOP-16 1 Channel 1 x 8:1 1.8 V 5 V 2.25 V 2.75 V 6 Ohms 20 ns 9 ns - 40 C + 85 C Tube
Analog Devices Multiplexer Switch ICs Latchup Proof, 20V, 15V,+12V,+36V 16:1Mu
1.929On Order
Min.: 1
Mult.: 1
: 1.000

ADG5206 Multiplexers SMD/SMT TSSOP-28 16 Channel 1 x 16:1 9 V 40 V 22 V 285 Ohms 360 ns 285 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Analog Devices Multiplexer Switch ICs 8:1 & Dual 4:1 Latch up proof Muxes
1.890Expected 9/17/2026
Min.: 1
Mult.: 1
: 1.000

ADG5408 Multiplexers SMD/SMT TSSOP-16 8 Channel 1 x 8:1 9 V 40 V 9 V 22 V 30 Ohms 218 ns 189 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated Multiplexer Switch ICs 3.5Ohm, Single 8:1 and Dual 4:1, Low-Vol Non-Stocked Lead-Time 14 Weeks
Min.: 2.500
Mult.: 2.500
: 2.500

MAX4638 Multiplexers SMD/SMT TQFN-EP-16 1 Channel 1 x 8:1 1.8 V 5 V 2.25 V 2.75 V 6 Ohms 20 ns 9 ns - 40 C + 85 C Reel