ADG419 Series Analogue Switch ICs

Results: 7
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Number of Channels Configuration On Resistance - Max Supply Voltage - Min Supply Voltage - Max Minimum Dual Supply Voltage Maximum Dual Supply Voltage On Time - Max Off Time - Max Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Analog Devices Analogue Switch ICs LC2MOS Precision Mini-DIP Analog Switch
2.042In Stock
Cut Tape
17,91 €
14,30 €
13,40 €
12,50 €
Reel
11,58 €
Min.: 1
Mult.: 1
Max.: 1.633
: 1.000
SMD/SMT MSOP-8 1 Channel 1 x SPDT 35 Ohms 5 V 13.2 V 13.5 V 16.5 V 160 ns 160 ns - 55 C + 125 C ADG419 Reel, Cut Tape, MouseReel
Analog Devices Analogue Switch ICs PRECISION SINGLE SPDT SW
1.839In Stock
5,50 €
4,21 €
3,58 €
3,53 €
Min.: 1
Mult.: 1
Max.: 1.471
SMD/SMT MSOP-8 1 Channel 1 x SPDT 35 Ohms 5 V 13.2 V 13.5 V 16.5 V 160 ns 160 ns - 55 C + 125 C ADG419 Tube
Analog Devices Analogue Switch ICs PRECISION SINGLE SPDT SW
1.606In Stock
Cut Tape
5,50 €
4,21 €
3,90 €
3,54 €
Min.: 1
Mult.: 1
Max.: 1.288
SMD/SMT MSOP-8 1 Channel 1 x SPDT 35 Ohms 5 V 13.2 V 13.5 V 16.5 V 160 ns 160 ns - 55 C + 125 C ADG419 Reel, Cut Tape, MouseReel
Analog Devices Analogue Switch ICs PRECISION SINGLE SPDT SW
1.890In Stock
5,50 €
4,21 €
3,65 €
3,50 €
Min.: 1
Mult.: 1
Max.: 1.512
SMD/SMT SOIC-8 1 Channel 1 x SPDT 35 Ohms 5 V 13.2 V 13.5 V 16.5 V 160 ns 160 ns - 55 C + 125 C ADG419 Tube
Analog Devices Analogue Switch ICs PRECISION SINGLE SPDT SW
592In Stock
Cut Tape
5,37 €
4,09 €
3,77 €
3,41 €
Min.: 1
Mult.: 1
Max.: 2.393
SMD/SMT SOIC-8 1 Channel 1 x SPDT 35 Ohms 5 V 13.2 V 13.5 V 16.5 V 160 ns 160 ns - 55 C + 125 C ADG419 Reel, Cut Tape, MouseReel
Analog Devices Analogue Switch ICs PRECISION SINGLE SPDT SW
2.212In Stock
Cut Tape
5,40 €
4,12 €
3,81 €
3,46 €
Reel
3,12 €
Min.: 1
Mult.: 1
Max.: 1.769
: 1.000
SMD/SMT SOIC-8 1 Channel 1 x SPDT 35 Ohms 5 V 13.2 V 13.5 V 16.5 V 160 ns 160 ns - 55 C + 125 C ADG419 Reel, Cut Tape, MouseReel
Analog Devices Analogue Switch ICs PRECISION SINGLE SPDT SW
181In Stock
5,67 €
4,34 €
3,90 €
3,65 €
Min.: 1
Mult.: 1
Max.: 144
Through Hole PDIP-8 1 Channel 1 x SPDT 35 Ohms 5 V 13.2 V 13.5 V 16.5 V 160 ns 160 ns - 55 C + 125 C ADG419 Tube