TSSOP-14 Analogue Switch ICs

Results: 57
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Number of Channels Configuration On Resistance - Max Supply Voltage - Min Supply Voltage - Max Minimum Dual Supply Voltage Maximum Dual Supply Voltage On Time - Max Off Time - Max Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Texas Instruments Analogue Switch ICs CMOS Quad Bilateral Switch A 595-CD4016B A 595-CD4016BPW 3.787In Stock
Min.: 1
Mult.: 1
: 2.000

SMD/SMT TSSOP-14 4 Channel 4 x SPST 850 Ohms 3 V 18 V 10 V 10 V 30 ns - 55 C + 125 C CD4016B Reel, Cut Tape, MouseReel
Texas Instruments Analogue Switch ICs Lo On-State Res Quad SPST CMOS Ana Sw 1.164In Stock
Min.: 1
Mult.: 1
: 2.000

SMD/SMT TSSOP-14 4 Channel 4 x SPST 10 Ohms 2 V 12 V 75 ns 45 ns - 40 C + 85 C TS12A44513 Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated Analogue Switch ICs Low-Voltage, High-Speed, Quad, SPST CMOS 631In Stock
Min.: 1
Mult.: 1
: 2.500

SMD/SMT TSSOP-14 4 Channel 4 x SPST 10 Ohms 2 V 5.5 V 12 ns 10 ns 0 C + 70 C MAX4614 Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated Analogue Switch ICs 50Ohm Low-Voltage, Quad SPST/Dual SPDT A 76In Stock
Min.: 1
Mult.: 1

SMD/SMT TSSOP-14 4 Channel 4 x SPST 25 Ohms 2 V 11 V 85 ns 45 ns - 40 C + 85 C MAX4749 Tube

Analog Devices / Maxim Integrated Analogue Switch ICs 50Ohm Low-Voltage, Quad SPST/Dual SPDT A 145In Stock
Min.: 1
Mult.: 1

SMD/SMT TSSOP-14 2 Channel 2 x SPDT 25 Ohms 2 V 11 V 85 ns 45 ns - 40 C + 85 C MAX4750 Tube

Analog Devices / Maxim Integrated Analogue Switch ICs 0.9Ohm, Low-Voltage, Single-Supply Quad 2.355In Stock
Min.: 1
Mult.: 1
: 2.500

SMD/SMT TSSOP-14 4 Channel 4 x SPST 900 mOhms 1.6 V 3.6 V 30 ns 25 ns - 40 C + 85 C MAX4752 Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated Analogue Switch ICs Low-Voltage, High-Speed, Quad, SPST CMOS 343In Stock
Min.: 1
Mult.: 1

SMD/SMT TSSOP-14 4 Channel 4 x SPST 10 Ohms 2 V 5.5 V 12 ns 10 ns 0 C + 70 C MAX4614 Tube

Analog Devices / Maxim Integrated Analogue Switch ICs 4.5 Ohm Quad SPST Analog Switches in UCS 2.429In Stock
Min.: 1
Mult.: 1
: 2.500

SMD/SMT TSSOP-14 4 Channel 4 x SPST 3 Ohms 1.8 V 5.5 V 80 ns 40 ns - 40 C + 85 C MAX4738 Reel, Cut Tape, MouseReel
Texas Instruments Analogue Switch ICs Quad A 595-CD4066BPW A 595-CD4066BPW A 5 A 595-CD4066BPW 8.780In Stock
Min.: 1
Mult.: 1
: 2.000

SMD/SMT TSSOP-14 4 Channel 4 x SPST 240 Ohms 3 V 18 V 5 V 10 V 30 ns 30 ns - 55 C + 125 C CD4066B Reel, Cut Tape, MouseReel
Texas Instruments Analogue Switch ICs 5-pA on-state leakag e current +/-16.5-V 939In Stock
Min.: 1
Mult.: 1
: 2.000

SMD/SMT TSSOP-14 4 Channel 4 x SPST 250 Ohms 10 V 16.5 V 5 V 16.5 V 140 ns 75 ns - 40 C + 125 C TMUX6104 Reel, Cut Tape, MouseReel
Texas Instruments Analogue Switch ICs 0.9OhmLoVltgSnglSply Quad SPST Anlg Sw A A 595-TS3A4751PWRG4 1.523In Stock
4.000Expected 11/2/2026
Min.: 1
Mult.: 1
: 2.000

SMD/SMT TSSOP-14 4 Channel 4 x SPST 900 mOhms 1.65 V 3.6 V 14 ns 9 ns - 40 C + 85 C TS3A4751 Reel, Cut Tape, MouseReel
Analog Devices Analogue Switch ICs 5V, Dual 2:1 MUX with 1pC Qinj I.C. 982In Stock
Min.: 1
Mult.: 1

SMD/SMT TSSOP-14 2 Channel 2 x SPDT 115 Ohms 2.7 V 5.5 V 2.7 V 5.5 V 135 ns 80 ns - 40 C + 125 C ADG636 Tube
Analog Devices Analogue Switch ICs 5V, Dual 2:1 MUX with 1pC Qinj I.C. 1.691In Stock
Min.: 1
Mult.: 1
: 1.000

SMD/SMT TSSOP-14 2 Channel 2 x SPDT 115 Ohms 2.7 V 5.5 V 2.7 V 5.5 V 135 ns 80 ns - 40 C + 125 C ADG636 Reel, Cut Tape, MouseReel
Texas Instruments Analogue Switch ICs Lo On-State Res Quad SPST CMOS Ana Sw 2.018In Stock
Min.: 1
Mult.: 1
: 2.000

SMD/SMT TSSOP-14 4 Channel 4 x SPST 10 Ohms 2 V 12 V 75 ns 45 ns - 40 C + 85 C TS12A44515 Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated Analogue Switch ICs 4.5 Ohm Quad SPST Analog Switches in UCS 399In Stock
Min.: 1
Mult.: 1

SMD/SMT TSSOP-14 4 Channel 4 x SPST 3 Ohms 1.8 V 5.5 V 80 ns 40 ns - 40 C + 85 C MAX4737 Tube
Nexperia Analogue Switch ICs 74HC4066PW/SOT402/TSSOP14 14.756In Stock
2.500Expected 10/30/2026
Min.: 1
Mult.: 1
: 2.500

SMD/SMT TSSOP-14 4 Channel 4 x SPST 85 Ohms 2 V 10 V 30 ns 20 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Nexperia Analogue Switch ICs 74LVC4066PW/SOT402/TSSOP14 14.217In Stock
17.500Expected 11/23/2026
Min.: 1
Mult.: 1
: 2.500

SMD/SMT TSSOP-14 4 Channel 4 x SPST 15 Ohms 1.65 V 5.5 V 5 ns 6.5 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Nexperia Analogue Switch ICs 74LV4066PW/SOT402/TSSOP14 12.500In Stock
2.500Expected 8/26/2026
Min.: 1
Mult.: 1
: 2.500

SMD/SMT TSSOP-14 4 Channel 4 x SPST 47 Ohms 1 V 6 V 20 ns 34 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Analogue Switch ICs CMOS Quad Bilateral Switch A 595-CD4016B A 595-CD4016BPWR 535In Stock
Min.: 1
Mult.: 1

SMD/SMT TSSOP-14 4 Channel 4 x SPST 850 Ohms 3 V 18 V 10 V 10 V 30 ns - 55 C + 125 C CD4016B Tube
Texas Instruments Analogue Switch ICs Hi-Speed CMOS Logic Quad Bilat Switch A A 595-CD74HC4066PW 1.813In Stock
Min.: 1
Mult.: 1
: 2.000

SMD/SMT TSSOP-14 4 Channel 4 x SPST 60 Ohms 2 V 10 V 12 ns 24 ns - 55 C + 125 C CD74HC4066 Reel, Cut Tape, MouseReel
Texas Instruments Analogue Switch ICs Hi Speed CMOS Quad B ilateral Switches 4.885In Stock
Min.: 1
Mult.: 1
: 2.000

SMD/SMT TSSOP-14 4 Channel 4 x SPST 80 Ohms 4.5 V 5.5 V 20 ns 30 ns - 40 C + 125 C CD74HCT4066 AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Analogue Switch ICs Quadruple Bilateral Analog Switch 2.734In Stock
Min.: 1
Mult.: 1
: 2.000

SMD/SMT TSSOP-14 4 Channel 4 x SPST 75 Ohms 2 V 5.5 V 12 ns 12 ns - 40 C + 85 C SN74AHC4066 Reel, Cut Tape, MouseReel
Texas Instruments Analogue Switch ICs Quad Bilateral 395In Stock
2.000Expected 8/19/2026
Min.: 1
Mult.: 1
: 2.000

SMD/SMT TSSOP-14 4 Channel 4 x SPST 85 Ohms 2 V 6 V 36 ns 40 ns - 40 C + 85 C SN74HC4066 Reel, Cut Tape, MouseReel
Texas Instruments Analogue Switch ICs 5-V 1:1 (SPST) 4-c h annel analog switch 496In Stock
10.000Expected 10/22/2026
Min.: 1
Mult.: 1
: 2.000

SMD/SMT TSSOP-14 4 Channel 4 x SPST 13 Ohms 1.5 V 5.5 V 60 us 4 us - 40 C + 125 C TMUX1511 Reel, Cut Tape, MouseReel
Texas Instruments Analogue Switch ICs Lo On-State Res Quad SPST CMOS Ana Sw 155In Stock
4.000Expected 8/28/2026
Min.: 1
Mult.: 1
: 2.000

SMD/SMT TSSOP-14 4 Channel 4 x SPST 10 Ohms 2 V 12 V 75 ns 45 ns - 40 C + 85 C TS12A44514 Reel, Cut Tape, MouseReel