1 Channel Analogue Switch ICs

Results: 549
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Number of Channels Configuration On Resistance - Max Supply Voltage - Min Supply Voltage - Max Minimum Dual Supply Voltage Maximum Dual Supply Voltage On Time - Max Off Time - Max Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging

Texas Instruments Analogue Switch ICs 44-V low Ron 2:1 1 c h latch-up immune 2.146In Stock
Min.: 1
Mult.: 1
: 2.500

SMD/SMT VSSOP-8 1 Channel 1 x SPDT 4.5 Ohms 4.5 V 44 V 4.5 V 22 V 200 ns 210 ns - 55 C + 125 C TMUX7219M Reel, Cut Tape, MouseReel
Analog Devices Analogue Switch ICs LOW VOLTAGE SINGEL SPDT 18.694In Stock
Min.: 1
Mult.: 1
: 10.000

SMD/SMT SOT-23-6 1 Channel 1 x SPDT 4 Ohms 1.8 V 5.5 V 12 ns 6 ns - 40 C + 125 C ADG719 Reel, Cut Tape, MouseReel
Analog Devices Analogue Switch ICs Latchup Proof, 20V, 15V,+12V,+36V 1xSPDT 14.931In Stock
Min.: 1
Mult.: 1
: 1.000

SMD/SMT MSOP-8 1 Channel 1 x SPDT 15 Ohms 9 V 40 V +/- 9 V +/- 22 V 260 ns 260 ns - 40 C + 125 C ADG5419 Reel, Cut Tape, MouseReel
Analog Devices Analogue Switch ICs LOW VOLTAGE SINGLE SPST 50.573In Stock
Min.: 1
Mult.: 1
: 3.000

SMD/SMT SOT-23-6 1 Channel 1 x SPST 3 Ohms 1.8 V 5.5 V 18 ns 12 ns - 40 C + 85 C ADG701 Reel, Cut Tape, MouseReel
Analog Devices Analogue Switch ICs LOW VOLTAGE SIGNLE SPST 7.993In Stock
Min.: 1
Mult.: 1
: 3.000

SMD/SMT SOT-23-6 1 Channel 1 x SPST 3 Ohms 1.8 V 5.5 V 18 ns 12 ns - 40 C + 85 C ADG702 Reel, Cut Tape, MouseReel
Analog Devices Analogue Switch ICs 1.8 to 3.3V 2:1 Mux/SPDT Switch IC. 11.724In Stock
Min.: 1
Mult.: 1
: 3.000

SMD/SMT SC-70-6 1 Channel 1 x SPST 370 mOhms 1.65 V 3.6 V 14 ns 7.8 ns - 40 C + 125 C ADG841 Reel, Cut Tape, MouseReel
Texas Instruments Analogue Switch ICs 44-V latch-up immun e 8:1 precision mul 4.412In Stock
Min.: 1
Mult.: 1
: 3.000

SMD/SMT WQFN-16 1 Channel 8 x SPST 5.4 Ohms, 5.9 Ohms 4.5 V 44 V +/- 4.5 V +/- 22 V 205 ns 270 ns - 40 C + 125 C TMUX7208 Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated Analogue Switch ICs Improved, SPST/SPDT Analog Switches 5.970In Stock
Min.: 1
Mult.: 1
: 2.500

SMD/SMT SOIC-8 1 Channel 1 x SPDT 35 Ohms 10 V 30 V +/- 4.5 V +/- 20 V 175 ns 145 ns - 40 C + 85 C DG419 Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated Analogue Switch ICs High-Speed, Low-Voltage, 4 Ohm, Dual, SP 29.190In Stock
Min.: 1
Mult.: 1
: 2.500

SMD/SMT SOT-23-6 1 Channel 1 x SPDT 4 Ohms 1.8 V 5.5 V 15 ns 5 ns - 40 C + 85 C MAX4644 Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated Analogue Switch ICs Low-Voltage, 2Ohm, SPST, CMOS Analog Swi 8.719In Stock
Min.: 1
Mult.: 1
: 2.500

SMD/SMT SC-70-5 1 Channel 1 x SPST 3 Ohms 1.8 V 5.5 V 20 ns 15 ns - 40 C + 85 C MAX4706 Reel, Cut Tape, MouseReel
Analog Devices Analogue Switch ICs 2 ?, CMOS, 5 V/+5 V SPST Switch 33.232In Stock
Min.: 1
Mult.: 1
: 10.000

SMD/SMT SOT-23-6 1 Channel 1 x SPST 2.5 Ohms 2.7 V 5.5 V +/- 2.7 V +/- 5.5 V 120 ns 75 ns - 40 C + 85 C ADG601 Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated Analogue Switch ICs Above- and Below-the-Rails Low-Leakage A 10.065In Stock
Min.: 1
Mult.: 1
: 2.500

SMD/SMT TDFN-EP-8 1 Channel 1 x SPDT 20 Ohms 3 V 5.5 V +/- 25 V +/- 25 V 1.6 ms 400 us - 40 C + 85 C MAX14764 Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated Analogue Switch ICs Low-Voltage 3.5Ohm, SPDT, CMOS Analog Sw 26.607In Stock
Min.: 1
Mult.: 1
: 2.500

SMD/SMT SC-70-6 1 Channel 1 x SPDT 5.5 Ohms 1.8 V 5.5 V 45 ns 26 ns - 40 C + 85 C MAX4729 Reel, Cut Tape, MouseReel
Texas Instruments Analogue Switch ICs 3-pA on-state leakag e current 5-V 2:1 39.327In Stock
Min.: 1
Mult.: 1
: 3.000

SMD/SMT SC70-6 1 Channel 1 x SPDT 4.9 Ohms 1.08 V 5.5 V - 40 C + 125 C TMUX1119 Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated Analogue Switch ICs Precision, SPST, CMOS Analog Switches 3.155In Stock
Min.: 1
Mult.: 1
: 2.500

SMD/SMT SOIC-8 1 Channel 1 x SPDT 35 Ohms 10 V 30 V +/- 4.5 V +/- 20 V 175 ns 145 ns 0 C + 70 C MAX319 Reel, Cut Tape, MouseReel
Texas Instruments Analogue Switch ICs Automotive 36-V low Ron 2:1 (SPDT) swi 10.733In Stock
Min.: 1
Mult.: 1
: 2.500

SMD/SMT VSSOP-8 1 Channel 1 x SPDT 2.9 Ohms, 3.2 Ohms 4.5 V 36 V +/- 4.5 V +/- 18 V 170 ns, 180 ns 180 ns - 40 C + 125 C TMUX6219 Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated Analogue Switch ICs Low-Voltage, SPST, CMOS Analog Switches 2.185In Stock
Min.: 1
Mult.: 1
: 2.500

SMD/SMT SOT-23-5 1 Channel 1 x SPST 250 Ohms 2 V 12 V 75 ns 50 ns - 40 C + 85 C MAX4502 Reel, Cut Tape, MouseReel
Analog Devices Analogue Switch ICs 1 ? On Resistance, 15 V/+12 V/ 5 V, iCMOS SPST Switches 2.425In Stock
Min.: 1
Mult.: 1

SMD/SMT MSOP-8 1 Channel 1 x SPST 1.3 Ohms 5 V 16.5 V +/- 5 V +/- 16.5 V 150 ns 150 ns - 40 C + 125 C ADG1402 Tube

Analog Devices / Maxim Integrated Analogue Switch ICs Improved, SPST/SPDT Analog Switches 306In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-8 1 Channel 1 x SPST 35 Ohms 10 V 30 V +/- 4.5 V +/- 20 V 175 ns 145 ns 0 C + 70 C DG418 Tube

Analog Devices / Maxim Integrated Analogue Switch ICs Improved, SPST/SPDT Analog Switches 1.644In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-8 1 Channel 1 x SPST 35 Ohms 10 V 30 V +/- 4.5 V +/- 20 V 175 ns 145 ns - 40 C + 85 C DG418 Tube

Analog Devices / Maxim Integrated Analogue Switch ICs Low-Voltage, SPST, CMOS Analog Switches 3.409In Stock
Min.: 1
Mult.: 1
: 2.500

SMD/SMT SOT-23-5 1 Channel 1 x SPST 250 Ohms 2 V 12 V 75 ns 50 ns - 40 C + 85 C MAX4501 Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated Analogue Switch ICs Low-Voltage 3.5Ohm, SPDT, CMOS Analog Sw 2.401In Stock
Min.: 1
Mult.: 1
: 2.500

SMD/SMT UDFN-6 1 Channel 1 x SPDT 5.5 Ohms 1.8 V 5.5 V 45 ns 26 ns - 40 C + 85 C MAX4729 Reel, Cut Tape, MouseReel
Analog Devices Analogue Switch ICs LOW VOLTAGE SINGEL SPDT 7.185In Stock
Min.: 1
Mult.: 1
: 3.000

SMD/SMT MSOP-8 1 Channel 1 x SPDT 4 Ohms 1.8 V 5.5 V 12 ns 6 ns - 40 C + 125 C ADG719 Reel, Cut Tape, MouseReel
Analog Devices Analogue Switch ICs CMOS 1.8 V to 5.5 V, 2.5O 2:1 Mux/SPDT S 378In Stock
Min.: 1
Mult.: 1
: 250

SMD/SMT SOT-23-6 1 Channel 1 x SPDT 4 Ohms 1.8 V 5.5 V 12 ns 6 ns - 40 C + 125 C ADG719 Reel, Cut Tape, MouseReel
Analog Devices Analogue Switch ICs SPDT (BBM) 3.419In Stock
Min.: 1
Mult.: 1
: 1.000

SMD/SMT MSOP-8 1 Channel 1 x SPDT 600 mOhms 1.8 V 5.5 V 45 ns 16 ns - 40 C + 125 C ADG819 Reel, Cut Tape, MouseReel