+ 85 C Tube Analogue Switch ICs

Results: 419
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Number of Channels Configuration On Resistance - Max Supply Voltage - Min Supply Voltage - Max Minimum Dual Supply Voltage Maximum Dual Supply Voltage On Time - Max Off Time - Max Minimum Operating Temperature Maximum Operating Temperature Series Packaging

Vishay Semiconductors Analogue Switch ICs SOIC-20 SW PREC QUAD SPDT 6.174In Stock
4,44 €
3,34 €
2,92 €
2,66 €
Min.: 1
Mult.: 1
SMD/SMT SOIC-20 4 Channel 4 x SPDT 45 Ohms 5 V 40 V 4 V 22 V 175 ns 145 ns - 40 C + 85 C DG Tube
Vishay / Siliconix Analogue Switch ICs Quad SPST Switch 3-16V 3.066In Stock
1,81 €
1,33 €
1,19 €
1,08 €
Min.: 1
Mult.: 1
SMD/SMT SOIC-16 4 Channel 4 x SPST 140 Ohms 3 V 16 V 3 V 8 V 110 ns 85 ns - 40 C + 85 C DG Tube
Analog Devices Analogue Switch ICs CMOS 5 V/+5 V, 4 ? Dual SPST Switch
21.571In Stock
3,75 €
2,85 €
2,47 €
2,36 €
Min.: 1
Mult.: 1
Max.: 17.256
SMD/SMT MSOP-10 2 Channel 2 x SPST 5.5 Ohms 2.7 V 5.5 V 2.7 V 5.5 V 120 ns 70 ns - 40 C + 85 C ADG621 Tube

Analog Devices / Maxim Integrated Analogue Switch ICs Precision, Quad, SPDT, CMOS Analog Switc
1.771In Stock
14,04 €
11,13 €
9,25 €
8,82 €
Min.: 1
Mult.: 1
Max.: 1.419
SMD/SMT TSSOP-20 4 Channel 4 x SPDT 175 Ohms 10 V 30 V 4.5 V 20 V 1 us 500 ns - 40 C + 85 C MAX333A Tube
Analog Devices / Maxim Integrated Analogue Switch ICs 50 Ohm, Dual SPST Analog Switches in UCS
11.783In Stock
1,50 €
1,46 €
Min.: 1
Mult.: 1
Max.: 9.426
SMD/SMT UMAX-8 2 Channel 2 x SPST 25 Ohms 2 V 11 V 85 ns 45 ns - 40 C + 85 C MAX4733 Tube
Analog Devices Analogue Switch ICs 5V, 5 Ohm, SPDT (BBM) I.C.
9.718In Stock
3,29 €
2,49 €
2,15 €
2,06 €
Min.: 1
Mult.: 1
Max.: 7.782
SMD/SMT MSOP-8 1 Channel 1 x SPDT 6.5 Ohms 2.7 V 5.5 V 2.7 V 5.5 V 120 ns 75 ns - 40 C + 85 C ADG619 Tube
Analog Devices / Maxim Integrated Analogue Switch ICs 5Ohm, Quad, SPST, CMOS Analog Switches
3.709In Stock
7,66 €
7,49 €
7,46 €
Min.: 1
Mult.: 1
Max.: 2.967
SMD/SMT SOIC-Narrow-16 4 Channel 4 x SPST 4 Ohms 4.5 V 36 V 4.5 V 20 V 120 ns 130 ns - 40 C + 85 C MAX4604 Tube
Renesas / Intersil Analogue Switch ICs SWITCH 4X SPST MIX 1 6NSOIC IND 1.712In Stock
3,08 €
2,26 €
2,00 €
1,82 €
Min.: 1
Mult.: 1
SMD/SMT SOIC-Narrow-16 4 Channel 4 x SPST 35 Ohms 5 V 44 V 5 V 20 V 175 ns 140 ns - 40 C + 85 C DG413 Tube

Renesas / Intersil Analogue Switch ICs SWITCH 3X SPDT +/-5V 60OHM 16LD 1.902In Stock
2,33 €
1,69 €
1,53 €
1,36 €
Min.: 1
Mult.: 1
SMD/SMT QSOP-16 3 Channel 3 x SPDT 100 Ohms 2 V 12 V 2 V 6 V 50 ns 40 ns - 40 C + 85 C ISL84053 Tube

Renesas / Intersil Analogue Switch ICs SWITCH 4X SPST N C IND 1.577In Stock
3,15 €
2,27 €
2,06 €
1,84 €
Min.: 1
Mult.: 1
SMD/SMT TSSOP-16 4 Channel 4 x SPST 35 Ohms 5 V 34 V 5 V 20 V 175 ns 145 ns - 40 C + 85 C DG411 Tube
Renesas / Intersil Analogue Switch ICs QDDL DPDT 0 4OHM S SWITCH 16LD TQFN3X3 2.800In Stock
1,64 €
1,18 €
1,07 €
0,937 €
Min.: 1
Mult.: 1
SMD/SMT TQFN-EP-16 4 Channel 4 x SPDT 750 mOhms 1.65 V 4.5 V 34 ns 18 ns - 40 C + 85 C ISL84467 Tube

Vishay / Siliconix Analogue Switch ICs Quad SPST Anlg Swtch 6.103In Stock
2,30 €
1,71 €
1,57 €
1,40 €
Min.: 1
Mult.: 1
SMD/SMT TSSOP-16 4 Channel 4 x SPST 85 Ohms 0 V 12 V 4.5 V 22 V 300 ns 200 ns - 40 C + 85 C DG Tube

Vishay / Siliconix Analogue Switch ICs Quad SPST Anlg Swtch 175In Stock
2,06 €
1,53 €
1,39 €
1,25 €
Min.: 1
Mult.: 1
SMD/SMT TSSOP-16 4 Channel 4 x SPST 85 Ohms 0 V 12 V 4.5 V 22 V 300 ns 200 ns - 40 C + 85 C DG Tube
Vishay Semiconductors Analogue Switch ICs Dual SPST Switch 1pC charge injection 165In Stock
1,95 €
1,44 €
1,32 €
1,26 €
Min.: 1
Mult.: 1
SMD/SMT SOIC-8 2 Channel 2 x SPST 65 Ohms 2.7 V 5.5 V 200 ns 120 ns - 40 C + 85 C DG Tube

Analog Devices / Maxim Integrated Analogue Switch ICs IMPROVED, QUAD, SPST ANALOG SWITCHES
188In Stock
7,72 €
7,55 €
7,53 €
Min.: 1
Mult.: 1
Max.: 150
SMD/SMT TSSOP-16 4 Channel 4 x SPST 45 Ohms 10 V 30 V 4.5 V 20 V 175 ns 145 ns - 40 C + 85 C DG413 Tube
Analog Devices / Maxim Integrated Analogue Switch ICs Low-Voltage, Quad, SPDT, CMOS Analog Switch Replaces MAX333A
187In Stock
19,19 €
15,36 €
13,11 €
12,50 €
Min.: 1
Mult.: 1
Max.: 149
SMD/SMT SOIC-20 4 Channel 4 x SPDT 35 Ohms 2.7 V 15 V 2.7 V 8 V 130 ns 75 ns - 40 C + 85 C MAX394 Tube

Analog Devices / Maxim Integrated Analogue Switch ICs 1.25Ohm, Dual, SPST, CMOS Analog Switch
160In Stock
10,94 €
10,70 €
10,66 €
Min.: 1
Mult.: 1
Max.: 128
SMD/SMT SSOP-16 2 Channel 2 x SPST 1.25 Ohms 4.5 V 36 V 4.5 V 20 V 275 ns 175 ns - 40 C + 85 C MAX4680 Tube
Analog Devices / Maxim Integrated Analogue Switch ICs High-Speed, Low-Voltage, 0.7OHM CMOS Ana
338In Stock
5,07 €
4,96 €
4,94 €
Min.: 1
Mult.: 1
Max.: 270
SMD/SMT TQFN-16 3 Channel 3 x SPDT 1 Ohms 1.6 V 3.6 V 25 ns 15 ns - 40 C + 85 C MAX4783 Tube
Analog Devices Analogue Switch ICs SINGLE SPST SWITCH I.C.
483In Stock
5,21 €
4,00 €
3,69 €
3,35 €
3,19 €
Min.: 1
Mult.: 1
Max.: 386
SMD/SMT SOIC-8 1 Channel 1 x SPST 35 Ohms 5 V 13.2 V 13.5 V 16.5 V 160 ns 100 ns - 40 C + 85 C ADG417 Tube
Analog Devices / Maxim Integrated Analogue Switch ICs Quad, Rail-to-Rail, Fault-Protected, SPS
961In Stock
18,03 €
14,40 €
12,93 €
12,49 €
Min.: 1
Mult.: 1
Max.: 768
SMD/SMT SOIC-Narrow-16 4 Channel 4 x SPST 10 Ohms 9 V 36 V 4.5 V 20 V 225 ns 185 ns - 40 C + 85 C MAX312F Tube
Analog Devices / Maxim Integrated Analogue Switch ICs 10Ohm, Quad, SPST, CMOS Analog Switches
79In Stock
23,82 €
23,29 €
23,22 €
Min.: 1
Mult.: 1
Through Hole PDIP-16 4 Channel 4 x SPST 10 Ohms 4.5 V 30 V 4.5 V 20 V 225 ns 185 ns - 40 C + 85 C MAX313 Tube

Analog Devices / Maxim Integrated Analogue Switch ICs 5 Ohm, Quad, SPST, CMOS Analog Switches
230In Stock
6,71 €
6,56 €
6,54 €
Min.: 1
Mult.: 1
Max.: 184
SMD/SMT SOIC-16 4 Channel 4 x SPST 4 Ohms 4.5 V 36 V 4.5 V 20 V 275 ns 175 ns - 40 C + 85 C MAX4665 Tube
Analog Devices Analogue Switch ICs QUAD SPST LOW R-ON I.C.
834In Stock
5,67 €
5,55 €
5,53 €
Min.: 1
Mult.: 1
Max.: 667
Through Hole PDIP-16 4 Channel 4 x SPST 5 Ohms 5 V 13.2 V 4.5 V 20 V 180 ns 140 ns - 40 C + 85 C ADG451 Tube

Analog Devices / Maxim Integrated Analogue Switch ICs 10Ohm, Quad, SPST, +3V Logic-Compatible
324In Stock
7,63 €
7,46 €
7,44 €
Min.: 1
Mult.: 1
Max.: 259
SMD/SMT TSSOP-16 4 Channel 4 x SPST 10 Ohms 4.5 V 36 V 4.5 V 20 V 225 ns 185 ns - 40 C + 85 C MAX313L Tube
Analog Devices / Maxim Integrated Analogue Switch ICs Quad, Rail-to-Rail, Fault-Protected, SPS
331In Stock
9,77 €
9,55 €
9,53 €
Min.: 1
Mult.: 1
Max.: 264
SMD/SMT SOIC-Narrow-16 4 Channel 4 x SPST 10 Ohms 9 V 36 V 4.5 V 20 V 225 ns 185 ns - 40 C + 85 C MAX314F Tube