MAX20336ENT+T

Analog Devices / Maxim Integrated
700-MAX20336ENT+T
MAX20336ENT+T

Mfr.:

Description:
Analogue Switch ICs Ultra-Small, Low-RON, Beyond-the-Rails D

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3.473

Stock:
3.473 Can Dispatch Immediately
Factory Lead Time:
20 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
3,29 € 3,29 €
2,23 € 22,30 €
2,06 € 51,50 €
1,79 € 179,00 €
1,68 € 420,00 €
1,47 € 735,00 €
1,21 € 1.210,00 €
Full Reel (Order in multiples of 2500)
1,14 € 2.850,00 €
1,12 € 5.600,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Analogue Switch ICs
RoHS:  
SMD/SMT
WLP-6
2 Channel
2 x DPST
330 mOhms
1.6 V
5.5 V
1.7 ms
13.5 ms
- 40 C
+ 85 C
MAX20336
Reel
Cut Tape
MouseReel
Brand: Analog Devices / Maxim Integrated
Pd - Power Dissipation: 840.8 mW
Product Type: Analog Switch ICs
Factory Pack Quantity: 2500
Subcategory: Switch ICs
Supply Current - Max: 190 uA
Supply Type: Single Supply
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99

Analog Switches & Multiplexers

Analog Devices Analog Switches and Multiplexers offer a comprehensive range of devices covering single to multiple switch elements. These switches and multiplexers come with various signal ranges in a variety of packages to suit different application needs. The analog switches and multiplexers are used in a wide and growing range of applications from industrial and instrumentation to medical, consumer, communications, and automotive systems.

MAX20336/MAX20337 DPST/SPDT Analog Switches

Analog Devices MAX20336/MAX20337 Double-Pole Single Throw Analog Switches feature Beyond-the-Rails™ capability. This allows signals from -5.5V to +5.5V to pass without distortion, even when the power supply is below the signal range. Low on resistance (0.19Ω) makes the devices ideal for low-distortion switching applications, like audio or video. The MAX20336/MAX20337 operates from a single +1.6V to +5.5V power supply. A GPIO can provide VCCEN because of the low supply current requirement. The switches go to a high-impedance mode, and all analog signal ports can withstand signals from -5.5V to +5.5V when power is not applied. 

Switches & Multiplexers

Analog Devices Switches & Multiplexers offer a comprehensive portfolio of switches and multiplexers covering single to multiple switch elements. These switch elements come with various signal ranges in a variety of packages to best suit application needs. The ADI switches and multiplexers are used in a wide and growing range of applications from industrial and instrumentation to medical, consumer, communications, and automotive systems.