ADG6436BCPZ-REEL7

Analog Devices
584-ADG6436BCPZREEL7
ADG6436BCPZ-REEL7

Mfr.:

Description:
Analogue Switch ICs <1O RON, 18V, +36V Quad SPST Switches

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.301

Stock:
1.301 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
10,15 € 10,15 €
7,89 € 78,90 €
7,53 € 188,25 €
6,54 € 654,00 €
6,24 € 1.560,00 €
Full Reel (Order in multiples of 1500)
6,24 € 9.360,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Analogue Switch ICs
RoHS:  
SMD/SMT
LFCSP-16
1 Channel
2 x SPDT
85 mOhms
5 V
40 V
4.5 V
22 V
240 ns
359 ns
- 40 C
+ 125 C
ADG6436
Reel
Cut Tape
MouseReel
Brand: Analog Devices
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: KR
Development Kit: EVAL-ADG6436EBZ
Dual Supply Voltage: 4.5 V to 22 V
Moisture Sensitive: Yes
Number of Switches: 2
Operating Supply Voltage: 5 V to 40 V
Product Type: Analog Switch ICs
Factory Pack Quantity: 1500
Subcategory: Switch ICs
Supply Current - Max: 330 uA
Supply Type: Dual Supply
Switch Continuous Current: 847 mA
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542399000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99

Analog Switches & Multiplexers

Analog Devices Analog Switches and Multiplexers offer a comprehensive range of devices covering single to multiple switch elements. These switches and multiplexers come with various signal ranges in a variety of packages to suit different application needs. The analog switches and multiplexers are used in a wide and growing range of applications from industrial and instrumentation to medical, consumer, communications, and automotive systems.

ADG6436 Dual SPDT Switch

Analog Devices Inc. ADG6436 Dual SPDT Switch is an analog multiplexer with two independently selectable switches. An EN input disables all switches. Both switches feature break-before-make action, making them suitable for multiplexer applications. When enabled, the Analog Devices Inc. ADG6436 conducts bidirectionally and supports input signals from VSS to VDD - 2V. Disabled switches block signals up to supply levels. The digital inputs are compatible with 5V, 3.3V, and 1.8V logic without requiring a separate logic supply. Its flat on-resistance ensures excellent linearity and low distortion, which is ideal for audio signal switching.

Switches & Multiplexers

Analog Devices Switches & Multiplexers offer a comprehensive portfolio of switches and multiplexers covering single to multiple switch elements. These switch elements come with various signal ranges in a variety of packages to best suit application needs. The ADI switches and multiplexers are used in a wide and growing range of applications from industrial and instrumentation to medical, consumer, communications, and automotive systems.