Renesas / Intersil Analogue Switch ICs

Results: 58
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Number of Channels Configuration On Resistance - Max Supply Voltage - Min Supply Voltage - Max Minimum Dual Supply Voltage Maximum Dual Supply Voltage On Time - Max Off Time - Max Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Renesas / Intersil Analogue Switch ICs SWITCH 4X SPST N.C. 16NSOIC IND 15.516In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-Narrow-16 4 Channel 4 x SPST 35 Ohms 5 V 34 V +/- 5 V +/- 20 V 175 ns 145 ns - 40 C + 85 C DG411 Tube
Renesas / Intersil Analogue Switch ICs SWITCH 4X SPST N.C. 16NSOIC IND 14.014In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-Narrow-16 4 Channel 4 x SPST 85 Ohms 5 V 34 V +/- 5 V +/- 20 V 250 ns 140 ns - 40 C + 85 C DG444 Tube

Renesas / Intersil Analogue Switch ICs SWITCH 1X SPDT ENH 3V 6SOT IND 23.682In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SMD/SMT SOT-23-6 1 Channel 1 x SPDT 20 Ohms 2.7 V 12 V 25 ns 17 ns - 40 C + 85 C ISL43210A Reel, Cut Tape, MouseReel
Renesas / Intersil Analogue Switch ICs SWITCH 4X SPST N C 16N IND 10.448In Stock
Min.: 1
Mult.: 1
Reel: 2.500

SMD/SMT SOIC-Narrow-16 4 Channel 4 x SPST 35 Ohms 5 V 34 V +/- 5 V +/- 20 V 175 ns 145 ns - 40 C + 85 C DG411 Reel, Cut Tape, MouseReel
Renesas / Intersil Analogue Switch ICs SWITCH 3X SPDT+/-5V 60 OHM 16LD NSOIC. 2.674In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-Narrow-16 3 Channel 3 x SPDT 100 Ohms 2 V 12 V +/- 2 V +/- 6 V 50 ns 40 ns - 40 C + 85 C ISL84053 Tube
Renesas / Intersil Analogue Switch ICs SWITCH 4X SPST N C 16N INDEL 4.506In Stock
Min.: 1
Mult.: 1
Reel: 2.500

SMD/SMT SOIC-Narrow-16 4 Channel 4 x SPST 85 Ohms 5 V 34 V +/- 5 V +/- 20 V 250 ns 140 ns - 40 C + 85 C DG444 Reel, Cut Tape, MouseReel
Renesas / Intersil Analogue Switch ICs SWITCH 2X SPST ENH 3V N O 8 INDEL 13.981In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SMD/SMT SOT-23-8 2 Channel 2 x SPST 20 Ohms 2.7 V 12 V 35 ns 30 ns - 40 C + 85 C ISL43120 Reel, Cut Tape, MouseReel
Renesas / Intersil Analogue Switch ICs QDDL DPDT 0 4OHM S SWITCH 16LD TQFN3X3 2.900In Stock
Min.: 1
Mult.: 1

SMD/SMT TQFN-EP-16 4 Channel 4 x SPDT 750 mOhms 1.65 V 4.5 V 34 ns 18 ns - 40 C + 85 C ISL84467 Tube
Renesas / Intersil Analogue Switch ICs SWITCH 4X SPST N C 16N IND 2.028In Stock
Min.: 1
Mult.: 1
Reel: 2.500

SMD/SMT SOIC-Narrow-16 4 Channel 4 x SPST 85 Ohms 5 V 34 V +/- 5 V +/- 22 V 250 ns 120 ns - 40 C + 85 C DG441 Reel, Cut Tape, MouseReel
Renesas / Intersil Analogue Switch ICs SWITCH 4X SPST N O 16N INDEL 3.492In Stock
Min.: 1
Mult.: 1
Reel: 2.500

SMD/SMT SOIC-Narrow-16 4 Channel 4 x SPST 85 Ohms 5 V 34 V +/- 5 V +/- 22 V 250 ns 210 ns - 40 C + 85 C DG442 Reel, Cut Tape, MouseReel
Renesas / Intersil Analogue Switch ICs QDDL DPDT SWITCH 16LD TQFN3X3 IND 7.710In Stock
Min.: 1
Mult.: 1
Reel: 6.000

SMD/SMT TQFN-EP-16 4 Channel 4 x SPDT 750 mOhms 1.65 V 4.5 V 34 ns 18 ns - 40 C + 85 C ISL84467 Reel, Cut Tape, MouseReel
Renesas / Intersil Analogue Switch ICs SWITCH 4X SPST MIX 1 6NSOIC IND 2.068In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-Narrow-16 4 Channel 4 x SPST 35 Ohms 5 V 44 V +/- 5 V +/- 20 V 175 ns 140 ns - 40 C + 85 C DG413 Tube

Renesas / Intersil Analogue Switch ICs SWITCH 4X SPST N C 16N COM 2.925In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-Narrow-16 4 Channel 4 x SPST 80 Ohms 5 V 15 V 185 ns 220 ns 0 C + 75 C HI-201 Tube

Renesas / Intersil Analogue Switch ICs SWITCH 3X SPDT +/-5V 60OHM 16LD 2.501In Stock
Min.: 1
Mult.: 1

SMD/SMT QSOP-16 3 Channel 3 x SPDT 100 Ohms 2 V 12 V +/- 2 V +/- 6 V 50 ns 40 ns - 40 C + 85 C ISL84053 Tube

Renesas / Intersil Analogue Switch ICs ANALO SWITCH DL SPDT 0 4OHM S 1 65V 4 5V 634In Stock
980Expected 4/27/2026
Min.: 1
Mult.: 1

SMD/SMT MSOP-10 2 Channel 2 x SPDT 500 mOhms 1.65 V 4.5 V 40 ns 20 ns - 40 C + 85 C ISL8484 Tube

Renesas / Intersil Analogue Switch ICs SWITCH 4X SPST N C IND 1.722In Stock
Min.: 1
Mult.: 1

SMD/SMT TSSOP-16 4 Channel 4 x SPST 35 Ohms 5 V 34 V +/- 5 V +/- 20 V 175 ns 145 ns - 40 C + 85 C DG411 Tube

Renesas / Intersil Analogue Switch ICs SWITCH 4X SPST N C IND 1.859In Stock
Min.: 1
Mult.: 1

SMD/SMT TSSOP-16 4 Channel 4 x SPST 85 Ohms 5 V 34 V +/- 5 V +/- 22 V 250 ns 120 ns - 40 C + 85 C DG441 Tube
Renesas / Intersil Analogue Switch ICs SUB-OHM SWITCH DL SPDT W/NEG SWING10LD 1.821In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SMD/SMT UTQFN-10 2 Channel 2 x SPDT 520 mOhms 1.8 V 6.5 V 35 ns 16 ns - 40 C + 85 C ISL54059 Reel, Cut Tape, MouseReel

Renesas / Intersil Analogue Switch ICs SWITCH 4X SPST N C IND 3.434In Stock
Min.: 1
Mult.: 1
Reel: 2.500

SMD/SMT TSSOP-16 4 Channel 4 x SPST 35 Ohms 5 V 34 V +/- 5 V +/- 20 V 175 ns 145 ns - 40 C + 85 C DG411 Reel, Cut Tape, MouseReel
Renesas / Intersil Analogue Switch ICs SWITCH 4X SPST N O 16N IND 1.789In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-Narrow-16 4 Channel 4 x SPST 85 Ohms 5 V 34 V +/- 5 V +/- 20 V 250 ns 210 ns - 40 C + 85 C DG445 Tube

Renesas / Intersil Analogue Switch ICs SWITCH 4X SPST N O IND 1.365In Stock
Min.: 1
Mult.: 1

SMD/SMT TSSOP-16 4 Channel 4 x SPST 85 Ohms 5 V 34 V +/- 5 V +/- 22 V 250 ns 210 ns - 40 C + 85 C DG442 Tube

Renesas / Intersil Analogue Switch ICs SWITCH 4X SPST N O IND 668In Stock
Min.: 1
Mult.: 1

SMD/SMT TSSOP-16 4 Channel 4 x SPST 85 Ohms 5 V 34 V +/- 5 V +/- 20 V 250 ns 210 ns - 40 C + 85 C DG445 Tube
Renesas / Intersil Analogue Switch ICs SWITCH 4X SPST MIX 16N IND 19.103In Stock
Min.: 1
Mult.: 1
Reel: 2.500

SMD/SMT SOIC-Narrow-16 4 Channel 4 x SPST 35 Ohms 5 V 44 V +/- 5 V +/- 20 V 175 ns 145 ns - 40 C + 85 C DG413 Reel, Cut Tape, MouseReel
Renesas / Intersil Analogue Switch ICs SWITCH 2X SPDT IND 4.297In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-Narrow-16 2 Channel 2 x SPDT 45 Ohms 5 V 34 V +/- 5 V +/- 17 V 150 ns 100 ns - 40 C + 85 C DG403 Tube
Renesas / Intersil Analogue Switch ICs SWITCH 2X SPDT 16N INDEL 2.032In Stock
Min.: 1
Mult.: 1
Reel: 2.500

SMD/SMT SOIC-Narrow-16 2 Channel 2 x SPDT 45 Ohms 5 V 34 V +/- 5 V +/- 17 V 150 ns 100 ns - 40 C + 85 C DG403 Reel, Cut Tape, MouseReel