Torex Semiconductor Power Switch ICs - Power Distribution

Results: 87
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Number of Outputs Output Current Current Limit On Resistance - Max On Time - Max Off Time - Max Operating Supply Voltage Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Series Packaging
Torex Semiconductor Power Switch ICs - Power Distribution 1A Output Current Push Button Smart Load Switch 3.304In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Load Switch 1 Output 1 A 460 mOhms 200 ms 10 s 1.8 V to 6 V - 40 C + 85 C SMD/SMT USP-8B06 XC6194 Reel, Cut Tape, MouseReel
Torex Semiconductor Power Switch ICs - Power Distribution Low Quiescent Current Load Switch 3.947In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Load Switch 1 Output 200 mA 300 mA 1 Ohms 13 us 4 us 1.8 V to 6 V - 40 C + 85 C SMD/SMT SOT-25-5 Reel, Cut Tape, MouseReel
Torex Semiconductor Power Switch ICs - Power Distribution Low Quiescent Current Load Switch 5.875In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Load Switch 1 Output 200 mA 300 mA 900 mOhms 13 us 4 us 1.8 V to 6 V - 40 C + 85 C SMD/SMT SSOT-24-4 Reel, Cut Tape, MouseReel
Torex Semiconductor Power Switch ICs - Power Distribution 200mA Loard Switch with CL Discharge Built-in 2.819In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Load Switch 1 Output 30 mA 400 mA 475 mOhms 18 us 7.5 us 1.2 V to 6 V - 40 C + 85 C SMD/SMT USP-4 Reel, Cut Tape, MouseReel
Torex Semiconductor Power Switch ICs - Power Distribution 85m High Function Power Switch (Fixed Current Limit) 2.660In Stock
Min.: 1
Mult.: 1
Reel: 3.000

High Side 1 Output 1 A 1.4 A 104 mOhms 1 ms 130 us 5.5 V - 40 C + 105 C SMD/SMT USP-6C Reel, Cut Tape, MouseReel
Torex Semiconductor Power Switch ICs - Power Distribution 85m High Function Power Switch (Fixed Current Limit) 1.318In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Load Switch 1 Output 2 A 2.4 A 120 mOhms 1 ms 130 us 5.5 V - 40 C + 105 C SMD/SMT SOT-25-5 Reel, Cut Tape, MouseReel
Torex Semiconductor Power Switch ICs - Power Distribution 85m High Function Power Switch (Adjustable Current Limit 0.9A-2.4A) 2.990In Stock
Min.: 1
Mult.: 1
Reel: 3.000

High Side 1 Output 2 A 2.4 A 104 mOhms 1 ms 130 us 5.5 V - 40 C + 105 C SMD/SMT USP-6C Reel, Cut Tape, MouseReel
Torex Semiconductor Power Switch ICs - Power Distribution Power saving Push Button Load switch 80In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Load Switch 1 Output 400 mA 1.3 s 13 s 6 V - 40 C + 85 C SMD/SMT USP-8B06 XC6192 Reel, Cut Tape, MouseReel
Torex Semiconductor Power Switch ICs - Power Distribution Power saving Push Button Load switch 100In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Load Switch 1 Output 400 mA 650 ms 3.9 s 6 V - 40 C + 85 C SMD/SMT USP-8B06 XC6192 Reel, Cut Tape, MouseReel
Torex Semiconductor Power Switch ICs - Power Distribution Push Button Smart Load Switch 1.222In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Load Switch 1 Output 1.5 A 460 mOhms 200 ms 5 s 1.8 V to 6 V - 40 C + 85 C SMD/SMT USP-8B06 Reel, Cut Tape, MouseReel
Torex Semiconductor Power Switch ICs - Power Distribution Push Button Smart Load Switch 3.535In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Load Switch 1 Output 1.5 A 460 mOhms 200 ms 10 s 1.8 V to 6 V - 40 C + 85 C SMD/SMT USP-8B06 Reel, Cut Tape, MouseReel
Torex Semiconductor Power Switch ICs - Power Distribution 1A Output Current Push Button Smart Load Switch 4.015In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Smart High Side 1 Output 1 A 460 mOhms 1 s 3 s 1.8 V to 6 V - 40 C + 85 C SMD/SMT USP-8B06 XC6194 Reel, Cut Tape, MouseReel
Torex Semiconductor Power Switch ICs - Power Distribution 1A Push Button Load Switch 1.495In Stock
Min.: 1
Mult.: 1
Reel: 5.000

1 A 220 ms 5.5 s 1.8 V to 6 V - 40 C + 85 C SMD/SMT USP-8B06 XC6194 Reel, Cut Tape, MouseReel
Torex Semiconductor Power Switch ICs - Power Distribution 1A Output Current Push Button Smart Load Switch 1.204In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Load Switch 1 Output 1 A 460 mOhms 200 ms 15 s 1.8 V to 6 V - 40 C + 85 C SMD/SMT USP-8B06 XC6194 Reel, Cut Tape, MouseReel
Torex Semiconductor Power Switch ICs - Power Distribution 1A Output Current Push Button Smart Load Switch 100In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Smart High Side 1 Output 1 A 460 mOhms 1 s 1.8 V to 6 V - 40 C + 85 C SMD/SMT USP-8B06 XC6194 Reel, Cut Tape, MouseReel
Torex Semiconductor Power Switch ICs - Power Distribution Low Quiescent Current Load Switch 1.682In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Load Switch 1 Output 200 mA 300 mA 900 mOhms 13 us 4 us 1.8 V to 6 V - 40 C + 85 C SMD/SMT USP-4 Reel, Cut Tape, MouseReel
Torex Semiconductor Power Switch ICs - Power Distribution 200mA Loard Switch with CL Discharge Built-in 100In Stock
Min.: 1
Mult.: 1
Reel: 5.000

High Side 1 Output 850 mA 400 mA 1.65 Ohms 150 us 7.5 us 1.2 V to 6 V - 40 C + 85 C SMD/SMT USP-6B06 XC8102 Reel, Cut Tape, MouseReel
Torex Semiconductor Power Switch ICs - Power Distribution 200mA Loard Switch with CL Discharge Built-in 1.686In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Load Switch 1 Output 30 mA 400 mA 425 mOhms 18 us 7.5 us 1.2 V to 6 V - 40 C + 85 C SMD/SMT SSOT-24-4 Reel, Cut Tape, MouseReel
Torex Semiconductor Power Switch ICs - Power Distribution 85m High Function Power Switch (Fixed Current Limit) 433In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Load Switch 1 Output 1 A 1.4 A 120 mOhms 1 ms 130 us 5.5 V - 40 C + 105 C SMD/SMT SOT-25-5 Reel, Cut Tape, MouseReel
Torex Semiconductor Power Switch ICs - Power Distribution 85m High Function Power Switch (Fixed Current Limit) 100In Stock
Min.: 1
Mult.: 1
Reel: 3.000

High Side 1 Output 2 A 2.4 A 104 mOhms 1 ms 130 us 5.5 V - 40 C + 105 C SMD/SMT USP-6C Reel, Cut Tape, MouseReel
Torex Semiconductor Power Switch ICs - Power Distribution 85m High Function Power Switch (Fixed Current Limit) 100In Stock
Min.: 1
Mult.: 1
Reel: 3.000

High Side 1 Output 500 mA 900 mA 104 mOhms 1 ms 130 us 5.5 V - 40 C + 105 C SMD/SMT USP-6C Reel, Cut Tape, MouseReel
Torex Semiconductor Power Switch ICs - Power Distribution 85m High Function Power Switch (Adjustable Current Limit 0.9A-2.4A) 85In Stock
Min.: 1
Mult.: 1
Reel: 3.000

High Side 1 Output 2 A 2.4 A 104 mOhms 1 ms 130 us 5.5 V - 40 C + 105 C SMD/SMT USP-6C Reel, Cut Tape, MouseReel
Torex Semiconductor Power Switch ICs - Power Distribution 85m High Function Power Switch (Adjustable Current Limit 0.9A-2.4A) 100In Stock
Min.: 1
Mult.: 1
Reel: 3.000

High Side 1 Output 2 A 2.4 A 104 mOhms 1 ms 130 us 5.5 V - 40 C + 105 C SMD/SMT USP-6C Reel, Cut Tape, MouseReel
Torex Semiconductor Power Switch ICs - Power Distribution 85m High Function Power Switch (Adjustable Current Limit 0.075A-1.3A) 65In Stock
Min.: 1
Mult.: 1
Reel: 3.000

High Side 1 Output 900 mA 1.3 A 104 mOhms 1 ms 130 us 5.5 V - 40 C + 105 C SMD/SMT USP-6C Reel, Cut Tape, MouseReel
Torex Semiconductor Power Switch ICs - Power Distribution 85m High Function Power Switch (Adjustable Current Limit 0.075A-1.3A) 100In Stock
Min.: 1
Mult.: 1
Reel: 3.000

High Side 1 Output 900 mA 1.3 A 104 mOhms 1 ms 130 us 5.5 V - 40 C + 105 C SMD/SMT USP-6C Reel, Cut Tape, MouseReel