HL5280

Halo Microelectronics
143-HL5280
HL5280

Mfr.:

Description:
USB Switch ICs USB Type-C Analog Audio Switch with Protection Function

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 3000   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,733 € 2.199,00 €

Product Attribute Attribute Value Select Attribute
Halo Microelectronics
Product Category: USB Switch ICs
RoHS:  
USB Type-C
3 Ohms
SMD/SMT
WLCSP-25
Brand: Halo Microelectronics
Product Type: USB Switch ICs
Factory Pack Quantity: 3000
Subcategory: Switch ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 2.7 V
Unit Weight: 4,685 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8542390090
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

HL5280 USB Type-C Analog Audio Switch

Halo Microelectronics HL5280 USB Type-C™ Analog Audio Switch supports analog audio headsets and enables the sharing of a common USB Type-C port to pass USB 2.0 signal, analog audio, sideband use wires, and analog microphone signal. This high-performance multimedia switch also supports high voltage on the SBU port and a USB port on the USB Type-C receptacle side. Halo Microelectronics HL5280 USB Type-C Analog Audio Switch offers a 900MHz bandwidth rating and 2.7V to 5.5V power supply in a 25-bump WLCSP package. Typical applications include media players, notebook PCs, tablets, and smartphones.