Analog Switch ICs
Digital Bus Switch ICs
Multiplexer Switch ICs
Power Switch ICs - POE / LAN
Power Switch ICs - Power Distribution
Switch ICs - Various
USB Switch ICs
Video Switch ICs
4-Channel Switches
8-Channel High Side Switch
8-Channel Precision Switches
Analog Audio Switches
Analog Mux/Demux
Audio Switches
Audio/Video Multiplexers
Audio/Video Switches
Automotive Load Switches
Automotive Switches
Bidirectional Translating Switches
Bus Switches
Charge Management
Controllers
Controllers & Switches
Current Limit Switch ICs
Current Limit Switches
Current Monitors
Demultiplexers
Driver ICs - Various
QFN-32
SMD/SMT
SMD/ST
Through Hole
169
BCC-26
BGA-144
BGA-330
BGA-4
BGA-48
BGA-50
BGA-6
BGA-64
BGA-80
Bumped Die-42
CDIP-16
CDIP-18
CDIP-28
CDIP-8
CFP-16
CLCC-20
CSON-8
CSP-36
CSP-4
1 X 16:1
1 x 16:1
1 x 16:2
1 x 1:1
1 x 1:2
1 x 1:2/1 x 2:1
1 x 2:1
1 x 2:4
1 x 32:1
1 x 3:1
1 x 3:2
1 x 4:1
1 x 4:2
1 x 4PDT
1 x 4PST
1 x 8:1
1 x 8:1, 2 x 4:1
1 x 8:4
1 x DP3T
1 x DP4T
275 uOhms
335 uOhms
1.3 mOhms
1.4 mOhms
1.75 mOhms
2 mOhms
3 mOhms
3.2 mOhms
4 mOhms
4.2 mOhms
4.4 mOhms
4.6 mOhms
4.8 mOhms
5 mOhms
5.1 mOhms
5.2 mOhms
5.3 mOhms
5.5 mOhms
6 mOhms
6.8 mOhms
0 V to 3.8 V
0 V to 5.5 V
0 V to 57 V
0 V to 67 V
100 mV to 4.5 V
100 mV to 5.5 V
200 mV to 5.5 V
250 mV to 1.5 V, 2.7 V to 3.6 V
285 mV to 5.5 V
400 mV to 5.5 V
500 mV to 1 V
500 mV to 13.5 V
500 mV to 5.5 V
600 mV to 4.8 V
600 mV to 5.5 V
600 mV to 5.7 V
650 mV to 3.6 V
700 mV to 5.7 V
750 mV to 3.6 V
750 mV to 5.5 V
0 C
- 55 C
- 40 C
- 35 C
- 30 C
- 25 C
- 20 C
- 10 C
+ 70 C
+ 75 C
+ 85 C
+ 100 C
+ 105 C
+ 110 C
+ 115 C
+ 125 C
+ 150 C
+150 C
+ 175 C
+ 210 C
Ammo Pack
Bulk
Cut Tape
MouseReel
Reel
Tray
Tube