Analog Devices Inc. ADGS5414 Series Analogue Switch ICs

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Number of Channels Configuration On Resistance - Max Supply Voltage - Min Supply Voltage - Max Minimum Dual Supply Voltage Maximum Dual Supply Voltage On Time - Max Off Time - Max Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Analog Devices Analogue Switch ICs SPI Interface, Octal SPST Switches, 13.5 ? RON, 20 V/+36 V, Mux 583In Stock
Min.: 1
Mult.: 1

SMD/SMT LFCSP-24 8 Channel 8 x SPST 23 Ohms 9 V 40 V +/- 9 V +/- 22 V 515 ns 195 ns - 40 C + 125 C ADGS5414 Tray
Analog Devices Analogue Switch ICs SPI Interface, Octal SPST Switches, 13.5 ? RON, 20 V/+36 V, Mux
1.500Expected 3/5/2026
Min.: 1
Mult.: 1
Reel: 1.500

SMD/SMT LFCSP-24 8 Channel 8 x SPST 22 Ohms 9 V 40 V +/- 9 V +/- 22 V 515 ns 195 ns - 40 C + 125 C ADGS5414 Reel, Cut Tape, MouseReel